Vishay - Aluminum Electrolytic Capacitors
15.423 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (3.576)
- Aluminum Electrolytic Capacitors - Radial Leaded (4.522)
- Aluminum Electrolytic Capacitors - SMD (695)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.187)
- Aluminum Electrolytic Capacitors - Snap In (3.925)
- Aluminum Organic Polymer Capacitors (518)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL214699013E3 TTI: MAL214699013E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 33uF 35V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 33 uF | 35 VDC | 8 mm (0.315 in) | 8.5 mm (0.335 in) | 1500 Hour | ||||||
Mfr: MAL215099705E3 TTI: MAL215099705E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 330uF 80V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 80 VDC | 16 mm (0.63 in) | 16 mm (0.63 in) | 10000 Hour | ||||||
Mfr: MAL215099913E3 TTI: MAL215099913E3 Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 470uF 100V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 100 VDC | 18 mm (0.709 in) | 18 mm (0.709 in) | 5000 Hour | ||||||
Mfr: MAL202190515E3 TTI: MAL202190515E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 40V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 470 uF | 40 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 370 mOhms | 222202190515 | ||||
Mfr: MAL215097012E3 TTI: MAL215097012E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 470UF 35V 105C 5000H | 0In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 35 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 5000 Hour | 222215097012 | |||||
Mfr: MAL203036479E3 TTI: MAL203036479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 47uF 25V -10%,+50% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 47 uF | 25 VDC | 6 mm (0.236 in) | 10 mm (0.394 in) | 3000 Hour | |||||
Mfr: MAL216099602E3 TTI: MAL216099602E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 470uF 25Volts 150c 20% AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 25 VDC | 12.5 mm (0.492 in) | 12.9 mm (0.508 in) | 1250 Hour | ||||||
Mfr: MAL214699111E3 TTI: MAL214699111E3 Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 1000uF 50V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 1 mF | 50 VDC | 16 mm (0.63 in) | 16 mm (0.63 in) | 6000 Hour | ||||||
Mfr: MAL219390104E3 TTI: MAL219390104E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 500V 20% 105C 5000H 35x50mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 500 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 450 mOhms | 5000 Hour | ||||
Mfr: MAL204217109E3 TTI: MAL204217109E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 10uF 450V | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 450 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 15 Ohms | 10000 Hour | ||||
Mfr: MAL203038478E3 TTI: MAL203038478E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 4.7uF 63V | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 4.7 uF | 63 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 30.5 Ohms | 3000 Hour | ||||
Mfr: MAL213630102E3 TTI: MAL213630102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 35V 20% 16 x 20 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 4000 Hour | |||||||
Mfr: MAL215262101E3 TTI: MAL215262101E3 Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 100UF 200V 16X20 7.5MMLS | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 100 uF | 200 VDC | 3000 Hour | |||||||
Mfr: MAL211660101E3 TTI: MAL211660101E3 Vishay / BC Components Availability: 0In Stock1.000 On Order Expected 03-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 35V 100uF 20% | 0In Stock1.000 On Order Expected 03-Dec-26 | General Purpose Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 8.2 mm | 11 mm | 2000 Hour | |||||
Mfr: MAL211818221E3 TTI: MAL211818221E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Axial Leaded 220uF 63V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 220 uF | 63 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 940 mOhms | 8000 Hour | 222211818221 | |||
Mfr: MAL214699904E3 TTI: MAL214699904E3 Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 47uF 100V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 100 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1500 Hour | ||||||
Mfr: MAL215099706E3 TTI: MAL215099706E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 470uF 80V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 80 VDC | 16 mm (0.63 in) | 16 mm (0.63 in) | 10000 Hour | ||||||
Mfr: MAL215099112E3 TTI: MAL215099112E3 Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 330UF 50V 12.5X12.5X13 SMD | 0In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 50 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 5000 Hour | ||||||
Mfr: MAL202127101E3 TTI: MAL202127101E3 Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 100uF 40V 20% Axial | Not Available Online | General Purpose Electrolytic Capacitors | Axial | 100 uF | 40 VDC | 6.5 mm (0.256 in) | 18 mm (0.709 in) | 1.8 Ohms | 1000 Hour | 222202127101 | |||
Mfr: MAL212017221E3 TTI: MAL212017221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 40V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 220 uF | 40 VDC | 10 mm (0.394 in) | 30 mm (1.181 in) | 222212017221 | |||||
Mfr: MAL211819101E3 TTI: MAL211819101E3 Vishay / BC Components Availability: 0In Stock66.040 On Order Expected Aluminum Electrolytic Capacitors - Axial Leaded 100uF 20% 100volts | 0In Stock66.040 On Order Expected | High Temp Electrolytic Capacitors | Axial | 100 uF | 100 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 1.4 Ohms | 8000 Hour | 222211819101 | |||
Mfr: MAL211819221E3 TTI: MAL211819221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 100V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 220 uF | 100 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 660 mOhms | 8000 Hour | 222211819221 | |||
Mfr: MAL212018471E3 TTI: MAL212018471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 63V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 470 uF | 63 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 222212018471 | |||||
Mfr: MAL225051102E3 TTI: MAL225051102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V 16x25 High Vibration | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 16 mm | 25 mm | 34 mOhms | 10000 Hour | ||||
Mfr: MAL203690109E3 TTI: MAL203690109E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 50V 20% Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8.2 mm | 11 mm | 700 mOhms | 2000 Hour | 2222-036-90109 |