Vishay - Aluminum Electrolytic Capacitors
15.423 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (3.576)
- Aluminum Electrolytic Capacitors - Radial Leaded (4.522)
- Aluminum Electrolytic Capacitors - SMD (695)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.187)
- Aluminum Electrolytic Capacitors - Snap In (3.925)
- Aluminum Organic Polymer Capacitors (518)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL215099112E3 TTI: MAL215099112E3 Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 330UF 50V 12.5X12.5X13 SMD | 0In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 50 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 5000 Hour | ||||||
Mfr: MAL202127101E3 TTI: MAL202127101E3 Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 100uF 40V 20% Axial | Not Available Online | General Purpose Electrolytic Capacitors | Axial | 100 uF | 40 VDC | 6.5 mm (0.256 in) | 18 mm (0.709 in) | 1.8 Ohms | 1000 Hour | 222202127101 | |||
Mfr: MAL212017221E3 TTI: MAL212017221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 40V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 220 uF | 40 VDC | 10 mm (0.394 in) | 30 mm (1.181 in) | 222212017221 | |||||
Mfr: MAL211819101E3 TTI: MAL211819101E3 Vishay / BC Components Availability: 0In Stock66.040 On Order Expected Aluminum Electrolytic Capacitors - Axial Leaded 100uF 20% 100volts | 0In Stock66.040 On Order Expected | High Temp Electrolytic Capacitors | Axial | 100 uF | 100 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 1.4 Ohms | 8000 Hour | 222211819101 | |||
Mfr: MAL211819221E3 TTI: MAL211819221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 100V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 220 uF | 100 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 660 mOhms | 8000 Hour | 222211819221 | |||
Mfr: MAL212018471E3 TTI: MAL212018471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 63V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 470 uF | 63 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 222212018471 | |||||
Mfr: MAL225051102E3 TTI: MAL225051102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V 16x25 High Vibration | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 16 mm | 25 mm | 34 mOhms | 10000 Hour | ||||
Mfr: MAL203690109E3 TTI: MAL203690109E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 50V 20% Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8.2 mm | 11 mm | 700 mOhms | 2000 Hour | 2222-036-90109 | |||
Mfr: MAL215051102E3 TTI: MAL215051102E3 Vishay / BC Components Availability: 0In Stock750 On Order Expected 27-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V 20% Radial | 0In Stock750 On Order Expected 27-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 16 mm | 25 mm | 34 mOhms | 10000 Hour | 222215051102 | |||
Mfr: MAL213638101E3 TTI: MAL213638101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 63V 20% 10 x 16 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 4000 Hour | ||||||
Mfr: MAL213660221E3 TTI: MAL213660221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 35V 20% 10 x 16 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 16 mm | 84 mOhms | 4000 Hour | ||||
Mfr: MAL215097811E3 TTI: MAL215097811E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 47UF 63V 105C 2500H | 0In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 63 VDC | 8 mm (0.315 in) | 8 mm (0.315 in) | 2500 Hour | 222215097811 | |||||
Mfr: MAL211661479E3 TTI: MAL211661479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 47UF 50V 8.2X11 5.0MMLS | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 8.2 mm | 11 mm | 2000 Hour | |||||
Mfr: MAL205658102E3 TTI: MAL205658102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1000UF 63V 22X25 10MMLS | 0In Stock | Low ESR Electrolytic Capacitors | Snap In | 1000 uF | 63 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 148 mOhms | 12000 Hour | ||||
Mfr: MAL211837101E3 TTI: MAL211837101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 40V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 100 uF | 40 VDC | 8 mm (0.315 in) | 18 mm (0.709 in) | 1.75 Ohms | 4000 Hour | 222211837101 | |||
Mfr: MAL202137229E3 TTI: MAL202137229E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Axial Leaded 22uF 40V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 22 uF | 40 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 8 Ohms | 222202137229 | ||||
Mfr: MAL214099812E3 TTI: MAL214099812E3 Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 220UF 63V 12.5X12.5X16 | Not Available Online | High Temp Electrolytic Capacitors | 220 uF | 63 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 5000 Hour | ||||||
Mfr: MAL214236471E3 TTI: MAL214236471E3 Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 470UF 25V 10X12 | Not Available Online | High Temp Electrolytic Capacitors | PC Pin | 470 uF | 25 VDC | 10 mm | 12 mm | 2500 Hour | |||||
Mfr: MAL210213472E3 TTI: MAL210213472E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700uF 250V 20% 85C 10000H 65x105mm | 0In Stock | General Purpose Electrolytic Capacitors | 4.7 mF | 250 VDC | 65 mm | 105 mm | 29 mOhms | 10000 Hour | 222210213472 | ||||
Mfr: MAL213639101E3 TTI: MAL213639101E3 Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 100uF 100V 20% 12.5 x 20 | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 4000 Hour | |||||||
Mfr: MAL211651689E3 TTI: MAL211651689E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 68uF 50V 20% Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 68 uF | 50 VDC | 8.2 mm | 11 mm | 550 mOhms | 2000 Hour | ||||
Mfr: MAL215097612E3 TTI: MAL215097612E3 Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 220uF 25V 105C 2500H | 0In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 8 mm (0.315 in) | 2500 Hour | 222215097612 | |||||
Mfr: MAL214699013E3 TTI: MAL214699013E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 33uF 35V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 33 uF | 35 VDC | 8 mm (0.315 in) | 8.5 mm (0.335 in) | 1500 Hour | ||||||
Mfr: MAL215099705E3 TTI: MAL215099705E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 330uF 80V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 80 VDC | 16 mm (0.63 in) | 16 mm (0.63 in) | 10000 Hour | ||||||
Mfr: MAL215099913E3 TTI: MAL215099913E3 Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 470uF 100V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 100 VDC | 18 mm (0.709 in) | 18 mm (0.709 in) | 5000 Hour |