Vishay - Aluminum Electrolytic Capacitors
15.423 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (3.576)
- Aluminum Electrolytic Capacitors - Radial Leaded (4.522)
- Aluminum Electrolytic Capacitors - SMD (695)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.187)
- Aluminum Electrolytic Capacitors - Snap In (3.925)
- Aluminum Organic Polymer Capacitors (518)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL202128109E3 TTI: MAL202128109E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 10uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 63 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 13 Ohms | 1000 Hour | 222202128109 | |||
Mfr: MAL202128471E3 TTI: MAL202128471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 470 uF | 63 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 287 mOhms | 1000 Hour | 222202128471 | |||
Mfr: MAL211829689E3 TTI: MAL211829689E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100V 68uF 20% AEC-Q200 | 0In Stock | High Temp Electrolytic Capacitors | Axial | 68 uF | 100 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 1.8 Ohms | 8000 Hour | 222211829689 | |||
Mfr: MAL204225109E3 TTI: MAL204225109E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 350V 10uF - 10%, + 50% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 350 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 15 Ohms | 15000 Hour | ||||
Mfr: MAL213636471E3 TTI: MAL213636471E3 Vishay / BC Components Availability: 0In Stock1.600 On Order Expected 26-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 470uF 25V 20% 10 x 20 | 0In Stock1.600 On Order Expected 26-Nov-26 | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 4000 Hour | |||||||
Mfr: MAL224651152E3 TTI: MAL224651152E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1500uF 50V 20% | 0In Stock | High Temp Electrolytic Capacitors | Radial | 1.5 mF | 50 VDC | 16.5 mm | 37.5 mm | 3000 Hour | |||||
Mfr: MAL215299706E3 TTI: MAL215299706E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 22UF 450V 18X18X16 SMD | 0In Stock | Aluminum Electrolytic Capacitors | 22 uF | 450 VDC | 18 mm (0.709 in) | 19 mm (0.748 in) | 5000 Hour | ||||||
Mfr: MAL214699904E3 TTI: MAL214699904E3 Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 47uF 100V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 100 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1500 Hour | ||||||
Mfr: MAL215099706E3 TTI: MAL215099706E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 470uF 80V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 80 VDC | 16 mm (0.63 in) | 16 mm (0.63 in) | 10000 Hour | ||||||
Mfr: MAL215099112E3 TTI: MAL215099112E3 Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 330UF 50V 12.5X12.5X13 SMD | 0In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 50 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 5000 Hour | ||||||
Mfr: MAL202127101E3 TTI: MAL202127101E3 Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 100uF 40V 20% Axial | Not Available Online | General Purpose Electrolytic Capacitors | Axial | 100 uF | 40 VDC | 6.5 mm (0.256 in) | 18 mm (0.709 in) | 1.8 Ohms | 1000 Hour | 222202127101 | |||
Mfr: MAL212017221E3 TTI: MAL212017221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 40V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 220 uF | 40 VDC | 10 mm (0.394 in) | 30 mm (1.181 in) | 222212017221 | |||||
Mfr: MAL211819101E3 TTI: MAL211819101E3 Vishay / BC Components Availability: 0In Stock66.040 On Order Expected Aluminum Electrolytic Capacitors - Axial Leaded 100uF 20% 100volts | 0In Stock66.040 On Order Expected | High Temp Electrolytic Capacitors | Axial | 100 uF | 100 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 1.4 Ohms | 8000 Hour | 222211819101 | |||
Mfr: MAL211819221E3 TTI: MAL211819221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 100V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 220 uF | 100 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 660 mOhms | 8000 Hour | 222211819221 | |||
Mfr: MAL212018471E3 TTI: MAL212018471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 63V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 470 uF | 63 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 222212018471 | |||||
Mfr: MAL225051102E3 TTI: MAL225051102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V 16x25 High Vibration | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 16 mm | 25 mm | 34 mOhms | 10000 Hour | ||||
Mfr: MAL203690109E3 TTI: MAL203690109E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 50V 20% Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8.2 mm | 11 mm | 700 mOhms | 2000 Hour | 2222-036-90109 | |||
Mfr: MAL215051102E3 TTI: MAL215051102E3 Vishay / BC Components Availability: 0In Stock750 On Order Expected 27-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V 20% Radial | 0In Stock750 On Order Expected 27-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 16 mm | 25 mm | 34 mOhms | 10000 Hour | 222215051102 | |||
Mfr: MAL213638101E3 TTI: MAL213638101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 63V 20% 10 x 16 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 4000 Hour | ||||||
Mfr: MAL213660221E3 TTI: MAL213660221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 35V 20% 10 x 16 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 16 mm | 84 mOhms | 4000 Hour | ||||
Mfr: MAL215097811E3 TTI: MAL215097811E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 47UF 63V 105C 2500H | 0In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 63 VDC | 8 mm (0.315 in) | 8 mm (0.315 in) | 2500 Hour | 222215097811 | |||||
Mfr: MAL211661479E3 TTI: MAL211661479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 47UF 50V 8.2X11 5.0MMLS | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 8.2 mm | 11 mm | 2000 Hour | |||||
Mfr: MAL214297007E3 TTI: MAL214297007E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100UF 35V 8X8X10 SMD | 0In Stock | Electrolytic Capacitors | 100 uF | 35 VDC | 8 mm (0.315 in) | 8.5 mm (0.335 in) | 0.17 Ohms | 3000 Hour | |||||
Mfr: MAL214297501E3 TTI: MAL214297501E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD SMD (Chip), High Temperature 10uF, 20%, 16V | 0In Stock | Electrolytic Capacitors | 10 uF | 16 VDC | 4 mm (0.157 in) | 4.5 mm (0.177 in) | 1.35 Ohms | 1000 Hour | |||||
Mfr: MAL226936221E3 TTI: MAL226936221E3 Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220UF 400V 25X35 10MMLS | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 400 VDC | 25 mm (0.984 in) | 3000 Hour |