Aluminum Electrolytic Capacitors
175.327 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (6.758)
- Aluminum Electrolytic Capacitors - Radial Leaded (55.877)
- Aluminum Electrolytic Capacitors - SMD (14.985)
- Aluminum Electrolytic Capacitors - Screw Terminal (32.695)
- Aluminum Electrolytic Capacitors - Snap In (54.687)
- Aluminum Organic Polymer Capacitors (10.325)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL215097101E3 TTI: MAL215097101E3 Vishay / BC Components Availability: 7.500In Stock1.000 On Order Expected 20-Jan-27 Aluminum Electrolytic Capacitors - SMD Very Low Z SMD (Chip) Aluminum Electrolytic Capacitor | 7.500In Stock1.000 On Order Expected 20-Jan-27 | Low Impedance Electrolytic Capacitors | 100 uF | 50 VDC | 10 mm (0.394 in) | 3000 Hour | 222215097101 | ||||||
Mfr: EEE-FP1V220AR TTI: EEE-FP1V220AR Panasonic Industry Availability: 35.000In StockAluminum Electrolytic Capacitors - SMD 22UF 35V ELECT FP SMD | 35.000In Stock | High Temp Electrolytic Capacitors | 22 uF | 35 VDC | 5 mm (0.197 in) | 6.1 mm (0.24 in) | 360 mOhms | 2000 Hour | |||||
Mfr: EEE-FP0J221AP TTI: EEE-FP0J221AP Panasonic Industry Availability: 36.000In Stock38.000 On Order Expected 22-Apr-27 Aluminum Electrolytic Capacitors - SMD 220UF 6.3V ELECT FP SMD | 36.000In Stock38.000 On Order Expected 22-Apr-27 | High Temp Electrolytic Capacitors | 220 uF | 6.3 VDC | 6.3 mm (0.248 in) | 6.1 mm (0.24 in) | 260 mOhms | 2000 Hour | |||||
Mfr: EEU-FR1H471 TTI: EEU-FR1H471 Panasonic Industry Availability: 48.700In Stock78.800 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 470uF 12x20mm LS5mm | 48.700In Stock78.800 On Order Expected | Low ESR Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12.5 mm | 20 mm | 22 mOhms | 10000 Hour | ||||
Mfr: UCL1V101MNL1GS TTI: UCL1V101MNL1GS Nichicon Availability: 18.000In Stock48.000 On Order Expected 14-Sep-27 Aluminum Electrolytic Capacitors - SMD 35V100 uF105CSMT AEC-Q200 | 18.000In Stock48.000 On Order Expected 14-Sep-27 | Low Impedance Electrolytic Capacitors | 100 uF | 35 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: EEE-1HA470XP TTI: EEE-1HA470XP Panasonic Industry Availability: 8.100In Stock23.400 On Order Expected Aluminum Electrolytic Capacitors - SMD 47uF 50V | 8.100In Stock23.400 On Order Expected | Aluminum Electrolytic Capacitors | 47 uF | 50 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 2000 Hour | ||||||
Mfr: EEE-FC1H470P TTI: EEE-FC1H470P Panasonic Industry Availability: 3.000In Stock33.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 47uF 50V | 3.000In Stock33.000 On Order Expected | Low Impedance Electrolytic Capacitors | 47 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 300 mOhms | 1000 Hour | |||||
Mfr: EEE-FC1V331P TTI: EEE-FC1V331P Panasonic Industry Availability: 6.000In Stock36.000 On Order Expected 18-May-27 Aluminum Electrolytic Capacitors - SMD 330uF 35V | 6.000In Stock36.000 On Order Expected 18-May-27 | Low Impedance Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 1000 Hour | |||||
Mfr: EEE-1HA010SR TTI: EEE-1HA010SR Panasonic Industry Availability: 30.000In Stock4.000 On Order Expected 15-Apr-27 Aluminum Electrolytic Capacitors - SMD 1UF 50V VS SMD | 30.000In Stock4.000 On Order Expected 15-Apr-27 | Aluminum Electrolytic Capacitors | 1 uF | 50 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||||
Mfr: EEE-FK1A221XP TTI: EEE-FK1A221XP Panasonic Industry Availability: 26.100In Stock34.200 On Order Expected 25-May-27 Aluminum Electrolytic Capacitors - SMD 220uF 10V | 26.100In Stock34.200 On Order Expected 25-May-27 | High Temp Electrolytic Capacitors | 220 uF | 10 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | |||||
Mfr: EEE-FT0J222AP TTI: EEE-FT0J222AP Panasonic Industry Availability: 14.500In Stock51.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 2200uF 6.3volts 10x10.2mm SMD | 14.500In Stock51.000 On Order Expected | High Temp Electrolytic Capacitors | 2200 uF | 6.3 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 60 mOhms | 2000 Hour | |||||
Mfr: EEU-FR1J471 TTI: EEU-FR1J471 Panasonic Industry Availability: 1.100In Stock40.000 On Order Expected 18-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded 63volt 470uF 12X25mm LS:5mm Bulk Strait | 1.100In Stock40.000 On Order Expected 18-Mar-27 | Low ESR Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 12.5 mm | 25 mm | 27 mOhms | 10000 Hour | ||||
Mfr: UPM1V101MPD TTI: UPM1V101MPD Nichicon Availability: 7.200In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 100uF AEC-Q200 | 7.200In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 8 mm | 11.5 mm | 160 mOhms | 3000 Hour | ||||
Mfr: UPW1V221MPD1TD TTI: UPW1V221MPD1TD Nichicon Availability: 40.500In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 35V 105c AEC-Q200 | 40.500In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 12.5 mm | 90 mOhms | 5000 Hour | ||||
Mfr: EEU-FC1V471B TTI: EEU-FC1V471B Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 35V | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 52 mOhms | 3000 Hour | ||||
Mfr: ECA-1CM101 TTI: ECA-1CM101 Panasonic Industry Availability: 5.800In Stock10.000 On Order Expected 10-Jun-27 Aluminum Electrolytic Capacitors - Radial Leaded 100uF 16V | 5.800In Stock10.000 On Order Expected 10-Jun-27 | General Purpose Electrolytic Capacitors | Radial | 100 uF | 16 VDC | 5 mm | 11 mm | 2000 Hour | |||||
Mfr: UVZ2A471MHD TTI: UVZ2A471MHD Nichicon Availability: 1.700In Stock14.400 On Order Expected 26-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 100volts 470uF 20% 16X25 7.5LS | 1.700In Stock14.400 On Order Expected 26-May-27 | High Temp Electrolytic Capacitors | Radial | 470 uF | 100 VDC | 16 mm | 25 mm | 1000 Hour | |||||
Mfr: ECA-1HM470 TTI: ECA-1HM470 Panasonic Industry Availability: 9.800In Stock10.000 On Order Expected 10-Jun-27 Aluminum Electrolytic Capacitors - Radial Leaded 47uF 50V | 9.800In Stock10.000 On Order Expected 10-Jun-27 | General Purpose Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 6.3 mm | 11.2 mm | 2000 Hour | |||||
Mfr: EEU-FC1C222 TTI: EEU-FC1C222 Panasonic Industry Availability: 2.400In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 16V | 2.400In Stock | Low Impedance Electrolytic Capacitors | Radial | 2200 uF | 16 VDC | 12.5 mm | 25 mm | 30 mOhms | 5000 Hour | ||||
Mfr: EEU-FC1H470 TTI: EEU-FC1H470 Panasonic Industry Availability: 17.400In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 50V | 17.400In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 6.3 mm | 11 mm | 600 mOhms | 1000 Hour | ||||
Mfr: EEU-FC1V102B TTI: EEU-FC1V102B Panasonic Industry Availability: 38.000In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 35V | 38.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 35 VDC | 12.5 mm | 25 mm | 30 mOhms | 5000 Hour | ||||
Mfr: ECA-2AM101B TTI: ECA-2AM101B Panasonic Industry Availability: 4.000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series | 4.000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 10 mm | 16 mm | 2000 Hour | |||||
Mfr: UCS2C221MHD TTI: UCS2C221MHD Nichicon Availability: 10.900In Stock17.600 On Order Expected 31-Aug-27 Aluminum Electrolytic Capacitors - Radial Leaded 160volts 220uF 16X25 20% | 10.900In Stock17.600 On Order Expected 31-Aug-27 | General Purpose Electrolytic Capacitors | Radial | 220 uF | 160 VDC | 16 mm | 25 mm | 10000 Hour | |||||
Mfr: UPM1V102MHD6 TTI: UPM1V102MHD6 Nichicon Availability: 4.050In Stock18.200 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 35volts 1000uF AEC-Q200 | 4.050In Stock18.200 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 35 VDC | 16 mm | 20 mm | 68 mOhms | 5000 Hour | ||||
Mfr: EEU-FM1E221 TTI: EEU-FM1E221 Panasonic Industry Availability: 6.000In Stock13.000 On Order Expected 07-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 220UF 25V ELECT FM RADIAL | 6.000In Stock13.000 On Order Expected 07-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11.5 mm | 56 mOhms | 3000 Hour |