Aluminum Electrolytic Capacitors
175.327 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (6.758)
- Aluminum Electrolytic Capacitors - Radial Leaded (55.877)
- Aluminum Electrolytic Capacitors - SMD (14.985)
- Aluminum Electrolytic Capacitors - Screw Terminal (32.695)
- Aluminum Electrolytic Capacitors - Snap In (54.687)
- Aluminum Organic Polymer Capacitors (10.325)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-FK1E470AP TTI: EEE-FK1E470AP Panasonic Industry Availability: 2.000In Stock40.000 On Order Expected 13-Apr-27 Aluminum Electrolytic Capacitors - SMD 47uF 25V | 2.000In Stock40.000 On Order Expected 13-Apr-27 | High Temp Electrolytic Capacitors | 47 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEE-FP1E221AP TTI: EEE-FP1E221AP Panasonic Industry Availability: 96.500In StockAluminum Electrolytic Capacitors - SMD 220UF 25V ELECT FP SMD | 96.500In Stock | High Temp Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1V102AM TTI: EEE-FK1V102AM Panasonic Industry Availability: 2.125In Stock5.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 1000UF 35V 16X16.5 SMD | 2.125In Stock5.000 On Order Expected | High Temp Electrolytic Capacitors | 1000 uF | 35 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 35 mOhms | 5000 Hour | ||||
Mfr: EEU-ED2G100B TTI: EEU-ED2G100B Panasonic Industry Availability: 18.500In Stock20.000 On Order Expected 24-Jun-27 Aluminum Electrolytic Capacitors - Radial Leaded 10uF 400volts AEC-Q200 | 18.500In Stock20.000 On Order Expected 24-Jun-27 | General Purpose Electrolytic Capacitors | Radial | 10 uF | 400 VDC | 10 mm | 20 mm | 8000 Hour | ||||
Mfr: EEU-FR1E102L TTI: EEU-FR1E102L Panasonic Industry Availability: 11.400In Stock40.000 On Order Expected 11-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 1000uF 10x25mm LS5mm | 11.400In Stock40.000 On Order Expected 11-Feb-27 | Low ESR Electrolytic Capacitors | Radial | 1000 uF | 25 VDC | 10 mm | 25 mm | 18 mOhms | 10000 Hour | |||
Mfr: MAL213631101E3 TTI: MAL213631101E3 Vishay / BC Components Availability: 1.600In Stock2.400 On Order Expected 26-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 100uF 50V 20% 10 x 12 | 1.600In Stock2.400 On Order Expected 26-Nov-26 | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 4000 Hour | ||||||
Mfr: UUX1E221MNL1GS TTI: UUX1E221MNL1GS Nichicon Availability: 43.000In StockAluminum Electrolytic Capacitors - SMD 25volts 220uF 105c | 43.000In Stock | Aluminum Electrolytic Capacitors | 220 uF | 25 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: EEE-FC1E471P TTI: EEE-FC1E471P Panasonic Industry Availability: 20.000In StockAluminum Electrolytic Capacitors - SMD 470uF 25V | 20.000In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 1000 Hour | ||||
Mfr: EEE-0JA221WP TTI: EEE-0JA221WP Panasonic Industry Availability: 45.000In Stock23.000 On Order Expected 13-Apr-27 Aluminum Electrolytic Capacitors - SMD 220uF 6.3V | 45.000In Stock23.000 On Order Expected 13-Apr-27 | Aluminum Electrolytic Capacitors | 220 uF | 6.3 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-FC1V220P TTI: EEE-FC1V220P Panasonic Industry Availability: 24.000In Stock80.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 22uF 35V | 24.000In Stock80.000 On Order Expected | Low Impedance Electrolytic Capacitors | 22 uF | 35 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1 Ohms | 1000 Hour | ||||
Mfr: EEE-FK1C220R TTI: EEE-FK1C220R Panasonic Industry Availability: 13.000In Stock80.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 22UF 16V FK SMD | 13.000In Stock80.000 On Order Expected | High Temp Electrolytic Capacitors | 22 uF | 16 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | ||||
Mfr: EEE-HB1V100R TTI: EEE-HB1V100R Panasonic Industry Availability: 13.000In Stock41.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 10uF 35V | 13.000In Stock41.000 On Order Expected | Aluminum Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: RXW470M1JBK-0811 TTI: RXW470M1JBK-0811 Lelon Availability: 11.000In StockAluminum Electrolytic Capacitors - Radial Leaded 47UF 63V 8X11.5 3.5MMLS | 11.000In Stock | Low ESR Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 8 mm | 11 mm | 5000 Hour | ||||
Mfr: EEH-ZC1V470P TTI: EEH-ZC1V470P Panasonic Industry Availability: 1.000In Stock60.000 On Order Expected Aluminum Organic Polymer Capacitors 47uF 35volt AEC-Q200 | 1.000In Stock60.000 On Order Expected | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 35 VDC | 6.3 mm | 5.8 mm (0.228 in) | 60 mOhms | 4000 Hours | |||
Mfr: EEE-1EA100SR TTI: EEE-1EA100SR Panasonic Industry Availability: 7.000In Stock135.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 10uF 25V | 7.000In Stock135.000 On Order Expected | Aluminum Electrolytic Capacitors | 10 uF | 25 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: UCY2G100MPD TTI: UCY2G100MPD Nichicon Availability: 33.800In Stock43.000 On Order Expected 26-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 400volts 10uF AEC-Q200 | 33.800In Stock43.000 On Order Expected 26-May-27 | General Purpose Electrolytic Capacitors | Radial | 10 uF | 400 VDC | 10 mm | 16 mm | 10000 Hour | ||||
Mfr: EEE-FK0J221AP TTI: EEE-FK0J221AP Panasonic Industry Availability: 27.000In Stock30.000 On Order Expected 13-Apr-27 Aluminum Electrolytic Capacitors - SMD 220UF 6.3V FK SMD | 27.000In Stock30.000 On Order Expected 13-Apr-27 | High Temp Electrolytic Capacitors | 220 uF | 6.3 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEU-HD1V222 TTI: EEU-HD1V222 Panasonic Industry Availability: 3.500In StockAluminum Electrolytic Capacitors - Radial Leaded 2,200uF 35volts 12.5x25 LS 5mm | 3.500In Stock | General Purpose Electrolytic Capacitors | Radial | 2200 uF | 35 VDC | 12.5 mm | 25 mm | 2000 Hour | ||||
Mfr: UCM1C221MCL1GS TTI: UCM1C221MCL1GS Nichicon Availability: 36.000In Stock60.000 On Order Expected 10-Aug-27 Aluminum Electrolytic Capacitors - SMD 16V 220uF TOL 20% AEC-Q200 | 36.000In Stock60.000 On Order Expected 10-Aug-27 | Low Impedance Electrolytic Capacitors | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | |||||
Mfr: UCD0J152MNL1GS TTI: UCD0J152MNL1GS Nichicon Availability: 44.000In Stock140.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 6.3volts 1500uF AEC-Q200 | 44.000In Stock140.000 On Order Expected | Low Impedance Electrolytic Capacitors | 1500 uF | 6.3 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: UCD1E331MNL1GS TTI: UCD1E331MNL1GS Nichicon Availability: 211.500In StockAluminum Electrolytic Capacitors - SMD 25volts 330uF AEC-Q200 | 211.500In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: UUX2A330MNL1GS TTI: UUX2A330MNL1GS Nichicon Availability: 4.500In Stock56.000 On Order Expected 08-Jun-27 Aluminum Electrolytic Capacitors - SMD 100volts 33uF 105c | 4.500In Stock56.000 On Order Expected 08-Jun-27 | Aluminum Electrolytic Capacitors | 33 uF | 100 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: UUX1E101MNL1GS TTI: UUX1E101MNL1GS Nichicon Availability: 36.500In Stock126.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 25volts 100uF 105c | 36.500In Stock126.000 On Order Expected | Aluminum Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: UUX1H101MNL1GS TTI: UUX1H101MNL1GS Nichicon Availability: 52.500In Stock44.000 On Order Expected 02-Feb-27 Aluminum Electrolytic Capacitors - SMD 50volts 100uF 105c | 52.500In Stock44.000 On Order Expected 02-Feb-27 | Aluminum Electrolytic Capacitors | 100 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: EEE-FK1K471AM TTI: EEE-FK1K471AM Panasonic Industry Availability: 625In Stock13.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 470UF 80V FK SMD | 625In Stock13.500 On Order Expected | High Temp Electrolytic Capacitors | 470 uF | 80 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 153 mOhms | 5000 Hour |