Aluminum Electrolytic Capacitors
175.074 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (6.629)
- Aluminum Electrolytic Capacitors - Radial Leaded (55.864)
- Aluminum Electrolytic Capacitors - SMD (15.002)
- Aluminum Electrolytic Capacitors - Screw Terminal (32.669)
- Aluminum Electrolytic Capacitors - Snap In (54.661)
- Aluminum Organic Polymer Capacitors (10.249)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-TPV470XAP TTI: EEE-TPV470XAP Panasonic Industry Availability: 3.600In Stock8.100 On Order Expected 11-Mar-27 Aluminum Electrolytic Capacitors - SMD 47uF 35V ELECT TP SMD | 3.600In Stock8.100 On Order Expected 11-Mar-27 | High Temp Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 450 mOhms | 2000 Hour | |||||
Mfr: EEE-1HA100WR TTI: EEE-1HA100WR Panasonic Industry Availability: 0In Stock9.000 On Order Expected 18-Mar-27 Aluminum Electrolytic Capacitors - SMD 10uF 50V | 0In Stock9.000 On Order Expected 18-Mar-27 | Aluminum Electrolytic Capacitors | 10 uF | 50 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||||
Mfr: EEE-1VA221UP TTI: EEE-1VA221UP Panasonic Industry Availability: 9.500In Stock30.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 220uF 35V | 9.500In Stock30.000 On Order Expected | Aluminum Electrolytic Capacitors | 220 uF | 35 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||||
Mfr: EEU-HD1V332 TTI: EEU-HD1V332 Panasonic Industry Availability: 18.500In StockAluminum Electrolytic Capacitors - Radial Leaded 3,300uF 35volts 16x25 LS 7.5mm | 18.500In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 mF | 35 VDC | 16 mm | 25 mm | 2000 Hour | |||||
Mfr: EEH-ZC1E101XP TTI: EEH-ZC1E101XP Panasonic Industry Availability: 6.300In Stock18.000 On Order Expected 04-Mar-27 Aluminum Organic Polymer Capacitors 100uF 25volt AEC-Q200 | 6.300In Stock18.000 On Order Expected 04-Mar-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 25 VDC | 6.3 mm | 7.7 mm (0.303 in) | 30 mOhms | 4000 Hours | ||||
Mfr: UPW1H222MHD TTI: UPW1H222MHD Nichicon Availability: 6.500In Stock13.100 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 50volts 2200uF AEC-Q200 | 6.500In Stock13.100 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 50 VDC | 18 mm | 35.5 mm | 23 mOhms | 8000 Hour | ||||
Mfr: ECA-1JHG471B TTI: ECA-1JHG471B Panasonic Industry Availability: 2.000In Stock20.000 On Order Expected 18-May-27 Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 2.000In Stock20.000 On Order Expected 18-May-27 | General Purpose Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 12.5 mm | 20 mm | 2000 Hour | |||||
Mfr: EEE-1VA4R7SR TTI: EEE-1VA4R7SR Panasonic Industry Availability: 8.000In Stock8.000 On Order Expected 15-Oct-26 Aluminum Electrolytic Capacitors - SMD 4.7uF 35V | 8.000In Stock8.000 On Order Expected 15-Oct-26 | Aluminum Electrolytic Capacitors | 4.7 uF | 35 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||||
Mfr: EEU-FM1V221 TTI: EEU-FM1V221 Panasonic Industry Availability: 14.600In Stock20.000 On Order Expected 21-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 220UF 35V ELECT FM RADIAL | 14.600In Stock20.000 On Order Expected 21-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 12.5 mm | 38 mOhms | 4000 Hour | ||||
Mfr: EEE-FK1V331AP TTI: EEE-FK1V331AP Panasonic Industry Availability: 53.500In StockAluminum Electrolytic Capacitors - SMD 330UF 35V FK SMD | 53.500In Stock | High Temp Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | |||||
2.400In Stock18.800 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 16 VDC | 10 mm | 12.6 mm (0.496 in) | 16 mOhms | 2000 Hours | |||||
Mfr: UPW1H101MPD1TD TTI: UPW1H101MPD1TD Nichicon Availability: 15.000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 50 Volts 20% AEC-Q200 | 15.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 234 mOhms | 3000 Hour | ||||
Mfr: UPM1J470MPD TTI: UPM1J470MPD Nichicon Availability: 39.800In Stock61.000 On Order Expected 11-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 63volts 47uF AEC-Q200 | 39.800In Stock61.000 On Order Expected 11-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 8 mm | 11.5 mm | 250 mOhms | 3000 Hour | ||||
Mfr: UCV1V221MCL1GS TTI: UCV1V221MCL1GS Nichicon Availability: 13.500In Stock103.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 220uF 35V 20% AEC-Q200 | 13.500In Stock103.500 On Order Expected | Low Impedance Electrolytic Capacitors | 220 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: MAL202117102E3 TTI: MAL202117102E3 Vishay / BC Components Availability: 6.240In Stock8.060 On Order Expected Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 40V 20% Axial | 6.240In Stock8.060 On Order Expected | General Purpose Electrolytic Capacitors | Axial | 1000 uF | 40 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 190 mOhms | 222202117102 | ||||
Mfr: EEU-FC2A101B TTI: EEU-FC2A101B Panasonic Industry Availability: 1.500In Stock9.000 On Order Expected 02-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 100uF 100volts AEC-Q200 | 1.500In Stock9.000 On Order Expected 02-Nov-26 | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 12.5 mm | 20 mm | 180 mOhms | 5000 Hour | ||||
Mfr: EEE-FTH100UAR TTI: EEE-FTH100UAR Panasonic Industry Availability: 42.000In StockAluminum Electrolytic Capacitors - SMD 10uF 50volts 4x5.8mm SMD | 42.000In Stock | High Temp Electrolytic Capacitors | 10 uF | 50 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 2.3 Ohms | 2000 Hour | |||||
Mfr: EEU-FR1V122B TTI: EEU-FR1V122B Panasonic Industry Availability: 21.500In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 1200uF 12x25mm LS 5.0mm | 21.500In Stock | Low ESR Electrolytic Capacitors | Radial | 1.2 mF | 35 VDC | 12.5 mm | 25 mm | 15 mOhms | 10000 Hour | ||||
Mfr: UCD2A330MNL1GS TTI: UCD2A330MNL1GS Nichicon Availability: 116.500In StockAluminum Electrolytic Capacitors - SMD 100volts 33uF AEC-Q200 | 116.500In Stock | Low Impedance Electrolytic Capacitors | 33 uF | 100 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: UCD1C470MCL1GS TTI: UCD1C470MCL1GS Nichicon Availability: 11.000In Stock163.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 16volts 47uF AEC-Q200 | 11.000In Stock163.000 On Order Expected | Low Impedance Electrolytic Capacitors | 47 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: EEU-FC1V182 TTI: EEU-FC1V182 Panasonic Industry Availability: 11.400In StockAluminum Electrolytic Capacitors - Radial Leaded 1800uF 35volts AEC-Q200 | 11.400In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.8 mF | 35 VDC | 16 mm | 25 mm | 22 mOhms | 5000 Hour | ||||
Mfr: UCS2G820MHD TTI: UCS2G820MHD Nichicon Availability: 50In StockAluminum Electrolytic Capacitors - Radial Leaded 400volts 82uF 18X25 20% | 50In Stock | General Purpose Electrolytic Capacitors | Radial | 82 uF | 400 VDC | 18 mm | 25 mm | 10000 Hour | |||||
Mfr: UPW1E471MPD1TD TTI: UPW1E471MPD1TD Nichicon Availability: 16.500In Stock40.000 On Order Expected 27-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 470uF 25 Volts 20% AEC-Q200 | 16.500In Stock40.000 On Order Expected 27-Apr-27 | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 16 mm | 68 mOhms | 5000 Hour | ||||
Mfr: EEE-FC1H220P TTI: EEE-FC1H220P Panasonic Industry Availability: 9.000In Stock30.000 On Order Expected 21-Jan-27 Aluminum Electrolytic Capacitors - SMD 22UF 50V ELECT FC SMD | 9.000In Stock30.000 On Order Expected 21-Jan-27 | Low Impedance Electrolytic Capacitors | 22 uF | 50 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 700 mOhms | 1000 Hour | |||||
Mfr: EEE-HB1H1R0R TTI: EEE-HB1H1R0R Panasonic Industry Availability: 2.000In Stock20.000 On Order Expected 11-Mar-27 Aluminum Electrolytic Capacitors - SMD 1uF 50V | 2.000In Stock20.000 On Order Expected 11-Mar-27 | Aluminum Electrolytic Capacitors | 1 uF | 50 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour |