Aluminum Electrolytic Capacitors
175.074 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (6.629)
- Aluminum Electrolytic Capacitors - Radial Leaded (55.864)
- Aluminum Electrolytic Capacitors - SMD (15.002)
- Aluminum Electrolytic Capacitors - Screw Terminal (32.669)
- Aluminum Electrolytic Capacitors - Snap In (54.661)
- Aluminum Organic Polymer Capacitors (10.249)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-FK1E470AP TTI: EEE-FK1E470AP Panasonic Industry Availability: 23.000In StockAluminum Electrolytic Capacitors - SMD 47uF 25V | 23.000In Stock | High Temp Electrolytic Capacitors | 47 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | |||||
Mfr: MAL215099103E3 TTI: MAL215099103E3 Vishay / BC Components Availability: 1.750In StockAluminum Electrolytic Capacitors - SMD 220uF 50V 20% | 1.750In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 3000 Hour | ||||||
Mfr: UUX1E221MNL6GS TTI: UUX1E221MNL6GS Nichicon Availability: 17.500In Stock60.000 On Order Expected 11-Jan-27 Aluminum Electrolytic Capacitors - SMD 25volts 220uF 105c 8X10 | 17.500In Stock60.000 On Order Expected 11-Jan-27 | Aluminum Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: A700V825M016ATE045 TTI: A700V825M016ATE045 KEMET Availability: 2.000In Stock4.000 On Order Expected 25-Mar-27 Aluminum Organic Polymer Capacitors 16Vo 8.2uF 2917 2KHr ESR=45 mOhms | 2.000In Stock4.000 On Order Expected 25-Mar-27 | Aluminum Polymer Capacitors | SMD/SMT | 8.2 uF | 16 VDC | 7.3 mm (0.287 in) | 45 mOhms | 2000 Hours | |||||
Mfr: EEE-FK1E221GP TTI: EEE-FK1E221GP Panasonic Industry Availability: 7.000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 7.000In Stock | High Temp Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 5000 Hour | |||||
Mfr: 16SEQP150M TTI: 16SEQP150M Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors 16volts 150uF 30mohm 10x8mm OSCON | 800In Stock | Aluminum Polymer Capacitors | Radial | 150 uF | 16 VDC | 10 mm | 8 mm (0.315 in) | 30 mOhms | 1000 Hours | ||||
Mfr: EEH-ZC1E221P TTI: EEH-ZC1E221P Panasonic Industry Availability: 1.500In StockAluminum Organic Polymer Capacitors 220uF 25volt AEC-Q200 | 1.500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 220 uF | 25 VDC | 8 mm | 10.2 mm (0.402 in) | 27 mOhms | 4000 Hours | ||||
Mfr: MAL213631471E3 TTI: MAL213631471E3 Vishay / BC Components Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 50V 20% 12.5 x 25 | 500In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 4000 Hour | |||||||
Mfr: EEU-FM1E221B TTI: EEU-FM1E221B Panasonic Industry Availability: 14.000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 14.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11.5 mm | 56 mOhms | 3000 Hour | ||||
Mfr: UCS2G100MPD1TD TTI: UCS2G100MPD1TD Nichicon Availability: 2.000In Stock9.500 On Order Expected 09-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 10uF 400 Volts 20% | 2.000In Stock9.500 On Order Expected 09-Feb-27 | General Purpose Electrolytic Capacitors | Radial | 10 uF | 400 VDC | 10 mm | 20 mm | 8000 Hour | |||||
Mfr: UPW1J470MPD TTI: UPW1J470MPD Nichicon Availability: 3.800In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 47uF AEC-Q200 | 3.800In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 8 mm | 11.5 mm | 342 mOhms | 3000 Hour | ||||
Mfr: EEV-FK1E332M TTI: EEV-FK1E332M Panasonic Industry Availability: 125In StockAluminum Electrolytic Capacitors - SMD 3300uF 25V | 125In Stock | Aluminum Electrolytic Capacitors | 3.3 mF | 25 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 33 mOhms | 5000 Hour | |||||
Mfr: EEE-1HA220WP TTI: EEE-1HA220WP Panasonic Industry Availability: 5.000In StockAluminum Electrolytic Capacitors - SMD 22uF 50V | 5.000In Stock | Aluminum Electrolytic Capacitors | 22 uF | 50 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||||
Mfr: EMZA350ARA100ME61G TTI: EMZA350ARA100ME61G Chemi-Con Availability: 7.000In Stock1.000 On Order Expected 04-Dec-26 Aluminum Electrolytic Capacitors - SMD 10UF 35V 5X5.8 | 7.000In Stock1.000 On Order Expected 04-Dec-26 | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 5000 Hour | ||||||
Mfr: ECE-A1CKS100 TTI: ECE-A1CKS100 Panasonic Industry Availability: 5.600In StockAluminum Electrolytic Capacitors - Radial Leaded 10UF 16V | 5.600In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 16 VDC | 4 mm | 5 mm | 1000 Hour | |||||
Mfr: UPW1C102MPD1TD TTI: UPW1C102MPD1TD Nichicon Availability: 2.500In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 16 Volts 20% AEC-Q200 | 2.500In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 16 VDC | 10 mm | 20 mm | 52 mOhms | 5000 Hour | ||||
Mfr: EEE-0JA471P TTI: EEE-0JA471P Panasonic Industry Availability: 8.500In StockAluminum Electrolytic Capacitors - SMD 470uF 6.3V | 8.500In Stock | Aluminum Electrolytic Capacitors | 470 uF | 6.3 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||||
Mfr: EEE-FK0J470UR TTI: EEE-FK0J470UR Panasonic Industry Availability: 40.000In StockAluminum Electrolytic Capacitors - SMD 47uF 6.3V | 40.000In Stock | High Temp Electrolytic Capacitors | 47 uF | 6.3 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 1.35 Ohms | 2000 Hour | |||||
Mfr: EEE-FK1K470P TTI: EEE-FK1K470P Panasonic Industry Availability: 6.500In StockAluminum Electrolytic Capacitors - SMD 47UF 80V FK SMD | 6.500In Stock | High Temp Electrolytic Capacitors | 47 uF | 80 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 700 mOhms | 2000 Hour | |||||
Mfr: EEU-FR1V182L TTI: EEU-FR1V182L Panasonic Industry Availability: 16.100In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 1800uF 12x35mm LS5mm | 16.100In Stock | Low ESR Electrolytic Capacitors | Radial | 1.8 mF | 35 VDC | 12.5 mm | 35 mm | 12 mOhms | 10000 Hour | ||||
Mfr: EEF-CX0J151R TTI: EEF-CX0J151R Panasonic Industry Availability: 10.500In StockAluminum Organic Polymer Capacitors 150uF 6.3VDC 15mOhm SP Polymer | 10.500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 6.3 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | |||||
Mfr: MAL215097803E3 TTI: MAL215097803E3 Vishay / BC Components Availability: 7.000In Stock6.250 On Order Expected 05-Nov-26 Aluminum Electrolytic Capacitors - SMD 100UF 63V 105C 3000H | 7.000In Stock6.250 On Order Expected 05-Nov-26 | Low Impedance Electrolytic Capacitors | 100 uF | 63 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 3000 Hour | 222215097803 | |||||
Mfr: EEV-FK1H471M TTI: EEV-FK1H471M Panasonic Industry Availability: 8.875In Stock15.000 On Order Expected 01-Feb-27 Aluminum Electrolytic Capacitors - SMD Al Lytic Cap 105C SMT FK Series | 8.875In Stock15.000 On Order Expected 01-Feb-27 | Aluminum Electrolytic Capacitors | 470 uF | 50 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 73 mOhms | 5000 Hour | |||||
Mfr: LGN2G681MELC45 TTI: LGN2G681MELC45 Nichicon Availability: 1.300In StockAluminum Electrolytic Capacitors - Snap In 400volts 680uF 105c 35x45x10L/S | 1.300In Stock | Aluminum Electrolytic Capacitors | Snap In | 680 uF | 400 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | EET-HC2G681LA EET-HC2G681EA | |||||
Mfr: EEE-FP1C681AP TTI: EEE-FP1C681AP Panasonic Industry Availability: 12.500In StockAluminum Electrolytic Capacitors - SMD 680uF 16V ELECT FP SMD | 12.500In Stock | High Temp Electrolytic Capacitors | 680 uF | 16 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 60 mOhms | 2000 Hour |