Aluminum Electrolytic Capacitors
175.074 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (6.629)
- Aluminum Electrolytic Capacitors - Radial Leaded (55.864)
- Aluminum Electrolytic Capacitors - SMD (15.002)
- Aluminum Electrolytic Capacitors - Screw Terminal (32.669)
- Aluminum Electrolytic Capacitors - Snap In (54.661)
- Aluminum Organic Polymer Capacitors (10.249)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UUD1H151MNL1GS TTI: UUD1H151MNL1GS Nichicon Availability: 40.500In StockAluminum Electrolytic Capacitors - SMD 50volts 150uF AEC-Q200 | 40.500In Stock | Low Impedance Electrolytic Capacitors | 150 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: UUD0J331MCL1GS TTI: UUD0J331MCL1GS Nichicon Availability: 22.500In Stock36.000 On Order Expected 07-Sep-27 Aluminum Electrolytic Capacitors - SMD 6.3volts 330uF AEC-Q200 | 22.500In Stock36.000 On Order Expected 07-Sep-27 | Low Impedance Electrolytic Capacitors | 330 uF | 6.3 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | |||||
Mfr: UCS2G470MHD TTI: UCS2G470MHD Nichicon Availability: 5.900In StockAluminum Electrolytic Capacitors - Radial Leaded 400volts 47uF 16X25 20% | 5.900In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 400 VDC | 16 mm | 25 mm | 10000 Hour | ||||
Mfr: UPS2A101MHD TTI: UPS2A101MHD Nichicon Availability: 2.000In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 100uF 20% 12.5X20 Tol 5LS | 2.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 12.5 mm | 20 mm | 180 mOhms | 3000 Hour | |||
Mfr: UVR1J101MPD1TD TTI: UVR1J101MPD1TD Nichicon Availability: 1.500In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 100uF | 1.500In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: EMVH800ARA470MJA0G TTI: EMVH800ARA470MJA0G Chemi-Con Availability: 6.000In StockAluminum Electrolytic Capacitors - SMD 80VDC 47uF Tol 20% 10x10mm AEC-Q200 | 6.000In Stock | |||||||||||
Mfr: EEE-FK0J152GP TTI: EEE-FK0J152GP Panasonic Industry Availability: 9.500In Stock25.500 On Order Expected 18-Jan-27 Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 9.500In Stock25.500 On Order Expected 18-Jan-27 | High Temp Electrolytic Capacitors | 1.5 mF | 6.3 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 5000 Hour | ||||
Mfr: ECA-2AHG100 TTI: ECA-2AHG100 Panasonic Industry Availability: 1.200In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 100V | 1.200In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 100 VDC | 6.3 mm | 11.2 mm | 1000 Hour | ||||
Mfr: EEE-FP1V220AR TTI: EEE-FP1V220AR Panasonic Industry Availability: 40.000In StockAluminum Electrolytic Capacitors - SMD 22UF 35V ELECT FP SMD | 40.000In Stock | High Temp Electrolytic Capacitors | 22 uF | 35 VDC | 5 mm (0.197 in) | 6.1 mm (0.24 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEU-FR1A101 TTI: EEU-FR1A101 Panasonic Industry Availability: 1.000In Stock2.000 On Order Expected 15-Oct-26 Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 100uF 5x11mm LS2mm | 1.000In Stock2.000 On Order Expected 15-Oct-26 | Low ESR Electrolytic Capacitors | Radial | 100 uF | 10 VDC | 5 mm | 11 mm | 300 mOhms | 5000 Hour | |||
Mfr: UCL1H101MNL1GS TTI: UCL1H101MNL1GS Nichicon Availability: 7.500In Stock48.000 On Order Expected 16-Mar-27 Aluminum Electrolytic Capacitors - SMD AEC-Q200 | 7.500In Stock48.000 On Order Expected 16-Mar-27 | Low Impedance Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 1000 Hour | |||||
Mfr: ECA-1HM222 TTI: ECA-1HM222 Panasonic Industry Availability: 2.000In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 50V | 2.000In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 50 VDC | 16 mm | 31.5 mm | 2000 Hour | ||||
Mfr: EEU-FC1H100L TTI: EEU-FC1H100L Panasonic Industry Availability: 20.000In Stock8.400 On Order Expected 28-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 10uF 50V | 20.000In Stock8.400 On Order Expected 28-Dec-26 | Low Impedance Electrolytic Capacitors | Radial | 10 uF | 50 VDC | 5 mm | 11 mm | 1.3 Ohms | 1000 Hour | |||
Mfr: UHD1E221MPD TTI: UHD1E221MPD Nichicon Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 220uF 8x11.5 20% 3.5LS | 400In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11.5 mm | 72 mOhms | 3000 Hour | |||
Mfr: EEU-FC1J471L TTI: EEU-FC1J471L Panasonic Industry Availability: 9.700In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 63volts AEC-Q200 | 9.700In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 12.5 mm | 30 mm | 55 mOhms | 5000 Hour | |||
Mfr: ELXZ500ELL102ML25S TTI: ELXZ500ELL102ML25S Chemi-Con Availability: 1.500In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF 16X25 | 1.500In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 16 mm | 25 mm | 34 mOhms | 8000 Hour | |||
Mfr: EEE-FC1C101P TTI: EEE-FC1C101P Panasonic Industry Availability: 55.000In StockAluminum Electrolytic Capacitors - SMD 100uF 16V | 55.000In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 16 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 400 mOhms | 1000 Hour | ||||
Mfr: ECA-1VHG470 TTI: ECA-1VHG470 Panasonic Industry Availability: 1.000In Stock20.000 On Order Expected 10-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 47uF 35V | 1.000In Stock20.000 On Order Expected 10-Nov-26 | General Purpose Electrolytic Capacitors | Radial | 47 uF | 35 VDC | 5 mm | 11 mm | 1000 Hour | ||||
Mfr: EEU-FC1E472 TTI: EEU-FC1E472 Panasonic Industry Availability: 1.800In StockAluminum Electrolytic Capacitors - Radial Leaded 4700uF 25volts AEC-Q200 | 1.800In Stock | Low Impedance Electrolytic Capacitors | Radial | 4.7 mF | 25 VDC | 18 mm | 35 mm | 15 mOhms | 5000 Hour | |||
Mfr: MAL215099103E3 TTI: MAL215099103E3 Vishay / BC Components Availability: 1.750In StockAluminum Electrolytic Capacitors - SMD 220uF 50V 20% | 1.750In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 3000 Hour | |||||
Mfr: UUX1E221MNL6GS TTI: UUX1E221MNL6GS Nichicon Availability: 17.500In Stock60.000 On Order Expected 11-Jan-27 Aluminum Electrolytic Capacitors - SMD 25volts 220uF 105c 8X10 | 17.500In Stock60.000 On Order Expected 11-Jan-27 | Aluminum Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: A700V825M016ATE045 TTI: A700V825M016ATE045 KEMET Availability: 2.000In Stock4.000 On Order Expected 25-Mar-27 Aluminum Organic Polymer Capacitors 16Vo 8.2uF 2917 2KHr ESR=45 mOhms | 2.000In Stock4.000 On Order Expected 25-Mar-27 | Aluminum Polymer Capacitors | SMD/SMT | 8.2 uF | 16 VDC | 7.3 mm (0.287 in) | 45 mOhms | 2000 Hours | ||||
Mfr: EEE-FK1E221GP TTI: EEE-FK1E221GP Panasonic Industry Availability: 7.000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 7.000In Stock | High Temp Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 5000 Hour | ||||
Mfr: 16SEQP150M TTI: 16SEQP150M Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors 16volts 150uF 30mohm 10x8mm OSCON | 800In Stock | Aluminum Polymer Capacitors | Radial | 150 uF | 16 VDC | 10 mm | 8 mm (0.315 in) | 30 mOhms | 1000 Hours | |||
Mfr: EEH-ZC1E221P TTI: EEH-ZC1E221P Panasonic Industry Availability: 1.500In StockAluminum Organic Polymer Capacitors 220uF 25volt AEC-Q200 | 1.500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 220 uF | 25 VDC | 8 mm | 10.2 mm (0.402 in) | 27 mOhms | 4000 Hours |