kyocera avx - Aluminum Electrolytic Capacitors
1.319 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APC0507121M010R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10V 120uF 0507 20% Life=15K Hours ESR=25mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 10 VDC | 5 mm | 7 mm | 25 mOhms | 15000 Hours | |||
Mfr: APC0809331M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 330uF 0809 20% Life=15K Hours ESR=20mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 16 VDC | 8 mm | 9.5 mm | 20 mOhms | 15000 Hours | |||
Mfr: APC0809391M020R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 20V 390uF 0809 20% Life=15K Hours ESR=28mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 390 uF | 20 VDC | 8 mm | 9.5 mm | 28 mOhms | 15000 Hours | |||
Mfr: APC1010221M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 220uF 1010 20% Life=15K Hours ESR=35mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 25 VDC | 10 mm | 10.5 mm | 35 mOhms | 15000 Hours | |||
Mfr: APC1010821M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 820uF 1010 20% Life=15K Hours ESR=18mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 820 uF | 16 VDC | 10 mm | 10.5 mm | 18 mOhms | 15000 Hours | |||
Mfr: AEA1616151M100R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100V 150uF 150uA 793mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 150 uF | 100 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 5000 Hour | |||||
Mfr: APC0609221M010R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10V 220uF 0609 20% Life=15K Hours ESR=20mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 10 VDC | 6.3 mm | 9.5 mm | 20 mOhms | 15000 Hours | |||
Mfr: APC0609471M006R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 470uF 0609 20% Life=15K Hours ESR=20mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 6.3 VDC | 6.3 mm | 9.5 mm | 20 mOhms | 15000 Hours | |||
Mfr: APC0807221M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 220uF 0807 20% Life=15K Hours ESR=22mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 16 VDC | 8 mm | 7 mm | 22 mOhms | 15000 Hours | |||
Mfr: APC0507221M006R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 220uF 0507 20% Life=15K Hours ESR=20mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 5 mm | 7 mm | 20 mOhms | 15000 Hours | |||
Mfr: APC0809221M020R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 20V 220uF 0809 20% Life=15K Hours ESR=30mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 20 VDC | 8 mm | 9.5 mm | 30 mOhms | 15000 Hours | |||
Mfr: APC0606100M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 10uF 0606 20% Life=15K Hours ESR=60mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 10 uF | 25 VDC | 6.3 mm | 6 mm | 60 mOhms | 15000 Hours | |||
Mfr: APC0606560M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 56uF 0606 20% Life=15K Hours ESR=40mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 56 uF | 25 VDC | 6.3 mm | 6 mm | 40 mOhms | 15000 Hours | |||
Mfr: APC1012470M100R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 100V 47uF 1012 20% Life=15K Hours ESR=35mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 100 VDC | 10 mm | 12.5 mm | 35 mOhms | 15000 Hours | |||
Mfr: AHA0608100M063R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 63V 10uF 6uA 1A Life5000Hrs 20% +105C ESR=100mOhms | Not Available Online | Aluminum Electrolytic Capacitors | 10 uF | 63 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 0.1 Ohms | 5000 Hour | ||||
Mfr: APA0809821M004R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 4V 820uF 4A 656uA Life5000Hrs ESR=15mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 820 uF | 4 VDC | 8 mm | 9.5 mm | 0.015 Ohms | 5000 Hours | |||
Mfr: APA1010122M006R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 1200uF 4.35A 1.512mA Life5000Hrs ESR=18mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 1200 uF | 6.3 VDC | 10 mm | 10.5 mm | 0.018 Ohms | 5000 Hours | |||
Mfr: AHA1012180M080R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 80V 18uF 14uA 1.8A Life10000Hrs 20% +105C ESR=50mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 18 uF | 80 VDC | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 0.05 Ohms | 10000 Hour | ||||
Mfr: AHA1012560M063R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 63V 56uF 35uA 2.4A Life10000Hrs 20% +105C ESR=22mOhms | Not Available Online | Aluminum Electrolytic Capacitors | 56 uF | 63 VDC | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 0.022 Ohms | 10000 Hour | ||||
Mfr: AHA1010151M035R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 150uF 53uA 2.4A Life10000Hrs 20% +105C ESR=23mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 150 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 0.023 Ohms | 10000 Hour | ||||
Mfr: APA0809331M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 330uF 3.45A 1.056mA Life5000Hrs ESR=20mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 16 VDC | 8 mm | 9.5 mm | 0.02 Ohms | 5000 Hours | |||
Mfr: APA0809821M006R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 820uF 3.85A 1.033mA Life5000Hrs ESR=20mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 820 uF | 6.3 VDC | 8 mm | 9.5 mm | 0.02 Ohms | 5000 Hours | |||
Mfr: AHA0810151M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 150uF 38uA 1.9A Life10000Hrs 20% +105C ESR=27mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 150 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 0.027 Ohms | 10000 Hour | ||||
Mfr: AHA0810220M063R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 63V 22uF 14uA 1.5A Life10000Hrs 20% +105C ESR=40mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 22 uF | 63 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 0.04 Ohms | 10000 Hour | ||||
Mfr: AHA0810330M063R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 63V 33uF 21uA 1.5A Life10000Hrs 20% +105C ESR=40mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 33 uF | 63 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 0.04 Ohms | 10000 Hour |