kyocera avx - Aluminum Electrolytic Capacitors
1.319 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AHA1010100M125R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 125V 10uF 13uA 1.2A Life10000Hrs 20% +105C ESR=90mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 10 uF | 125 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 0.09 Ohms | 10000 Hour | ||||
Mfr: AHA1010120M080R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 80V 12uF 10uA 1.6A Life10000Hrs 20% +105C ESR=70mOhms | Not Available Online | Aluminum Electrolytic Capacitors | 12 uF | 80 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 0.07 Ohms | 10000 Hour | ||||
Mfr: APC0809471M010R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10V 470uF 0809 20% Life=15K Hours ESR=18mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 10 VDC | 8 mm | 9.5 mm | 18 mOhms | 15000 Hours | |||
Mfr: APC1012151M063R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 63V 150uF 1012 20% Life=15K Hours ESR=28mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 63 VDC | 10 mm | 12.5 mm | 28 mOhms | 15000 Hours | |||
Mfr: APC1012471M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 470uF 1012 20% Life=15K Hours ESR=32mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm | 12.5 mm | 32 mOhms | 15000 Hours | |||
Mfr: AHA0608470M035R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 47uF 16uA 1.3A Life5000Hrs 20% +105C ESR=60mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 0.06 Ohms | 5000 Hour | ||||
Mfr: APA0606221M004R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 4V 220uF 2.8A 300uA Life5000Hrs ESR=20mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 4 VDC | 6.3 mm | 6 mm | 0.02 Ohms | 5000 Hours | |||
Mfr: AHA0810330M050R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 33uF 17uA 1.6A Life10000Hrs 20% +105C ESR=35mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 33 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 0.035 Ohms | 10000 Hour | ||||
Mfr: AHA0810560M040R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 40V 56uF 22uA 1.7A Life10000Hrs 20% +105C ESR=32mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 56 uF | 40 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 0.032 Ohms | 10000 Hour | ||||
Mfr: AHA1010150M080R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 80V 15uF 12uA 1.6A Life10000Hrs 20% +105C ESR=70mOhms | Not Available Online | Aluminum Electrolytic Capacitors | 15 uF | 80 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 0.07 Ohms | 10000 Hour | ||||
Mfr: AHA1012561M016R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 16V 560uF 90uA 3A Life10000Hrs 20% +105C ESR=15mOhms | Not Available Online | Aluminum Electrolytic Capacitors | 560 uF | 16 VDC | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 0.015 Ohms | 10000 Hour | ||||
Mfr: APC0812561M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 560uF 0812 20% Life=15K Hours ESR=16mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 16 VDC | 8 mm | 12 mm | 16 mOhms | 15000 Hours | |||
Mfr: APC1012102M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 1000uF 1012 20% Life=15K Hours ESR=16mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 1000 uF | 16 VDC | 10 mm | 12.5 mm | 16 mOhms | 15000 Hours | |||
Mfr: APA0609221M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 220uF 3.05A 704uA Life5000Hrs ESR=30mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 16 VDC | 6.3 mm | 9.3 mm | 0.03 Ohms | 5000 Hours | |||
Mfr: APA1010221M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 220uF 2.95A 1.54mA Life5000Hrs ESR=40mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 35 VDC | 10 mm | 10.5 mm | 0.04 Ohms | 5000 Hours | |||
Mfr: APA1010681M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 680uF 4.15A 2.176mA Life5000Hrs ESR=20mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 680 uF | 16 VDC | 10 mm | 10.5 mm | 0.02 Ohms | 5000 Hours | |||
Mfr: APC0606101M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 100uF 0606 20% Life=15K Hours ESR=24mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 16 VDC | 6.3 mm | 6 mm | 24 mOhms | 15000 Hours | |||
Mfr: APC0809561M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 560uF 0809 20% Life=15K Hours ESR=25mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 16 VDC | 8 mm | 9.5 mm | 25 mOhms | 15000 Hours | |||
Mfr: APC1010102M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 1000uF 1010 20% Life=15K Hours ESR=18mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 1000 uF | 16 VDC | 10 mm | 10.5 mm | 18 mOhms | 15000 Hours | |||
Mfr: APC1012101M063R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 63V 100uF 1012 20% Life=15K Hours ESR=28mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 12.5 mm | 28 mOhms | 15000 Hours | |||
Mfr: RPA1012821M016K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 820uF 2.624mA Life5000Hrs ESR=15mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | Radial | 820 uF | 16 VDC | 10 mm | 12 mm | 0.015 Ohms | 5000 Hours | |||
Mfr: APA1010331M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 330uF 4.1A 1.65mA Life5000Hrs ESR=20mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 25 VDC | 10 mm | 10.5 mm | 0.02 Ohms | 5000 Hours | |||
Mfr: APA1012122M010R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10V 1200uF 5.1A 2.4mA Life5000Hrs ESR=20mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 1200 uF | 10 VDC | 10 mm | 12.5 mm | 0.02 Ohms | 5000 Hours | |||
Mfr: AHA1010271M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 270uF 68uA 2.5A Life10000Hrs 20% +105C ESR=22mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 270 uF | 25 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 0.022 Ohms | 10000 Hour | ||||
Mfr: AHA1010471M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 470uF 75uA 2.6A Life10000Hrs 20% +105C ESR=21mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 470 uF | 16 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 0.021 Ohms | 10000 Hour |