Aluminum Electrolytic Capacitors
175.327 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (6.758)
- Aluminum Electrolytic Capacitors - Radial Leaded (55.877)
- Aluminum Electrolytic Capacitors - SMD (14.985)
- Aluminum Electrolytic Capacitors - Screw Terminal (32.695)
- Aluminum Electrolytic Capacitors - Snap In (54.687)
- Aluminum Organic Polymer Capacitors (10.325)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-FK1V470AP TTI: EEE-FK1V470AP Panasonic Industry Availability: 94.000In Stock39.000 On Order Expected 07-May-27 Aluminum Electrolytic Capacitors - SMD 47UF 35V FK SMD | 94.000In Stock39.000 On Order Expected 07-May-27 | High Temp Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 5.7 mm (0.224 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1A151P TTI: EEE-FK1A151P Panasonic Industry Availability: 14.000In Stock32.000 On Order Expected 22-Apr-27 Aluminum Electrolytic Capacitors - SMD 150UF 10V FK SMD | 14.000In Stock32.000 On Order Expected 22-Apr-27 | High Temp Electrolytic Capacitors | 150 uF | 10 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEE-FK2A330P TTI: EEE-FK2A330P Panasonic Industry Availability: 9.500In Stock35.500 On Order Expected 18-Mar-27 Aluminum Electrolytic Capacitors - SMD 33uF 100V | 9.500In Stock35.500 On Order Expected 18-Mar-27 | Aluminum Electrolytic Capacitors | 33 uF | 100 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 700 mOhms | 2000 Hour | ||||
Mfr: UUD1E101MCL1GS TTI: UUD1E101MCL1GS Nichicon Availability: 2.700In Stock399.600 On Order Expected Aluminum Electrolytic Capacitors - SMD 25volts 100uF AEC-Q200 | 2.700In Stock399.600 On Order Expected | Low Impedance Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | |||||
Mfr: UWT1V470MCL1GS TTI: UWT1V470MCL1GS Nichicon Availability: 49.000In Stock58.000 On Order Expected 11-Jan-27 Aluminum Electrolytic Capacitors - SMD 35volts 47uF AEC-Q200 | 49.000In Stock58.000 On Order Expected 11-Jan-27 | Aluminum Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 1000 Hour | |||||
Mfr: UPW1H471MHD TTI: UPW1H471MHD Nichicon Availability: 10.100In Stock32.000 On Order Expected 12-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 50volts 470uF AEC-Q200 | 10.100In Stock32.000 On Order Expected 12-May-27 | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12.5 mm | 20 mm | 60 mOhms | 7000 Hour | |||
Mfr: EEE-FT1E101AP TTI: EEE-FT1E101AP Panasonic Industry Availability: 3.000In Stock3.000 On Order Expected 14-Apr-27 Aluminum Electrolytic Capacitors - SMD 100uF 25volts 6.3x5.8mm SMD | 3.000In Stock3.000 On Order Expected 14-Apr-27 | High Temp Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 260 mOhms | 2000 Hour | ||||
Mfr: EEE-FT1V331AP TTI: EEE-FT1V331AP Panasonic Industry Availability: 24.000In Stock291.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 330uF 35volts 8x10.2mm SMD | 24.000In Stock291.500 On Order Expected | High Temp Electrolytic Capacitors | 330 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | ||||
Mfr: UCW1V331MNL1GS TTI: UCW1V331MNL1GS Nichicon Availability: 36.500In Stock157.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 35volts 330uF AEC-Q200 | 36.500In Stock157.500 On Order Expected | Low Impedance Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 7000 Hour | |||||
Mfr: UCD1J471MNQ1MS TTI: UCD1J471MNQ1MS Nichicon Availability: 58.125In StockAluminum Electrolytic Capacitors - SMD 63volts 470uF AEC-Q200 | 58.125In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 63 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 5000 Hour | |||||
Mfr: UUD1E471MNL1GS TTI: UUD1E471MNL1GS Nichicon Availability: 95.000In Stock152.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 25volts 470uF AEC-Q200 | 95.000In Stock152.000 On Order Expected | Low Impedance Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: EEU-FC1H102 TTI: EEU-FC1H102 Panasonic Industry Availability: 16.000In Stock27.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V | 16.000In Stock27.000 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 50 VDC | 16 mm | 25 mm | 34 mOhms | 5000 Hour | |||
Mfr: ECA-1HHG221B TTI: ECA-1HHG221B Panasonic Industry Availability: 23.000In Stock20.000 On Order Expected 13-Jul-27 Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 23.000In Stock20.000 On Order Expected 13-Jul-27 | General Purpose Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: EEU-FC1J471 TTI: EEU-FC1J471 Panasonic Industry Availability: 11.150In Stock13.750 On Order Expected 11-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 470uF 63V | 11.150In Stock13.750 On Order Expected 11-Feb-27 | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 16 mm | 20 mm | 59 mOhms | 5000 Hour | |||
Mfr: ECA-1HHG471 TTI: ECA-1HHG471 Panasonic Industry Availability: 16.200In Stock70.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 470uF 50V | 16.200In Stock70.000 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 10 mm | 20 mm | 2000 Hour | ||||
Mfr: UPW1J102MHD TTI: UPW1J102MHD Nichicon Availability: 10.450In Stock11.250 On Order Expected 13-Jul-27 Aluminum Electrolytic Capacitors - Radial Leaded 63volts 1000uF AEC-Q200 | 10.450In Stock11.250 On Order Expected 13-Jul-27 | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 63 VDC | 16 mm | 31.5 mm | 43 mOhms | 8000 Hour | |||
Mfr: UCD1H470MCL1GS TTI: UCD1H470MCL1GS Nichicon Availability: 110.700In Stock189.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 47uF 50V 105c AEC-Q200 | 110.700In Stock189.000 On Order Expected | Low Impedance Electrolytic Capacitors | 47 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | |||||
Mfr: EEE-FP1V470AP TTI: EEE-FP1V470AP Panasonic Industry Availability: 23.000In Stock35.000 On Order Expected 15-Apr-27 Aluminum Electrolytic Capacitors - SMD 47UF 35V ELECT FP SMD | 23.000In Stock35.000 On Order Expected 15-Apr-27 | High Temp Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 260 mOhms | 2000 Hour | ||||
Mfr: EEV-FK1J471M TTI: EEV-FK1J471M Panasonic Industry Availability: 5.125In Stock41.250 On Order Expected Aluminum Electrolytic Capacitors - SMD 470uF 63V | 5.125In Stock41.250 On Order Expected | Aluminum Electrolytic Capacitors | 470 uF | 63 VDC | 16 mm (0.63 in) | 17 mm (0.669 in) | 82 mOhms | 5000 Hour | ||||
Mfr: EEE-1VA100WR TTI: EEE-1VA100WR Panasonic Industry Availability: 36.000In Stock208.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 10uF 35V | 36.000In Stock208.000 On Order Expected | Aluminum Electrolytic Capacitors | 10 uF | 35 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-FC1H100P TTI: EEE-FC1H100P Panasonic Industry Availability: 35.000In Stock40.000 On Order Expected 07-May-27 Aluminum Electrolytic Capacitors - SMD 10uF 50V | 35.000In Stock40.000 On Order Expected 07-May-27 | Low Impedance Electrolytic Capacitors | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 2 Ohms | 1000 Hour | ||||
Mfr: EEE-FK1E220R TTI: EEE-FK1E220R Panasonic Industry Availability: 3.000In Stock40.000 On Order Expected 18-May-27 Aluminum Electrolytic Capacitors - SMD 22uF 25V | 3.000In Stock40.000 On Order Expected 18-May-27 | High Temp Electrolytic Capacitors | 22 uF | 25 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | ||||
Mfr: UUD1E221MNL1GS TTI: UUD1E221MNL1GS Nichicon Availability: 25.000In Stock249.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 25volts 220uF AEC-Q200 | 25.000In Stock249.000 On Order Expected | Low Impedance Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: UUD1C471MNL1GS TTI: UUD1C471MNL1GS Nichicon Availability: 103.000In Stock63.500 On Order Expected 21-Sep-27 Aluminum Electrolytic Capacitors - SMD 16volts 470uF AEC-Q200 | 103.000In Stock63.500 On Order Expected 21-Sep-27 | Low Impedance Electrolytic Capacitors | 470 uF | 16 VDC | 16 mm (0.63 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: EEU-FC2A220 TTI: EEU-FC2A220 Panasonic Industry Availability: 2.600In Stock8.400 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 22uF 100V | 2.600In Stock8.400 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 22 uF | 100 VDC | 8 mm | 11 mm | 680 mOhms | 2000 Hour |