kyocera avx - Aluminum Electrolytic Capacitors
1.319 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APA0609561M004R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 4V 560uF 3.5A 448uA Life5000Hrs ESR=20mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 4 VDC | 6.3 mm | 9.3 mm | 0.02 Ohms | 5000 Hours | |||
Mfr: APC1012470M080R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 80V 47uF 1012 20% Life=15K Hours ESR=30mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 80 VDC | 10 mm | 12.5 mm | 30 mOhms | 15000 Hours | |||
Mfr: APC0607181M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 180uF 0607 20% Life=15K Hours ESR=24mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 16 VDC | 6.3 mm | 7 mm | 24 mOhms | 15000 Hours | |||
Mfr: APC0809102M006R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1000uF 0809 20% Life=15K Hours ESR=15mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 1000 uF | 6.3 VDC | 8 mm | 9.5 mm | 15 mOhms | 15000 Hours | |||
Mfr: APC0809561M006R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 560uF 0809 20% Life=15K Hours ESR=15mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 6.3 VDC | 8 mm | 9.5 mm | 15 mOhms | 15000 Hours | |||
Mfr: APC0812220M080R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 80V 22uF 0812 20% Life=15K Hours ESR=40mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 80 VDC | 8 mm | 12 mm | 40 mOhms | 15000 Hours | |||
Mfr: APA0606101M016R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 100uF 2.2A 320uA Life5000Hrs ESR=30mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 16 VDC | 6.3 mm | 6 mm | 0.03 Ohms | 5000 Hours | |||
Mfr: APA1012821M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 820uF 5.1A 2.624mA Life5000Hrs ESR=20mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 820 uF | 16 VDC | 10 mm | 12.5 mm | 0.02 Ohms | 5000 Hours | |||
Mfr: APC0606390M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 39uF 0606 20% Life=15K Hours ESR=24mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 39 uF | 16 VDC | 6.3 mm | 6 mm | 24 mOhms | 15000 Hours | |||
Mfr: APC0606470M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 47uF 0606 20% Life=15K Hours ESR=40mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 25 VDC | 6.3 mm | 6 mm | 40 mOhms | 15000 Hours | |||
Mfr: APC0609680M035R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 35V 68uF 0609 20% Life=15K Hours ESR=50mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 35 VDC | 6.3 mm | 9.5 mm | 50 mOhms | 15000 Hours | |||
Mfr: APC0809471M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 470uF 0809 20% Life=15K Hours ESR=25mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 16 VDC | 8 mm | 9.5 mm | 25 mOhms | 15000 Hours | |||
Mfr: APC0812220M100R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 100V 22uF 0812 20% Life=15K Hours ESR=45mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 100 VDC | 8 mm | 12 mm | 45 mOhms | 15000 Hours | |||
Mfr: APC1010331M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 330uF 1010 20% Life=15K Hours ESR=35mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 25 VDC | 10 mm | 10.5 mm | 35 mOhms | 15000 Hours | |||
Mfr: APC1016182M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 1800uF 1016 20% Life=15K Hours ESR=8mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 1800 uF | 16 VDC | 10 mm | 16.5 mm | 8 mOhms | 15000 Hours | |||
Mfr: APA0812151M035R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 35V 150uF 2.85A 1.05mA Life5000Hrs ESR=50mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 35 VDC | 8 mm | 12 mm | 0.05 Ohms | 5000 Hours | |||
Mfr: APA0812680M050R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 50V 68uF 2.2A 680uA Life5000Hrs ESR=28mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 50 VDC | 8 mm | 12 mm | 0.028 Ohms | 5000 Hours | |||
Mfr: AHA1010100M100R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 100V 10uF 10uA 1.4A Life10000Hrs 20% +105C ESR=80mOhms | Not Available Online | Aluminum Electrolytic Capacitors | 10 uF | 100 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 0.08 Ohms | 10000 Hour | ||||
Mfr: APA0609331M010R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10V 330uF 3.15A 660uA Life5000Hrs ESR=30mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 10 VDC | 6.3 mm | 9.3 mm | 0.03 Ohms | 5000 Hours | |||
Mfr: AHA1012150M100R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100V 15uF 15uA 1.6A Life10000Hrs 20% +105C ESR=80mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 15 uF | 100 VDC | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 0.08 Ohms | 10000 Hour | ||||
Mfr: APA0609101M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 100uF 2.8A 500uA Life5000Hrs ESR=35mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 25 VDC | 6.3 mm | 9.3 mm | 0.035 Ohms | 5000 Hours | |||
Mfr: APA1012101M050R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50V 100uF 2.65A 1mA Life5000Hrs ESR=26mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm | 12.5 mm | 0.026 Ohms | 5000 Hours | |||
Mfr: APA1012181M050R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 50V 180uF 2.95A 1.8mA Life5000Hrs ESR=26mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 50 VDC | 10 mm | 12.5 mm | 0.026 Ohms | 5000 Hours | |||
Mfr: APA0609330M050R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 50V 33uF 1.7A 330uA Life5000Hrs ESR=30mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 33 uF | 50 VDC | 6.3 mm | 9.3 mm | 0.03 Ohms | 5000 Hours | |||
Mfr: APA0807561M004R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 4V 560uF 3.7A 448uA Life5000Hrs ESR=18mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 4 VDC | 8 mm | 7 mm | 0.018 Ohms | 5000 Hours |