Aluminum Electrolytic Capacitors
175.085 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (6.629)
- Aluminum Electrolytic Capacitors - Radial Leaded (55.864)
- Aluminum Electrolytic Capacitors - SMD (15.003)
- Aluminum Electrolytic Capacitors - Screw Terminal (32.676)
- Aluminum Electrolytic Capacitors - Snap In (54.661)
- Aluminum Organic Polymer Capacitors (10.252)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
5.600In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 20 VDC | 8 mm | 11.9 mm (0.469 in) | 24 mOhms | 2000 Hours | ||||
Mfr: UCP2G151MHD6 TTI: UCP2G151MHD6 Nichicon Availability: 13.850In StockAluminum Electrolytic Capacitors - Radial Leaded 400V 150uF 20% | 13.850In Stock | General Purpose Electrolytic Capacitors | Radial | 150 uF | 400 VDC | 18 mm | 31.5 mm | 10000 Hour | ||||
Mfr: UUD1H151MNL1GS TTI: UUD1H151MNL1GS Nichicon Availability: 40.500In StockAluminum Electrolytic Capacitors - SMD 50volts 150uF AEC-Q200 | 40.500In Stock | Low Impedance Electrolytic Capacitors | 150 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: UVR1J101MPD1TD TTI: UVR1J101MPD1TD Nichicon Availability: 1.500In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 100uF | 1.500In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: UCS2G470MHD TTI: UCS2G470MHD Nichicon Availability: 5.900In StockAluminum Electrolytic Capacitors - Radial Leaded 400volts 47uF 16X25 20% | 5.900In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 400 VDC | 16 mm | 25 mm | 10000 Hour | ||||
Mfr: EEE-HA1V100R TTI: EEE-HA1V100R Panasonic Industry Availability: 17.000In StockAluminum Electrolytic Capacitors - SMD 10uF 35V | 17.000In Stock | General Purpose Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: UPS2A101MHD TTI: UPS2A101MHD Nichicon Availability: 2.000In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 100uF 20% 12.5X20 Tol 5LS | 2.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 12.5 mm | 20 mm | 180 mOhms | 3000 Hour | |||
Mfr: EEE-FK1H330P TTI: EEE-FK1H330P Panasonic Industry Availability: 36.000In StockAluminum Electrolytic Capacitors - SMD 33uF 50V | 36.000In Stock | High Temp Electrolytic Capacitors | 33 uF | 50 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 680 mOhms | 2000 Hour | ||||
Mfr: EEE-FC1V331P TTI: EEE-FC1V331P Panasonic Industry Availability: 12.500In StockAluminum Electrolytic Capacitors - SMD 330uF 35V | 12.500In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 1000 Hour | ||||
Mfr: UUD0J331MCL1GS TTI: UUD0J331MCL1GS Nichicon Availability: 22.500In Stock36.000 On Order Expected 07-Sep-27 Aluminum Electrolytic Capacitors - SMD 6.3volts 330uF AEC-Q200 | 22.500In Stock36.000 On Order Expected 07-Sep-27 | Low Impedance Electrolytic Capacitors | 330 uF | 6.3 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | |||||
Mfr: EEH-ZC1J470P TTI: EEH-ZC1J470P Panasonic Industry Availability: 500In Stock9.000 On Order Expected 18-Jan-27 Aluminum Organic Polymer Capacitors 63VDC 47uF 125degC AEC-Q200 | 500In Stock9.000 On Order Expected 18-Jan-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 63 VDC | 8 mm | 10.2 mm (0.402 in) | 40 mOhms | 4000 Hours | |||
Mfr: EEV-FK1J151Q TTI: EEV-FK1J151Q Panasonic Industry Availability: 14.200In StockAluminum Electrolytic Capacitors - SMD 150UF 63V ELECT FK SMD | 14.200In Stock | Aluminum Electrolytic Capacitors | 150 uF | 63 VDC | 12.5 mm (0.492 in) | 14 mm (0.551 in) | 160 mOhms | 5000 Hour | ||||
Mfr: ECA-1VHG470 TTI: ECA-1VHG470 Panasonic Industry Availability: 1.000In Stock20.000 On Order Expected 10-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 47uF 35V | 1.000In Stock20.000 On Order Expected 10-Nov-26 | General Purpose Electrolytic Capacitors | Radial | 47 uF | 35 VDC | 5 mm | 11 mm | 1000 Hour | ||||
Mfr: EEU-FC1E472 TTI: EEU-FC1E472 Panasonic Industry Availability: 1.800In StockAluminum Electrolytic Capacitors - Radial Leaded 4700uF 25volts AEC-Q200 | 1.800In Stock | Low Impedance Electrolytic Capacitors | Radial | 4.7 mF | 25 VDC | 18 mm | 35 mm | 15 mOhms | 5000 Hour | |||
Mfr: ELXZ500ELL102ML25S TTI: ELXZ500ELL102ML25S Chemi-Con Availability: 1.500In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF 16X25 | 1.500In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 16 mm | 25 mm | 34 mOhms | 8000 Hour | |||
Mfr: EEE-FC1C101P TTI: EEE-FC1C101P Panasonic Industry Availability: 55.000In StockAluminum Electrolytic Capacitors - SMD 100uF 16V | 55.000In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 16 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 400 mOhms | 1000 Hour | ||||
Mfr: EEE-FK1E330UR TTI: EEE-FK1E330UR Panasonic Industry Availability: 11.000In Stock28.000 On Order Expected 11-Feb-27 Aluminum Electrolytic Capacitors - SMD 33UF 25V FK SMD | 11.000In Stock28.000 On Order Expected 11-Feb-27 | High Temp Electrolytic Capacitors | 33 uF | 25 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | ||||
Mfr: UVZ1H221MPD TTI: UVZ1H221MPD Nichicon Availability: 3.600In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 220uF 10x12.5 '20% 5LS | 3.600In Stock | High Temp Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 12.5 mm | 1000 Hour | ||||
Mfr: EEU-FC1J221 TTI: EEU-FC1J221 Panasonic Industry Availability: 11.800In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 63volts AEC-Q200 | 11.800In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 63 VDC | 10 mm | 25 mm | 130 mOhms | 3000 Hour | |||
Mfr: ECA-2AHG100 TTI: ECA-2AHG100 Panasonic Industry Availability: 1.200In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 100V | 1.200In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 100 VDC | 6.3 mm | 11.2 mm | 1000 Hour | ||||
Mfr: ECA-2AM220 TTI: ECA-2AM220 Panasonic Industry Availability: 16.600In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 100V | 16.600In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 100 VDC | 6.3 mm | 11.2 mm | 2000 Hour | ||||
Mfr: EEE-FC1H101P TTI: EEE-FC1H101P Panasonic Industry Availability: 35.000In StockAluminum Electrolytic Capacitors - SMD 100uF 50V | 35.000In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 300 mOhms | 1000 Hour | ||||
Mfr: UCL1C101MCL1GS TTI: UCL1C101MCL1GS Nichicon Availability: 46.000In Stock100.000 On Order Expected 11-Jan-27 Aluminum Electrolytic Capacitors - SMD 16V100 uF105CSMT AEC-Q200 | 46.000In Stock100.000 On Order Expected 11-Jan-27 | Low Impedance Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | |||||
Mfr: EEE-FK1C220AR TTI: EEE-FK1C220AR Panasonic Industry Availability: 11.000In StockAluminum Electrolytic Capacitors - SMD 22UF 16V FK SMD | 11.000In Stock | High Temp Electrolytic Capacitors | 22 uF | 16 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1E220AR TTI: EEE-FK1E220AR Panasonic Industry Availability: 36.000In StockAluminum Electrolytic Capacitors - SMD 22uF 25V ELECT FK SMD | 36.000In Stock | High Temp Electrolytic Capacitors | 22 uF | 25 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour |