Aluminum Electrolytic Capacitors
175.085 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (6.629)
- Aluminum Electrolytic Capacitors - Radial Leaded (55.864)
- Aluminum Electrolytic Capacitors - SMD (15.003)
- Aluminum Electrolytic Capacitors - Screw Terminal (32.676)
- Aluminum Electrolytic Capacitors - Snap In (54.661)
- Aluminum Organic Polymer Capacitors (10.252)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FC1H100L TTI: EEU-FC1H100L Panasonic Industry Availability: 20.000In Stock8.400 On Order Expected 28-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 10uF 50V | 20.000In Stock8.400 On Order Expected 28-Dec-26 | Low Impedance Electrolytic Capacitors | Radial | 10 uF | 50 VDC | 5 mm | 11 mm | 1.3 Ohms | 1000 Hour | ||||
Mfr: UHD1E221MPD TTI: UHD1E221MPD Nichicon Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 220uF 8x11.5 20% 3.5LS | 400In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11.5 mm | 72 mOhms | 3000 Hour | ||||
Mfr: UCL1H101MNL1GS TTI: UCL1H101MNL1GS Nichicon Availability: 7.500In Stock48.000 On Order Expected 16-Mar-27 Aluminum Electrolytic Capacitors - SMD AEC-Q200 | 7.500In Stock48.000 On Order Expected 16-Mar-27 | Low Impedance Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 1000 Hour | ||||||
Mfr: EEE-FP1E151AP TTI: EEE-FP1E151AP Panasonic Industry Availability: 11.500In StockAluminum Electrolytic Capacitors - SMD 150UF 25V ELECT FP SMD | 11.500In Stock | High Temp Electrolytic Capacitors | 150 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 80 mOhms | 2000 Hour | |||||
Mfr: UCL1E221MNL1GS TTI: UCL1E221MNL1GS Nichicon Availability: 6.000In StockAluminum Electrolytic Capacitors - SMD 25V220 uF105CSMT AEC-Q200 | 6.000In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: EEE-FK1E101AP TTI: EEE-FK1E101AP Panasonic Industry Availability: 36.000In StockAluminum Electrolytic Capacitors - SMD 100UF 25V FK SMD | 36.000In Stock | High Temp Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 260 mOhms | 2000 Hour | |||||
Mfr: UBC1V101MNS1GS TTI: UBC1V101MNS1GS Nichicon Availability: 26.500In StockAluminum Electrolytic Capacitors - SMD 35volts 100uF AEC-Q200 | 26.500In Stock | High Temp Electrolytic Capacitors | 100 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1000 Hour | ||||||
Mfr: ECA-1HM222 TTI: ECA-1HM222 Panasonic Industry Availability: 2.000In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 50V | 2.000In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 50 VDC | 16 mm | 31.5 mm | 2000 Hour | |||||
Mfr: EEU-FC1J471L TTI: EEU-FC1J471L Panasonic Industry Availability: 9.700In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 63volts AEC-Q200 | 9.700In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 12.5 mm | 30 mm | 55 mOhms | 5000 Hour | ||||
Mfr: EEE-FP1V220AR TTI: EEE-FP1V220AR Panasonic Industry Availability: 40.000In StockAluminum Electrolytic Capacitors - SMD 22UF 35V ELECT FP SMD | 40.000In Stock | High Temp Electrolytic Capacitors | 22 uF | 35 VDC | 5 mm (0.197 in) | 6.1 mm (0.24 in) | 360 mOhms | 2000 Hour | |||||
Mfr: EEU-FR1A101 TTI: EEU-FR1A101 Panasonic Industry Availability: 1.000In Stock2.000 On Order Expected 15-Oct-26 Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 100uF 5x11mm LS2mm | 1.000In Stock2.000 On Order Expected 15-Oct-26 | Low ESR Electrolytic Capacitors | Radial | 100 uF | 10 VDC | 5 mm | 11 mm | 300 mOhms | 5000 Hour | ||||
Mfr: EEE-HA1E101XP TTI: EEE-HA1E101XP Panasonic Industry Availability: 16.200In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HA Series 105C | 16.200In Stock | General Purpose Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 1000 Hour | ||||||
Mfr: MAL215099905E3 TTI: MAL215099905E3 Vishay / BC Components Availability: 1.000In StockAluminum Electrolytic Capacitors - SMD 47uF 100V 20% | 1.000In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 100 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 3000 Hour | ||||||
Mfr: 25SEPF330M TTI: 25SEPF330M Panasonic Industry Availability: 6.000In StockAluminum Organic Polymer Capacitors 25volts 330uF ESR 14mohm | 6.000In Stock | Aluminum Polymer Capacitors | Radial | 330 uF | 25 VDC | 10 mm | 13 mm (0.512 in) | 14 mOhms | 5000 Hours | ||||
Mfr: EEE-1VA221P TTI: EEE-1VA221P Panasonic Industry Availability: 8.000In StockAluminum Electrolytic Capacitors - SMD 220uF 35V | 8.000In Stock | Aluminum Electrolytic Capacitors | 220 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 2000 Hour | ||||||
Mfr: EEV-FK1C332M TTI: EEV-FK1C332M Panasonic Industry Availability: 18.375In StockAluminum Electrolytic Capacitors - SMD 3300uF 16V | 18.375In Stock | Aluminum Electrolytic Capacitors | 3.3 mF | 16 VDC | 16 mm (0.63 in) | 17 mm (0.669 in) | 35 mOhms | 5000 Hour | |||||
Mfr: EEU-FR0J222 TTI: EEU-FR0J222 Panasonic Industry Availability: 11.600In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 2200uF 10x20mm LS5mm | 11.600In Stock | Low ESR Electrolytic Capacitors | Radial | 2.2 mF | 6.3 VDC | 10 mm | 20 mm | 20 mOhms | 10000 Hour | ||||
Mfr: EEE-FK0J102GP TTI: EEE-FK0J102GP Panasonic Industry Availability: 17.000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 17.000In Stock | Aluminum Electrolytic Capacitors | 1 mF | 6.3 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 5000 Hour | |||||
Mfr: EEE-1CA220SR TTI: EEE-1CA220SR Panasonic Industry Availability: 33.000In StockAluminum Electrolytic Capacitors - SMD 22uF 16V | 33.000In Stock | Aluminum Electrolytic Capacitors | 22 uF | 16 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||||
Mfr: EEE-HC1V100R TTI: EEE-HC1V100R Panasonic Industry Availability: 3.000In StockAluminum Electrolytic Capacitors - SMD 10UF 35V HC SMD | 3.000In Stock | Aluminum Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 3000 Hour | ||||||
Mfr: EEE-TK1V101UP TTI: EEE-TK1V101UP Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 100UF 35V TK SMD | 500In Stock | Aluminum Electrolytic Capacitors | 100 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 300 mOhms | 2000 Hour | |||||
Mfr: EEU-FC1V471B TTI: EEU-FC1V471B Panasonic Industry Availability: 0In Stock7.500 On Order Expected 21-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 470uF 35V | 0In Stock7.500 On Order Expected 21-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 52 mOhms | 3000 Hour | ||||
Mfr: UUX1H220MCL1GS TTI: UUX1H220MCL1GS Nichicon Availability: 15.000In Stock105.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 50volts 22uF 105c | 15.000In Stock105.000 On Order Expected | Aluminum Electrolytic Capacitors | 22 uF | 50 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour | ||||||
Mfr: LGU2W101MELA TTI: LGU2W101MELA Nichicon Availability: 300In StockAluminum Electrolytic Capacitors - Snap In 450volts 100uF 105c | 300In Stock | Aluminum Polymer Capacitors | Snap In | 100 uF | 450 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 3000 Hour | ECO-S2WB101CA EET-ED2W101CA | ||||
Mfr: EEE-FK1V100AR TTI: EEE-FK1V100AR Panasonic Industry Availability: 21.000In Stock40.000 On Order Expected 18-Feb-27 Aluminum Electrolytic Capacitors - SMD 10uF 35V | 21.000In Stock40.000 On Order Expected 18-Feb-27 | High Temp Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour |