Aluminum Electrolytic Capacitors
175.085 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (6.629)
- Aluminum Electrolytic Capacitors - Radial Leaded (55.864)
- Aluminum Electrolytic Capacitors - SMD (15.003)
- Aluminum Electrolytic Capacitors - Screw Terminal (32.676)
- Aluminum Electrolytic Capacitors - Snap In (54.661)
- Aluminum Organic Polymer Capacitors (10.252)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UCD1H330MCL1GS TTI: UCD1H330MCL1GS Nichicon Availability: 11.700In Stock103.500 On Order Expected 16-Mar-27 Aluminum Electrolytic Capacitors - SMD 33uF 50V 105c AEC-Q200 | 11.700In Stock103.500 On Order Expected 16-Mar-27 | Low Impedance Electrolytic Capacitors | 33 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: UCD1K100MCL1GS TTI: UCD1K100MCL1GS Nichicon Availability: 18.900In Stock45.000 On Order Expected 07-Sep-27 Aluminum Electrolytic Capacitors - SMD 80volts 10uF AEC-Q200 | 18.900In Stock45.000 On Order Expected 07-Sep-27 | Low Impedance Electrolytic Capacitors | 10 uF | 80 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 5000 Hour | ||||||
Mfr: EEV-FK0J332Q TTI: EEV-FK0J332Q Panasonic Industry Availability: 14.000In StockAluminum Electrolytic Capacitors - SMD 3300uF 6.3V | 14.000In Stock | Aluminum Electrolytic Capacitors | 3.3 mF | 6.3 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 60 mOhms | 2000 Hour | |||||
Mfr: EEU-FC1A102B TTI: EEU-FC1A102B Panasonic Industry Availability: 11.000In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 10V | 11.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 10 VDC | 10 mm | 16 mm | 68 mOhms | 3000 Hour | ||||
Mfr: EEU-FC1A102 TTI: EEU-FC1A102 Panasonic Industry Availability: 19.400In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 10volts AEC-Q200 | 19.400In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 10 VDC | 10 mm | 16 mm | 68 mOhms | 3000 Hour | ||||
Mfr: UPJ2A331MHD TTI: UPJ2A331MHD Nichicon Availability: 8.300In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 330uF 20% 16X31.5 7.5LS | 8.300In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 100 VDC | 16 mm | 31.5 mm | 62 mOhms | 5000 Hour | ||||
Mfr: UVR1V102MHD TTI: UVR1V102MHD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 35volts 1000uF 12.5x20 20% 5LS | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12.5 mm | 20 mm | 2000 Hour | |||||
Mfr: EEV107M016S9GAA TTI: EEV107M016S9GAA KEMET Availability: 6.000In StockAluminum Electrolytic Capacitors - SMD 16V 100uF 20% AEC-Q200 | 6.000In Stock | Aluminum Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 520 mOhms | 2000 Hour | EV107M016S9GAAKPLP | ||||
Mfr: EEE-FK0J470R TTI: EEE-FK0J470R Panasonic Industry Availability: 22.000In StockAluminum Electrolytic Capacitors - SMD 47uF 6.3V | 22.000In Stock | High Temp Electrolytic Capacitors | 47 uF | 6.3 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | |||||
Mfr: UCD1V330MCL1GS TTI: UCD1V330MCL1GS Nichicon Availability: 75.000In StockAluminum Electrolytic Capacitors - SMD 35volts 33uF AEC-Q200 | 75.000In Stock | Low Impedance Electrolytic Capacitors | 33 uF | 35 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UHE1H102MHD3TN TTI: UHE1H102MHD3TN Nichicon Availability: 3.000In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 50 Volts 20% | 3.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 18 mm | 20 mm | 21 mOhms | 10000 Hour | ||||
Mfr: EEE-1EA471P TTI: EEE-1EA471P Panasonic Industry Availability: 3.500In StockAluminum Electrolytic Capacitors - SMD 470uF 25V | 3.500In Stock | Aluminum Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||||
Mfr: EEU-FM1V221B TTI: EEU-FM1V221B Panasonic Industry Availability: 30.000In Stock20.000 On Order Expected 05-Oct-26 Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 30.000In Stock20.000 On Order Expected 05-Oct-26 | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 12.5 mm | 41 mOhms | 4000 Hour | ||||
Mfr: EDK476M035A9GAA TTI: EDK476M035A9GAA KEMET Availability: 4.000In Stock20.000 On Order Expected 21-Jan-27 Aluminum Electrolytic Capacitors - SMD 35V 47uF 20% | 4.000In Stock20.000 On Order Expected 21-Jan-27 | Aluminum Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 2000 Hour | DK476M035A9GAAKPLP | |||||
Mfr: EEE-TP1V221AP TTI: EEE-TP1V221AP Panasonic Industry Availability: 5.000In StockAluminum Electrolytic Capacitors - SMD 220UF 35V TP SMD | 5.000In Stock | High Temp Electrolytic Capacitors | 220 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 3000 Hour | |||||
Mfr: MAL211630101E3 TTI: MAL211630101E3 Vishay / BC Components Availability: 6.000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 35volts | 6.000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 8.2 mm | 11 mm | 550 mOhms | 2000 Hour | ||||
Mfr: ECA-1VM472 TTI: ECA-1VM472 Panasonic Industry Availability: 1.300In StockAluminum Electrolytic Capacitors - Radial Leaded 4700UF 35V ALUM LYTIC RADIAL | 1.300In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 mF | 35 VDC | 18 mm | 35.5 mm | 2000 Hour | |||||
Mfr: MAL202117332E3 TTI: MAL202117332E3 Vishay / BC Components Availability: 675In StockAluminum Electrolytic Capacitors - Axial Leaded 3300uF 40V 20% Axial | 675In Stock | General Purpose Electrolytic Capacitors | Axial | 3300 uF | 40 VDC | 18 mm (0.709 in) | 38 mm (1.496 in) | 90 mOhms | 222202117332 | ||||
Mfr: EEU-FM1V471B TTI: EEU-FM1V471B Panasonic Industry Availability: 17.500In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 17.500In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 19 mOhms | 5000 Hour | ||||
Mfr: UCY2G100MPD1TD TTI: UCY2G100MPD1TD Nichicon Availability: 5.500In Stock32.000 On Order Expected 04-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 10uF 400V 20% AEC-Q200 | 5.500In Stock32.000 On Order Expected 04-Jan-27 | General Purpose Electrolytic Capacitors | Radial | 10 uF | 400 VDC | 10 mm | 16 mm | 10000 Hour | |||||
Mfr: ECA-1EHG332 TTI: ECA-1EHG332 Panasonic Industry Availability: 11.800In StockAluminum Electrolytic Capacitors - Radial Leaded 3300uF 25V | 11.800In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 mF | 25 VDC | 16 mm | 25 mm | 2000 Hour | |||||
Mfr: EEU-FC1V560 TTI: EEU-FC1V560 Panasonic Industry Availability: 2.800In Stock10.000 On Order Expected 11-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded 56uF 35V | 2.800In Stock10.000 On Order Expected 11-Mar-27 | Low Impedance Electrolytic Capacitors | Radial | 56 uF | 35 VDC | 6.3 mm | 11 mm | 350 mOhms | 1000 Hour | ||||
Mfr: ECA-1VM101I TTI: ECA-1VM101I Panasonic Industry Availability: 12.000In StockAluminum Electrolytic Capacitors - Radial Leaded 100UF 35V ELECT M RADIAL | 12.000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 6.3 mm | 11.2 mm | 2000 Hour | |||||
Mfr: EEE-FC1E101P TTI: EEE-FC1E101P Panasonic Industry Availability: 33.000In StockAluminum Electrolytic Capacitors - SMD 100uF 25V | 33.000In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 300 mOhms | 1000 Hour | |||||
Mfr: UCW1C221MCL1GS TTI: UCW1C221MCL1GS Nichicon Availability: 4.800In Stock1.600 On Order Expected 15-Dec-26 Aluminum Electrolytic Capacitors - SMD 16volts 220uF AEC-Q200 | 4.800In Stock1.600 On Order Expected 15-Dec-26 | Low Impedance Electrolytic Capacitors | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 8.7 mm (0.343 in) | 7000 Hour |