Aluminum Electrolytic Capacitors
175.327 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (6.758)
- Aluminum Electrolytic Capacitors - Radial Leaded (55.877)
- Aluminum Electrolytic Capacitors - SMD (14.985)
- Aluminum Electrolytic Capacitors - Screw Terminal (32.695)
- Aluminum Electrolytic Capacitors - Snap In (54.687)
- Aluminum Organic Polymer Capacitors (10.325)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-FK1H101GP TTI: EEE-FK1H101GP Panasonic Industry Availability: 2.500In Stock34.000 On Order Expected 18-May-27 Aluminum Electrolytic Capacitors - SMD 100uF 50VDC 20% AEC-Q200 | 2.500In Stock34.000 On Order Expected 18-May-27 | High Temp Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 340 mOhms | 5000 Hour | ||||
Mfr: EEE-FT1E470AR TTI: EEE-FT1E470AR Panasonic Industry Availability: 57.000In StockAluminum Electrolytic Capacitors - SMD 47uF 25volts 5x5.8mm SMD | 57.000In Stock | High Temp Electrolytic Capacitors | 47 uF | 25 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEE-FT1H220AR TTI: EEE-FT1H220AR Panasonic Industry Availability: 23.000In Stock80.000 On Order Expected 13-Oct-27 Aluminum Electrolytic Capacitors - SMD 22uF 50volts 5x5.8mm SMD | 23.000In Stock80.000 On Order Expected 13-Oct-27 | High Temp Electrolytic Capacitors | 22 uF | 50 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 880 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1H221GP TTI: EEE-FK1H221GP Panasonic Industry Availability: 88.000In Stock46.500 On Order Expected 13-Apr-27 Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 88.000In Stock46.500 On Order Expected 13-Apr-27 | High Temp Electrolytic Capacitors | 220 uF | 50 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 180 mOhms | 5000 Hour | ||||
Mfr: EEE-FK0J221P TTI: EEE-FK0J221P Panasonic Industry Availability: 91.000In StockAluminum Electrolytic Capacitors - SMD 220uF 6.3V | 91.000In Stock | High Temp Electrolytic Capacitors | 220 uF | 6.3 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: UCD1J470MNL1GS TTI: UCD1J470MNL1GS Nichicon Availability: 58.500In Stock167.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 63volts 47uF AEC-Q200 | 58.500In Stock167.000 On Order Expected | Low Impedance Electrolytic Capacitors | 47 uF | 63 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: UUD1V331MNL1GS TTI: UUD1V331MNL1GS Nichicon Availability: 187.000In Stock162.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 35volts 330uF AEC-Q200 | 187.000In Stock162.000 On Order Expected | Low Impedance Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: UWT1C101MCL1GB TTI: UWT1C101MCL1GB Nichicon Availability: 108.000In Stock94.000 On Order Expected 11-Jan-27 Aluminum Electrolytic Capacitors - SMD 16volts 100uF AEC-Q200 | 108.000In Stock94.000 On Order Expected 11-Jan-27 | Aluminum Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 1000 Hour | |||||
Mfr: EEU-FC1J101 TTI: EEU-FC1J101 Panasonic Industry Availability: 6.200In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 63V | 6.200In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 12.5 mm | 256 mOhms | 3000 Hour | |||
Mfr: EEE-1CA101WP TTI: EEE-1CA101WP Panasonic Industry Availability: 60.000In Stock48.000 On Order Expected 18-Mar-27 Aluminum Electrolytic Capacitors - SMD 100uF 16V | 60.000In Stock48.000 On Order Expected 18-Mar-27 | Aluminum Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-FK1E331P TTI: EEE-FK1E331P Panasonic Industry Availability: 66.500In Stock32.500 On Order Expected 18-May-27 Aluminum Electrolytic Capacitors - SMD 330uF 25V | 66.500In Stock32.500 On Order Expected 18-May-27 | High Temp Electrolytic Capacitors | 330 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEE-FT1E102UP TTI: EEE-FT1E102UP Panasonic Industry Availability: 3.000In Stock22.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 25VDC1000uF10x10.2mm SMD AEC-Q200 | 3.000In Stock22.000 On Order Expected | High Temp Electrolytic Capacitors | 1000 uF | 25 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 60 mOhms | 2000 Hour | ||||
Mfr: EMZR500ARA101MF80G TTI: EMZR500ARA101MF80G Chemi-Con Availability: 8.100In StockAluminum Electrolytic Capacitors - SMD 100uF 50V 20% | 8.100In Stock | Low ESR Electrolytic Capacitors | 100 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | ||||
Mfr: EEE-FK0J102P TTI: EEE-FK0J102P Panasonic Industry Availability: 28.000In Stock69.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 1000uF 6.3V | 28.000In Stock69.000 On Order Expected | Aluminum Electrolytic Capacitors | 1000 uF | 6.3 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1H151P TTI: EEE-FK1H151P Panasonic Industry Availability: 14.000In Stock71.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 150uF 50V | 14.000In Stock71.000 On Order Expected | High Temp Electrolytic Capacitors | 150 uF | 50 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 180 mOhms | 2000 Hour | ||||
Mfr: ECA-1VM471 TTI: ECA-1VM471 Panasonic Industry Availability: 8.000In Stock9.600 On Order Expected 29-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 470uF 35V | 8.000In Stock9.600 On Order Expected 29-Apr-27 | General Purpose Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 16 mm | 2000 Hour | ||||
Mfr: UWT1E471MNL1GS TTI: UWT1E471MNL1GS Nichicon Availability: 171.000In Stock93.000 On Order Expected 02-Feb-27 Aluminum Electrolytic Capacitors - SMD 25volts 470uF AEC-Q200 | 171.000In Stock93.000 On Order Expected 02-Feb-27 | Aluminum Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1000 Hour | |||||
Mfr: ECA-1HHG101 TTI: ECA-1HHG101 Panasonic Industry Availability: 29.600In Stock50.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 100uF 50V | 29.600In Stock50.000 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 1000 Hour | ||||
Mfr: EEU-FC2A101 TTI: EEU-FC2A101 Panasonic Industry Availability: 12.200In Stock20.000 On Order Expected 10-Jun-27 Aluminum Electrolytic Capacitors - Radial Leaded 100uF 100V | 12.200In Stock20.000 On Order Expected 10-Jun-27 | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 12.5 mm | 20 mm | 180 mOhms | 5000 Hour | |||
Mfr: UCS2D101MHD TTI: UCS2D101MHD Nichicon Availability: 16.550In Stock24.000 On Order Expected 07-Sep-27 Aluminum Electrolytic Capacitors - Radial Leaded 200volts 100uF 16X20 20% | 16.550In Stock24.000 On Order Expected 07-Sep-27 | General Purpose Electrolytic Capacitors | Radial | 100 uF | 200 VDC | 16 mm | 20 mm | 10000 Hour | ||||
Mfr: UPM1J221MHD TTI: UPM1J221MHD Nichicon Availability: 11.700In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 220uF AEC-Q200 | 11.700In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 63 VDC | 12.5 mm | 20 mm | 65 mOhms | 5000 Hour | |||
Mfr: EEU-FC1J102U TTI: EEU-FC1J102U Panasonic Industry Availability: 13.100In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 63V | 13.100In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 63 VDC | 16 mm | 31 mm | 43 mOhms | 5000 Hour | |||
Mfr: EEE-FK1V681AQ TTI: EEE-FK1V681AQ Panasonic Industry Availability: 0In Stock34.600 On Order Expected Aluminum Electrolytic Capacitors - SMD Al Lytic SMT FK 105C Anti-Vib | 0In Stock34.600 On Order Expected | High Temp Electrolytic Capacitors | 680 uF | 35 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 60 mOhms | 5000 Hour | ||||
Mfr: EEE-FP1C101AP TTI: EEE-FP1C101AP Panasonic Industry Availability: 31.000In Stock63.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 100UF 16V ELECT FP SMD | 31.000In Stock63.000 On Order Expected | High Temp Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 260 mOhms | 2000 Hour | ||||
Mfr: EEU-FM1E101 TTI: EEU-FM1E101 Panasonic Industry Availability: 10.200In Stock20.000 On Order Expected 24-Jun-27 Aluminum Electrolytic Capacitors - Radial Leaded 100UF 25V FM RADIAL | 10.200In Stock20.000 On Order Expected 24-Jun-27 | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 25 VDC | 6 mm | 11 mm | 130 mOhms | 2000 Hour |