Aluminum Electrolytic Capacitors
175.074 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (6.629)
- Aluminum Electrolytic Capacitors - Radial Leaded (55.864)
- Aluminum Electrolytic Capacitors - SMD (15.002)
- Aluminum Electrolytic Capacitors - Screw Terminal (32.669)
- Aluminum Electrolytic Capacitors - Snap In (54.661)
- Aluminum Organic Polymer Capacitors (10.249)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL213669221E3 TTI: MAL213669221E3 Vishay / BC Components Availability: 750In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 100V 20% 16 x 25 | 750In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 100 VDC | 4000 Hour | |||||||
Mfr: ECA-1HHG101C TTI: ECA-1HHG101C Panasonic Industry Availability: 5.000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 5.000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 1000 Hour | |||||
4.500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 6.3 VDC | 5 mm | 5.9 mm (0.232 in) | 15 mOhms | 2000 Hours | |||||
Mfr: EKZE250ELL152MK25S TTI: EKZE250ELL152MK25S Chemi-Con Availability: 1.000In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 1500uF 12.5X25 | 1.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.5 mF | 25 VDC | 12.5 mm | 25 mm | 18 mOhms | 5000 Hour | ||||
Mfr: EKMS251VSN152MA40S TTI: EKMS251VSN152MA40S Chemi-Con Availability: 200In StockAluminum Electrolytic Capacitors - Snap In 250Volts 1500uF 20% Tol. | 200In Stock | Aluminum Electrolytic Capacitors | Snap In | 1.5 mF | 250 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 3000 Hour | EET-ED2Q152EJ | ||||
Mfr: EEU-EE2G680 TTI: EEU-EE2G680 Panasonic Industry Availability: 1.500In StockAluminum Electrolytic Capacitors - Radial Leaded 68uF 400volts AEC-Q200 | 1.500In Stock | General Purpose Electrolytic Capacitors | Radial | 68 uF | 400 VDC | 18 mm | 25 mm | 10000 Hour | |||||
Mfr: ULV2E150MNL1GS TTI: ULV2E150MNL1GS Nichicon Availability: 13.500In StockAluminum Electrolytic Capacitors - SMD 250V 15uF 105C AEC-Q200 | 13.500In Stock | Aluminum Electrolytic Capacitors | 15 uF | 250 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 10000 Hour | ||||||
Mfr: EEE-FK1A242SQ TTI: EEE-FK1A242SQ Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - SMD 10VDC 2400uF 20% 12.5x13.5mm AEC-Q200 | 200In Stock | High Temp Electrolytic Capacitors | 2.4 mF | 10 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 2000 Hour | ||||||
Mfr: HHXC630ARA820MJA0G TTI: HHXC630ARA820MJA0G Chemi-Con Availability: 1.000In StockAluminum Organic Polymer Capacitors 82uF 63V 20% 10 x 10 AEC-Q200 | 1.000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 82 uF | 63 VDC | 10 mm | 10 mm (0.394 in) | 30 mOhms | 4000 Hours | ||||
Mfr: EEH-ZA1H470P TTI: EEH-ZA1H470P Panasonic Industry Availability: 9.000In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200 | 9.000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 50 VDC | 8 mm | 10.2 mm (0.402 in) | 30 mOhms | 10000 Hours | ||||
Mfr: MAL224651152E3 TTI: MAL224651152E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1500uF 50V 20% | 0In Stock | High Temp Electrolytic Capacitors | Radial | 1.5 mF | 50 VDC | 16.5 mm | 37.5 mm | 3000 Hour | |||||
Mfr: AEA1616222M025R TTI: AEA1616222M025R KYOCERA AVX Availability: 1.600In StockAluminum Electrolytic Capacitors - SMD 25V 2200uF 550uA 1.8A Life5000Hrs 20% +105C | 1.600In Stock | Low Impedance Electrolytic Capacitors | 2.2 mF | 25 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 5000 Hour | ||||||
Mfr: EMZA630ARA101MJA0G TTI: EMZA630ARA101MJA0G Chemi-Con Availability: 3.500In StockAluminum Electrolytic Capacitors - SMD 100UF 63V 10X10 | 3.500In Stock | 100 uF | 63 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | |||||||
Mfr: APXJ160ARA271MF80G TTI: APXJ160ARA271MF80G Chemi-Con Availability: 900In StockAluminum Organic Polymer Capacitors 270UF 16V 6.3X7.7 | 900In Stock | Aluminum Polymer Capacitors | SMD/SMT | 270 uF | 16 VDC | 6.3 mm | 7.7 mm (0.303 in) | 13 mOhms | 15000 Hours | ||||
Mfr: EMZL500ARA101MHA0G TTI: EMZL500ARA101MHA0G Chemi-Con Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100uF 50V AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 340 mOhms | 5000 Hour | |||||
Mfr: ECA-2WHG3R3B TTI: ECA-2WHG3R3B Panasonic Industry Availability: 4.000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 4.000In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 uF | 450 VDC | 10 mm | 16 mm | 2000 Hour | |||||
Mfr: MAL203036229E3 TTI: MAL203036229E3 Vishay / BC Components Availability: 3.000In StockAluminum Electrolytic Capacitors - Axial Leaded 22uF 25V | 3.000In Stock | General Purpose Electrolytic Capacitors | Axial | 22 uF | 25 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 10.2 Ohms | 3000 Hour | ||||
Mfr: ECA-1EM471 TTI: ECA-1EM471 Panasonic Industry Availability: 6.000In StockAluminum Electrolytic Capacitors - Radial Leaded 470UF 25V ALUM LYTIC RADIAL | 6.000In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 12.5 mm | 2000 Hour | |||||
Mfr: EEE-1EA4R7SR TTI: EEE-1EA4R7SR Panasonic Industry Availability: 12.000In StockAluminum Electrolytic Capacitors - SMD 4.7uF 25V | 12.000In Stock | Aluminum Electrolytic Capacitors | 4.7 uF | 25 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||||
Mfr: EEE-1HA470P TTI: EEE-1HA470P Panasonic Industry Availability: 13.000In StockAluminum Electrolytic Capacitors - SMD 47uF 50V | 13.000In Stock | Aluminum Electrolytic Capacitors | 47 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||||
Mfr: EEE-HA2A330P TTI: EEE-HA2A330P Panasonic Industry Availability: 9.500In StockAluminum Electrolytic Capacitors - SMD 33uF 100V | 9.500In Stock | General Purpose Electrolytic Capacitors | 33 uF | 100 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1000 Hour | ||||||
Mfr: UPJ1H222MHD TTI: UPJ1H222MHD Nichicon Availability: 7.150In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 2200uF 18x40 20% 7.5LS | 7.150In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 50 VDC | 18 mm | 40 mm | 24 mOhms | 5000 Hour | ||||
Mfr: UPW1E472MHD TTI: UPW1E472MHD Nichicon Availability: 650In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 4700uF AEC-Q200 | 650In Stock | Low Impedance Electrolytic Capacitors | Radial | 4.7 mF | 25 VDC | 18 mm | 35.5 mm | 15 mOhms | 8000 Hour | ||||
Mfr: EEE-HA1V101P TTI: EEE-HA1V101P Panasonic Industry Availability: 5.500In StockAluminum Electrolytic Capacitors - SMD 100uF 35V | 5.500In Stock | General Purpose Electrolytic Capacitors | 100 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1000 Hour | ||||||
Mfr: MAL202136479E3 TTI: MAL202136479E3 Vishay / BC Components Availability: 2.000In StockAluminum Electrolytic Capacitors - Axial Leaded 47uF 25V 20% Axial | 2.000In Stock | General Purpose Electrolytic Capacitors | Axial | 47 uF | 25 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 4.8 Ohms | 1000 Hour | 222202136479 |