kyocera avx - Aluminum Electrolytic Capacitors
1.319 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APV0606221M010R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10V 220uF 2.8A 500uA Life2000Hrs ESR=27mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 10 VDC | 6.3 mm | 6 mm | 0.027 Ohms | 2000 Hours | |||
Mfr: APZ0606680M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 68uF 1.1A 500uA Life2000Hrs ESR=45mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 35 VDC | 6.3 mm | 6 mm | 0.045 Ohms | 2000 Hours | |||
Mfr: SNLI50561M400BK TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 400V 560uF 2.05A Life3000Hrs 20% +105C ESR=355mOhms | Not Available Online | Electrolytic Capacitors | Snap In | 560 uF | 400 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 0.248 Ohms | 3000 Hour | |||
Mfr: AEK1016220M250R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 250V 22uF Life3000Hrs 20% +105C ESR=12Ohms | Not Available Online | Aluminum Electrolytic Capacitors | 22 uF | 250 VDC | 10 mm (0.394 in) | 16.5 mm (0.65 in) | 3000 Hour | |||||
Mfr: APV0606151M016R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 150uF 2.5A 500uA Life2000Hrs ESR=27mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 16 VDC | 6.3 mm | 6 mm | 0.027 Ohms | 2000 Hours | |||
Mfr: APV0606560M025R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 56uF 1.8A 500uA Life2000Hrs ESR=45mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 56 uF | 25 VDC | 6.3 mm | 6 mm | 0.045 Ohms | 2000 Hours | |||
Mfr: APV0606680M016R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 68uF 2.1A 500uA Life2000Hrs ESR=36mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 16 VDC | 6.3 mm | 6 mm | 0.036 Ohms | 2000 Hours | |||
Mfr: APV1012331M025R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 330uF 2.8A 1.65mA Life2000Hrs ESR=27mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 25 VDC | 10 mm | 12.5 mm | 0.027 Ohms | 2000 Hours | |||
Mfr: APZ0604101M010R TTI: Not Assigned KYOCERA AVX Aluminum Organic Polymer Capacitors 10V 100uF 2000Hours ESR=50mOhms 20% | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 10 VDC | 6.3 mm | 4.5 mm (0.177 in) | 50 mOhms | 2000 Hours | |||
Mfr: APZ0604220M025R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 22uF 2000Hrs 20% ESR=100mOhms | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 25 VDC | 6.3 mm | 4.5 mm (0.177 in) | 100 mOhms | 2000 Hours | |||
Mfr: APZ0604221M006R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 220uF 2000Hours ESR=20mOhms 20% | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 6.3 mm | 4.5 mm (0.177 in) | 20 mOhms | 2000 Hours | |||
Mfr: APZ0604560M025R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 56uF 2000Hrs 20% ESR=60mOhms | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 56 uF | 25 VDC | 6.3 mm | 4.5 mm (0.177 in) | 60 mOhms | 2000 Hours | |||
Mfr: AEK0608101M010R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 10V 100uF Life2000Hrs 20% +105C ESR=680mOhms | Not Available Online | Aluminum Electrolytic Capacitors | 100 uF | 10 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 2000 Hour | |||||
Mfr: AEF08104R7M250R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 250V 4.7uF 147uA Life6000Hrs 20% +105C ESR=30Ohms | Not Available Online | Aluminum Electrolytic Capacitors | 4.7 uF | 250 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 6000 Hour | |||||
Mfr: APZ1012102M010R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10V 1000uF 4.4A 2mA Life2000Hrs ESR=15mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 1000 uF | 10 VDC | 10 mm | 12.5 mm | 0.015 Ohms | 2000 Hours | |||
Mfr: APZ0606471M002R TTI: Not Assigned KYOCERA AVX Aluminum Organic Polymer Capacitors 2.5V 470uF 2.9A 500uA Life2000Hrs ESR=20mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2.5 VDC | 6.3 mm | 6 mm | 0.02 Ohms | 2000 Hours | |||
Mfr: APZ0609151M025R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 150uF 2.5A 750uA Life2000Hrs ESR=30mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 25 VDC | 6.3 mm | 9 mm | 0.03 Ohms | 2000 Hours | |||
Mfr: RPF1012151M063K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63V 150uF 1.89mA Life5000Hrs ESR=33mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | Radial | 150 uF | 63 VDC | 10 mm | 12 mm | 0.033 Ohms | 5000 Hours | |||
Mfr: APV0606101M025R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 100uF 2.5A 500uA Life2000Hrs ESR=27mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 25 VDC | 6.3 mm | 6 mm | 0.027 Ohms | 2000 Hours | |||
Mfr: APD1012221M050R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50V 220uF 2.4A 2.2mA Life2000Hrs ESR=27mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 50 VDC | 10 mm | 12.5 mm | 0.027 Ohms | 2000 Hours | |||
Mfr: APV0606121M010R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10V 120uF 2.8A 500uA Life2000Hrs ESR=27mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 10 VDC | 6.3 mm | 6 mm | 0.027 Ohms | 2000 Hours | |||
Mfr: APV0609151M025R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 150uF 2.6A 750uA Life2000Hrs ESR=27mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 25 VDC | 6.3 mm | 9 mm | 0.027 Ohms | 2000 Hours | |||
Mfr: APZ1012331M035R TTI: Not Assigned KYOCERA AVX Aluminum Organic Polymer Capacitors 35V 330uF 2.7A 2.31mA Life2000Hrs ESR=30mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 35 VDC | 10 mm | 12.5 mm | 0.03 Ohms | 2000 Hours | |||
Mfr: APD0609680M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 68uF 1.8A 500uA Life2000Hrs ESR=36mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 35 VDC | 6.3 mm | 9.3 mm | 0.036 Ohms | 2000 Hours | |||
Mfr: AEK0810330M063R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 63V 33uF Life2000Hrs 20% +105C ESR=1.16Ohms | Not Available Online | Aluminum Electrolytic Capacitors | 33 uF | 63 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour |