Aluminum Electrolytic Capacitors
175.074 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (6.629)
- Aluminum Electrolytic Capacitors - Radial Leaded (55.864)
- Aluminum Electrolytic Capacitors - SMD (15.002)
- Aluminum Electrolytic Capacitors - Screw Terminal (32.669)
- Aluminum Electrolytic Capacitors - Snap In (54.661)
- Aluminum Organic Polymer Capacitors (10.249)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL203036229E3 TTI: MAL203036229E3 Vishay / BC Components Availability: 3.000In StockAluminum Electrolytic Capacitors - Axial Leaded 22uF 25V | 3.000In Stock | General Purpose Electrolytic Capacitors | Axial | 22 uF | 25 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 10.2 Ohms | 3000 Hour | ||||
Mfr: ECA-1EM471 TTI: ECA-1EM471 Panasonic Industry Availability: 6.000In StockAluminum Electrolytic Capacitors - Radial Leaded 470UF 25V ALUM LYTIC RADIAL | 6.000In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 12.5 mm | 2000 Hour | |||||
Mfr: EEE-1EA4R7SR TTI: EEE-1EA4R7SR Panasonic Industry Availability: 12.000In StockAluminum Electrolytic Capacitors - SMD 4.7uF 25V | 12.000In Stock | Aluminum Electrolytic Capacitors | 4.7 uF | 25 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||||
Mfr: EEE-1HA470P TTI: EEE-1HA470P Panasonic Industry Availability: 13.000In StockAluminum Electrolytic Capacitors - SMD 47uF 50V | 13.000In Stock | Aluminum Electrolytic Capacitors | 47 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||||
Mfr: EEE-HA2A330P TTI: EEE-HA2A330P Panasonic Industry Availability: 9.500In StockAluminum Electrolytic Capacitors - SMD 33uF 100V | 9.500In Stock | General Purpose Electrolytic Capacitors | 33 uF | 100 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1000 Hour | ||||||
Mfr: UPJ1H222MHD TTI: UPJ1H222MHD Nichicon Availability: 7.150In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 2200uF 18x40 20% 7.5LS | 7.150In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 50 VDC | 18 mm | 40 mm | 24 mOhms | 5000 Hour | ||||
Mfr: UPW1E472MHD TTI: UPW1E472MHD Nichicon Availability: 650In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 4700uF AEC-Q200 | 650In Stock | Low Impedance Electrolytic Capacitors | Radial | 4.7 mF | 25 VDC | 18 mm | 35.5 mm | 15 mOhms | 8000 Hour | ||||
Mfr: EEE-HA1V101P TTI: EEE-HA1V101P Panasonic Industry Availability: 5.500In StockAluminum Electrolytic Capacitors - SMD 100uF 35V | 5.500In Stock | General Purpose Electrolytic Capacitors | 100 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1000 Hour | ||||||
Mfr: MAL202136479E3 TTI: MAL202136479E3 Vishay / BC Components Availability: 2.000In StockAluminum Electrolytic Capacitors - Axial Leaded 47uF 25V 20% Axial | 2.000In Stock | General Purpose Electrolytic Capacitors | Axial | 47 uF | 25 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 4.8 Ohms | 1000 Hour | 222202136479 | |||
Mfr: UPW1V681MHD TTI: UPW1V681MHD Nichicon Availability: 2.900In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 680uF AEC-Q200 | 2.900In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 35 VDC | 12.5 mm | 20 mm | 38 mOhms | 7000 Hour | ||||
Mfr: UPW2A470MPD TTI: UPW2A470MPD Nichicon Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 47uF AEC-Q200 | 800In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 100 VDC | 10 mm | 16 mm | 370 mOhms | 5000 Hour | ||||
Mfr: ELXY160ELL471MJ16S TTI: ELXY160ELL471MJ16S Chemi-Con Availability: 2.000In StockAluminum Electrolytic Capacitors - Radial Leaded 470UF 16V | 2.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 10 mm | 16 mm | 84 mOhms | 5000 Hour | ||||
Mfr: UCM1A221MCL1GS TTI: UCM1A221MCL1GS Nichicon Availability: 186.000In StockAluminum Electrolytic Capacitors - SMD 10V 220uF TOL 20% AEC-Q200 | 186.000In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 10 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UHV1E681MPD1TD TTI: UHV1E681MPD1TD Nichicon Availability: 159.500In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 20% 25V High Ripple | 159.500In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 25 VDC | 10 mm | 16 mm | 6000 Hour | |||||
Mfr: UCZ1V221MCS1GS TTI: UCZ1V221MCS1GS Nichicon Availability: 24.000In StockAluminum Electrolytic Capacitors - SMD AEC-Q200 | 24.000In Stock | Low ESR Electrolytic Capacitors | 220 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 150 mOhms | 3000 Hour | |||||
Mfr: UCS2C151MHD TTI: UCS2C151MHD Nichicon Availability: 100In StockAluminum Electrolytic Capacitors - Radial Leaded 160volts 150uF 16X20 20% | 100In Stock | General Purpose Electrolytic Capacitors | Radial | 150 uF | 160 VDC | 16 mm | 20 mm | 10000 Hour | |||||
Mfr: UCS2W680MHD TTI: UCS2W680MHD Nichicon Availability: 550In StockAluminum Electrolytic Capacitors - Radial Leaded 450volts 68uF 18X31.5 20% | 550In Stock | General Purpose Electrolytic Capacitors | Radial | 68 uF | 450 VDC | 18 mm | 31.5 mm | 10000 Hour | |||||
Mfr: UPW1C221MPD1TD TTI: UPW1C221MPD1TD Nichicon Availability: 1.000In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 16 Volts 20% AEC-Q200 | 1.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 16 VDC | 8 mm | 11.5 mm | 117 mOhms | 3000 Hour | ||||
Mfr: UUL1C101MCL1GS TTI: UUL1C101MCL1GS Nichicon Availability: 900In Stock2.700 On Order Expected 08-Dec-26 Aluminum Electrolytic Capacitors - SMD 16volts 100uF AEC-Q200 | 900In Stock2.700 On Order Expected 08-Dec-26 | Aluminum Electrolytic Capacitors | 100 uF | 16 VDC | 10 mm (0.394 in) | 16 mm (0.63 in) | 5000 Hour | ||||||
Mfr: PCJ1C331MCL1GS TTI: PCJ1C331MCL1GS Nichicon Availability: 5.000In StockAluminum Organic Polymer Capacitors 330uF 16 Volts 20% AEC-Q200 | 5.000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 16 VDC | 10 mm | 10 mm (0.394 in) | 16 mOhms | 2000 Hours | ||||
Mfr: ECA-1CHG332 TTI: ECA-1CHG332 Panasonic Industry Availability: 12.200In StockAluminum Electrolytic Capacitors - Radial Leaded 3300UF 16V ELECT NHG RADIAL | 12.200In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 mF | 16 VDC | 12.5 mm | 25 mm | 2000 Hour | |||||
Mfr: GYF1C271MCQ1GS TTI: GYF1C271MCQ1GS Nichicon Availability: 2.700In StockAluminum Organic Polymer Capacitors 16VDC 270uF 20% 6.3 x 7.7mm AEC-Q200 | 2.700In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 16 VDC | 6.3 mm | 7.7 mm (0.303 in) | ||||||
Mfr: EMVH350ARA101MHA0G TTI: EMVH350ARA101MHA0G Chemi-Con Availability: 500In StockAluminum Electrolytic Capacitors - SMD 35VDC 100uF Tol 20% 8x10mm AEC-Q200 | 500In Stock | 100 uF | 35 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | ||||||||
Mfr: OVZ470M1ETR-0812 TTI: OVZ470M1ETR-0812 Lelon Availability: 400In StockAluminum Organic Polymer Capacitors 47uF 25 Volts 20% | 400In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 25 VDC | 8 mm | 12 mm (0.472 in) | 2000 Hours | |||||
Mfr: UCD1E330MCL6GS TTI: UCD1E330MCL6GS Nichicon Availability: 5.000In StockAluminum Electrolytic Capacitors - SMD 25volts 33uF AEC-Q200 | 5.000In Stock | Low Impedance Electrolytic Capacitors | 33 uF | 25 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 2000 Hour |