kyocera avx - Aluminum Electrolytic Capacitors
1.319 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APZ1012561M025R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 560uF 3.3A 2.8mA Life2000Hrs ESR=22mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm | 12.5 mm | 0.022 Ohms | 2000 Hours | |||
Mfr: APZ1012680M080R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 80V 68uF 900mA 1.088mA Life2000Hrs ESR=50mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 80 VDC | 10 mm | 12.5 mm | 0.05 Ohms | 2000 Hours | |||
Mfr: REH0812101M063K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 100uF | Not Available Online | 100 uF | 63 VDC | 8 mm | 12 mm | 3000 Hours | ||||||
Mfr: REH1225152M035K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 1500uF | Not Available Online | 1.5 mF | 35 VDC | 12.5 mm | 25 mm | 5000 Hours | ||||||
Mfr: REH1018100M450K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 10uF | Not Available Online | 10 uF | 450 VDC | 10 mm | 18 mm | 2000 Hours | ||||||
Mfr: REH1018470M160K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 47uF | Not Available Online | 47 uF | 160 VDC | 10 mm | 18 mm | 2000 Hours | ||||||
Mfr: REH1218470M200K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 47uF | Not Available Online | 47 uF | 200 VDC | 12.5 mm | 18 mm | 2000 Hours | ||||||
Mfr: REH05113R3M050K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 3.3uF | Not Available Online | 3.3 uF | 50 VDC | 5 mm | 11 mm | 2000 Hours | ||||||
Mfr: REH1013471M016K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 470uF | Not Available Online | 470 uF | 16 VDC | 10 mm | 13 mm | 4000 Hours | ||||||
Mfr: REH1014220M200K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 22uF | Not Available Online | 22 uF | 200 VDC | 10 mm | 14 mm | 2000 Hours | ||||||
Mfr: AHC0609470M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD The factory is currently not accepting orders for this product. | Not Available Online | Aluminum Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 9.30 mm | 60 mOhms | 4000 Hour | ||||
Mfr: APZ0609331M010R TTI: Not Assigned KYOCERA AVX Aluminum Organic Polymer Capacitors 10V 330uF 3.1A 660uA Life2000Hrs ESR=20mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 10 VDC | 6.3 mm | 9 mm | 0.02 Ohms | 2000 Hours | |||
Mfr: APV0606270M025R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 27uF 1.1A 500uA Life2000Hrs ESR=45mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 27 uF | 25 VDC | 6.3 mm | 6 mm | 0.045 Ohms | 2000 Hours | |||
Mfr: APV0606561M002R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5V 560uF 4A 500uA Life2000Hrs ESR=18mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 2.5 VDC | 6.3 mm | 6 mm | 0.018 Ohms | 2000 Hours | |||
Mfr: APV0811221M025R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 220uF 2.7A 1.1mA Life2000Hrs ESR=27mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 25 VDC | 8 mm | 11.5 mm | 0.027 Ohms | 2000 Hours | |||
Mfr: APV1012102M010R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10V 1000uF 4.6A 2mA Life2000Hrs ESR=13mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 1000 uF | 10 VDC | 10 mm | 12.5 mm | 0.013 Ohms | 2000 Hours | |||
Mfr: APZ0604330M025R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 33uF 2000Hrs 20% ESR=100mOhms | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 33 uF | 25 VDC | 6.3 mm | 4.5 mm (0.177 in) | 100 mOhms | 2000 Hours | |||
Mfr: APZ0604470M016R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 47uF 2000Hrs 20% ESR=50mOhms | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 16 VDC | 6.3 mm | 4.5 mm (0.177 in) | 50 mOhms | 2000 Hours | |||
Mfr: APZ0604470M025R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 47uF 2000Hrs 20% ESR=100mOhms | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 25 VDC | 6.3 mm | 4.5 mm (0.177 in) | 100 mOhms | 2000 Hours | |||
Mfr: APZ0606560M025R TTI: Not Assigned KYOCERA AVX Aluminum Organic Polymer Capacitors 25V 56uF 1.8A 500uA Life2000Hrs ESR=50mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 56 uF | 25 VDC | 6.3 mm | 6 mm | 0.05 Ohms | 2000 Hours | |||
Mfr: APZ1012151M050R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50V 150uF 2.1A 1.5mA Life2000Hrs ESR=30mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 50 VDC | 10 mm | 12.5 mm | 0.03 Ohms | 2000 Hours | |||
Mfr: APZ0606221M006R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 220uF 2.8A 500uA Life2000Hrs ESR=20mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 6.3 mm | 6 mm | 0.02 Ohms | 2000 Hours | |||
Mfr: APV0606221M006R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 220uF 2.9A 500uA Life2000Hrs ESR=18mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 6.3 mm | 6 mm | 0.018 Ohms | 2000 Hours | |||
Mfr: APV0606391M002R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5V 390uF 2.9A 500uA Life2000Hrs ESR=18mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 390 uF | 2.5 VDC | 6.3 mm | 6 mm | 0.018 Ohms | 2000 Hours | |||
Mfr: RPF1013471M035K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 470uF 3.29mA Life5000Hrs ESR=22mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 13 mm | 0.022 Ohms | 5000 Hours |