Aluminum Electrolytic Capacitors
175.327 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (6.758)
- Aluminum Electrolytic Capacitors - Radial Leaded (55.877)
- Aluminum Electrolytic Capacitors - SMD (14.985)
- Aluminum Electrolytic Capacitors - Screw Terminal (32.695)
- Aluminum Electrolytic Capacitors - Snap In (54.687)
- Aluminum Organic Polymer Capacitors (10.325)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FC1H102 TTI: EEU-FC1H102 Panasonic Industry Availability: 16.000In Stock27.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V | 16.000In Stock27.000 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 50 VDC | 16 mm | 25 mm | 34 mOhms | 5000 Hour | |||
Mfr: ECA-1HHG221B TTI: ECA-1HHG221B Panasonic Industry Availability: 23.000In Stock20.000 On Order Expected 13-Jul-27 Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 23.000In Stock20.000 On Order Expected 13-Jul-27 | General Purpose Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: EEU-FC1J471 TTI: EEU-FC1J471 Panasonic Industry Availability: 11.150In Stock13.750 On Order Expected 11-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 470uF 63V | 11.150In Stock13.750 On Order Expected 11-Feb-27 | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 16 mm | 20 mm | 59 mOhms | 5000 Hour | |||
Mfr: ECA-1HHG471 TTI: ECA-1HHG471 Panasonic Industry Availability: 16.200In Stock70.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 470uF 50V | 16.200In Stock70.000 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 10 mm | 20 mm | 2000 Hour | ||||
Mfr: UPW1J102MHD TTI: UPW1J102MHD Nichicon Availability: 10.450In Stock11.250 On Order Expected 13-Jul-27 Aluminum Electrolytic Capacitors - Radial Leaded 63volts 1000uF AEC-Q200 | 10.450In Stock11.250 On Order Expected 13-Jul-27 | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 63 VDC | 16 mm | 31.5 mm | 43 mOhms | 8000 Hour | |||
Mfr: UCD1H470MCL1GS TTI: UCD1H470MCL1GS Nichicon Availability: 110.700In Stock189.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 47uF 50V 105c AEC-Q200 | 110.700In Stock189.000 On Order Expected | Low Impedance Electrolytic Capacitors | 47 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | |||||
Mfr: EEE-FP1V470AP TTI: EEE-FP1V470AP Panasonic Industry Availability: 23.000In Stock35.000 On Order Expected 15-Apr-27 Aluminum Electrolytic Capacitors - SMD 47UF 35V ELECT FP SMD | 23.000In Stock35.000 On Order Expected 15-Apr-27 | High Temp Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 260 mOhms | 2000 Hour | ||||
Mfr: EEV-FK1J471M TTI: EEV-FK1J471M Panasonic Industry Availability: 5.125In Stock41.250 On Order Expected Aluminum Electrolytic Capacitors - SMD 470uF 63V | 5.125In Stock41.250 On Order Expected | Aluminum Electrolytic Capacitors | 470 uF | 63 VDC | 16 mm (0.63 in) | 17 mm (0.669 in) | 82 mOhms | 5000 Hour | ||||
Mfr: EEE-1VA100WR TTI: EEE-1VA100WR Panasonic Industry Availability: 36.000In Stock208.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 10uF 35V | 36.000In Stock208.000 On Order Expected | Aluminum Electrolytic Capacitors | 10 uF | 35 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-FC1H100P TTI: EEE-FC1H100P Panasonic Industry Availability: 35.000In Stock40.000 On Order Expected 07-May-27 Aluminum Electrolytic Capacitors - SMD 10uF 50V | 35.000In Stock40.000 On Order Expected 07-May-27 | Low Impedance Electrolytic Capacitors | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 2 Ohms | 1000 Hour | ||||
Mfr: EEE-FK1E220R TTI: EEE-FK1E220R Panasonic Industry Availability: 3.000In Stock40.000 On Order Expected 18-May-27 Aluminum Electrolytic Capacitors - SMD 22uF 25V | 3.000In Stock40.000 On Order Expected 18-May-27 | High Temp Electrolytic Capacitors | 22 uF | 25 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | ||||
Mfr: UUD1E221MNL1GS TTI: UUD1E221MNL1GS Nichicon Availability: 25.000In Stock249.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 25volts 220uF AEC-Q200 | 25.000In Stock249.000 On Order Expected | Low Impedance Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: UUD1C471MNL1GS TTI: UUD1C471MNL1GS Nichicon Availability: 103.000In Stock63.500 On Order Expected 21-Sep-27 Aluminum Electrolytic Capacitors - SMD 16volts 470uF AEC-Q200 | 103.000In Stock63.500 On Order Expected 21-Sep-27 | Low Impedance Electrolytic Capacitors | 470 uF | 16 VDC | 16 mm (0.63 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: EEU-FC2A220 TTI: EEU-FC2A220 Panasonic Industry Availability: 2.600In Stock8.400 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 22uF 100V | 2.600In Stock8.400 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 22 uF | 100 VDC | 8 mm | 11 mm | 680 mOhms | 2000 Hour | |||
Mfr: UUD1C221MCL1GS TTI: UUD1C221MCL1GS Nichicon Availability: 139.500In Stock83.700 On Order Expected 02-Feb-27 Aluminum Electrolytic Capacitors - SMD 16volts 220uF 20% AEC-Q200 | 139.500In Stock83.700 On Order Expected 02-Feb-27 | Low Impedance Electrolytic Capacitors | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | |||||
Mfr: UWT1H101MNL1GS TTI: UWT1H101MNL1GS Nichicon Availability: 179.000In Stock4.000 On Order Expected 16-Nov-26 Aluminum Electrolytic Capacitors - SMD 50volts 100uF AEC-Q200 | 179.000In Stock4.000 On Order Expected 16-Nov-26 | Aluminum Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 1000 Hour | |||||
Mfr: ECA-1VHG471 TTI: ECA-1VHG471 Panasonic Industry Availability: 9.000In Stock10.000 On Order Expected 29-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 470uF 35V | 9.000In Stock10.000 On Order Expected 29-Apr-27 | General Purpose Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 16 mm | 2000 Hour | ||||
Mfr: ECA-1HHG102 TTI: ECA-1HHG102 Panasonic Industry Availability: 4.700In Stock35.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V | 4.700In Stock35.000 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 1000 uF | 50 VDC | 12.5 mm | 25 mm | 2000 Hour | ||||
Mfr: UPW1J471MHD TTI: UPW1J471MHD Nichicon Availability: 16.400In Stock25.600 On Order Expected 27-Jul-27 Aluminum Electrolytic Capacitors - Radial Leaded 63volts 470uF AEC-Q200 | 16.400In Stock25.600 On Order Expected 27-Jul-27 | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 12.5 mm | 25 mm | 70 mOhms | 7000 Hour | |||
Mfr: EEE-FK1V221GP TTI: EEE-FK1V221GP Panasonic Industry Availability: 18.500In Stock49.500 On Order Expected Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 18.500In Stock49.500 On Order Expected | High Temp Electrolytic Capacitors | 220 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 5000 Hour | ||||
Mfr: EEE-FP1V331AP TTI: EEE-FP1V331AP Panasonic Industry Availability: 48.500In Stock87.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 330UF 35V ELECT FP SMD | 48.500In Stock87.000 On Order Expected | High Temp Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 60 mOhms | 2000 Hour | ||||
Mfr: EEE-1AA101WR TTI: EEE-1AA101WR Panasonic Industry Availability: 23.000In Stock34.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 100uF 10V | 23.000In Stock34.000 On Order Expected | Aluminum Electrolytic Capacitors | 100 uF | 10 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-FK1C220UR TTI: EEE-FK1C220UR Panasonic Industry Availability: 92.000In Stock50.000 On Order Expected 13-Oct-27 Aluminum Electrolytic Capacitors - SMD 22UF 16V FK SMD | 92.000In Stock50.000 On Order Expected 13-Oct-27 | High Temp Electrolytic Capacitors | 22 uF | 16 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 1.35 Ohms | 2000 Hour | ||||
Mfr: EEE-1CA470SP TTI: EEE-1CA470SP Panasonic Industry Availability: 23.000In Stock30.000 On Order Expected 18-Mar-27 Aluminum Electrolytic Capacitors - SMD 47uF 16V | 23.000In Stock30.000 On Order Expected 18-Mar-27 | Aluminum Electrolytic Capacitors | 47 uF | 16 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-FK1C221P TTI: EEE-FK1C221P Panasonic Industry Availability: 68.000In Stock40.000 On Order Expected 13-Oct-27 Aluminum Electrolytic Capacitors - SMD 220uF 16V | 68.000In Stock40.000 On Order Expected 13-Oct-27 | High Temp Electrolytic Capacitors | 220 uF | 16 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 260 mOhms | 2000 Hour |