kyocera avx - Aluminum Electrolytic Capacitors
1.319 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AEVB1213331M035R TTI: AEVB1213331M035R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 330uF 1213 ESR=0.08Ohms Life=3000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 330 uF | 35 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 80 mOhms | 3000 Hours | ||||
Mfr: AEVA0810221M016R TTI: AEVA0810221M016R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 220uF 0810 ESR=0.4Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 220 uF | 16 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 400 mOhms | 2000 Hours | ||||
Mfr: AEVB1213911M025R TTI: AEVB1213911M025R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 910uF 1213 ESR=0.08Ohms Life=3000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 910 uF | 25 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 80 mOhms | 3000 Hours | ||||
Mfr: AEVA1010330M100R TTI: AEVA1010330M100R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100V 33uF 1010 ESR=0.8Ohms Life=1500Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 33 uF | 100 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 800 mOhms | 1500 Hours | ||||
Mfr: AEVA1010681M006R TTI: AEVA1010681M006R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 6V 680uF 1010 ESR=0.3Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 680 uF | 6.3 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 300 mOhms | 2000 Hours | ||||
Mfr: AEVA1616101M100R TTI: AEVA1616101M100R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100V 100uF 1616 ESR=0.24Ohms Life=1500Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 100 uF | 100 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 240 mOhms | 1500 Hours | ||||
Mfr: AEVA1616102M025R TTI: AEVA1616102M025R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 1000uF 1616 ESR=0.08Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 1 mF | 25 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 80 mOhms | 2000 Hours | ||||
Mfr: AEVA1616331M050R TTI: AEVA1616331M050R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 330uF 1616 ESR=0.15Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 330 uF | 50 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 150 mOhms | 2000 Hours | ||||
Mfr: REC1625220M500B TTI: REC1625220M500B KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 500V 22uF 1625 Life=12000Hrs 20% Radial | 0In Stock | Aluminum Electrolytic Capacitors | Radial | 22 uF | 500 VDC | 16 mm | 25 mm | 12000 Hours | ||||
Mfr: REC1836560M500B TTI: REC1836560M500B KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 500V 56uF 1836 Life=12000Hrs 20% Radial | 0In Stock | Aluminum Electrolytic Capacitors | Radial | 56 uF | 500 VDC | 18 mm | 36 mm | 12000 Hours | ||||
Mfr: AEVA0810220M100R TTI: AEVA0810220M100R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100V 22uF 0810 ESR=1Ohms Life=1500Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 22 uF | 100 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1000 mOhms | 1500 Hours | ||||
Mfr: AEVA0810330M063R TTI: AEVA0810330M063R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 63V 33uF 0810 ESR=1Ohms Life=1500Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 33 uF | 63 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1000 mOhms | 1500 Hours | ||||
Mfr: AEVA0810331M010R TTI: AEVA0810331M010R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10V 330uF 0810 ESR=0.4Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 330 uF | 10 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 400 mOhms | 2000 Hours | ||||
Mfr: AEVA1010331M016R TTI: AEVA1010331M016R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 330uF 1010 ESR=0.3Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 330 uF | 16 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 300 mOhms | 2000 Hours | ||||
Mfr: AEVA1010471M010R TTI: AEVA1010471M010R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10V 470uF 1010 ESR=0.3Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 470 uF | 10 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 300 mOhms | 2000 Hours | ||||
Mfr: AEVA1213102M010R TTI: AEVA1213102M010R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10V 1000uF 1213 ESR=0.12Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 1 mF | 10 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 120 mOhms | 2000 Hours | ||||
Mfr: AEVA1616472M006R TTI: AEVA1616472M006R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 6V 4700uF 1616 ESR=0.08Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 4.7 mF | 6.3 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 80 mOhms | 2000 Hours | ||||
Mfr: AEVA1821102M063R TTI: AEVA1821102M063R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 63V 1000uF 1821 ESR=0.068Ohms Life=4000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 1 mF | 63 VDC | 18 mm (0.709 in) | 21.5 mm (0.846 in) | 68 mOhms | 4000 Hours | ||||
Mfr: AEVB0810161M035R TTI: AEVB0810161M035R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 160uF 0810 ESR=0.18Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 160 uF | 35 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 180 mOhms | 2000 Hours | ||||
Mfr: AEVB0810470M050R TTI: AEVB0810470M050R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 47uF 0810 ESR=0.5Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 47 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 500 mOhms | 2000 Hours | ||||
Mfr: AEVA0810100M100R TTI: AEVA0810100M100R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100V 10uF 0810 ESR=1Ohms Life=1500Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 10 uF | 100 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1000 mOhms | 1500 Hours | ||||
Mfr: AEVA1616222M010R TTI: AEVA1616222M010R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10V 2200uF 1616 ESR=0.08Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 2.2 mF | 10 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 80 mOhms | 2000 Hours | ||||
Mfr: AEVB1010221M035R TTI: AEVB1010221M035R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 220uF 1010 ESR=0.11Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 220 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 110 mOhms | 2000 Hours | ||||
Mfr: AEVB1010301M035R TTI: AEVB1010301M035R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 300uF 1010 ESR=0.11Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 300 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 110 mOhms | 2000 Hours | ||||
Mfr: AEVB1010471M016R TTI: AEVB1010471M016R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 470uF 1010 ESR=0.11Ohms Life=2000Hrs 20% Vibration Proof | 0In Stock | Aluminum Electrolytic Vibration Proof Capacitors | 470 uF | 16 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 110 mOhms | 2000 Hours |