Aluminum Electrolytic Capacitors
175.327 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (6.758)
- Aluminum Electrolytic Capacitors - Radial Leaded (55.877)
- Aluminum Electrolytic Capacitors - SMD (14.985)
- Aluminum Electrolytic Capacitors - Screw Terminal (32.695)
- Aluminum Electrolytic Capacitors - Snap In (54.687)
- Aluminum Organic Polymer Capacitors (10.325)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UHE1H101MPD TTI: UHE1H101MPD Nichicon Availability: 2.200In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 100uF 8x11.5 20% 3.5LS | 2.200In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 170 mOhms | 7000 Hour | ||||
Mfr: UWT1V4R7MCL1GB TTI: UWT1V4R7MCL1GB Nichicon Availability: 42.000In StockAluminum Electrolytic Capacitors - SMD 35volts 4.7uF AEC-Q200 | 42.000In Stock | Aluminum Electrolytic Capacitors | 4.7 uF | 35 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 1000 Hour | ||||||
Mfr: UVR1C471MPD TTI: UVR1C471MPD Nichicon Availability: 43.200In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 470uF 8x11.5 20% 3.5LS | 43.200In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 8 mm | 11.5 mm | 2000 Hour | |||||
Mfr: ECA-1EHG471 TTI: ECA-1EHG471 Panasonic Industry Availability: 6.000In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 25V | 6.000In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 12.5 mm | 2000 Hour | |||||
Mfr: ELXY500ELL102ML30S TTI: ELXY500ELL102ML30S Chemi-Con Availability: 1.000In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V | 1.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 50 VDC | 16 mm | 30 mm | 30 mOhms | 8000 Hour | ||||
Mfr: UCS2W470MHD TTI: UCS2W470MHD Nichicon Availability: 700In StockAluminum Electrolytic Capacitors - Radial Leaded 450volts 47uF 18X25 20% | 700In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 450 VDC | 18 mm | 25 mm | 10000 Hour | |||||
Mfr: ECE-A1CKA101 TTI: ECE-A1CKA101 Panasonic Industry Availability: 5.800In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 16V | 5.800In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 16 VDC | 6.3 mm | 7 mm | 1000 Hour | |||||
Mfr: UPM1V471MHD6 TTI: UPM1V471MHD6 Nichicon Availability: 15.900In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 470uF AEC-Q200 | 15.900In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 16 mm | 15 mm | 55 mOhms | 5000 Hour | ||||
Mfr: UPW1V151MPD1TD TTI: UPW1V151MPD1TD Nichicon Availability: 3.000In StockAluminum Electrolytic Capacitors - Radial Leaded 150uF 35 Volts 20% AEC-Q200 | 3.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 150 uF | 35 VDC | 8 mm | 11.5 mm | 117 mOhms | 3000 Hour | ||||
Mfr: EEE-HD1H1R0R TTI: EEE-HD1H1R0R Panasonic Industry Availability: 2.000In StockAluminum Electrolytic Capacitors - SMD 1UF 50V ELECT HD SMD | 2.000In Stock | Aluminum Electrolytic Capacitors | 1 uF | 50 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 12 Ohms | 5000 Hour | |||||
Mfr: ECE-A1VKS100 TTI: ECE-A1VKS100 Panasonic Industry Availability: 2.000In StockAluminum Electrolytic Capacitors - Radial Leaded 10UF 35V KS RADIAL | 2.000In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 35 VDC | 5 mm | 5 mm | 1000 Hour | |||||
Mfr: EEE-1HA221UAP TTI: EEE-1HA221UAP Panasonic Industry Availability: 9.000In StockAluminum Electrolytic Capacitors - SMD 220UF 50V VS SMD | 9.000In Stock | High Temp Electrolytic Capacitors | 220 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||||
Mfr: EEU-FM1A221 TTI: EEU-FM1A221 Panasonic Industry Availability: 17.400In StockAluminum Electrolytic Capacitors - Radial Leaded 220UF 10V FM RADIAL | 17.400In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 10 VDC | 6 mm | 11 mm | 130 mOhms | 2000 Hour | ||||
Mfr: EEF-SX0D331ER TTI: EEF-SX0D331ER Panasonic Industry Availability: 3.500In StockAluminum Organic Polymer Capacitors 330uF 2VDC 9mOhm SP Polymer | 3.500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 2 VDC | 7.3 mm (0.287 in) | 9 mOhms | 2000 Hours | |||||
Mfr: EEV-FK1K331V TTI: EEV-FK1K331V Panasonic Industry Availability: 875In StockAluminum Electrolytic Capacitors - SMD 80VDC 330uF 20% Anti-Vibe AEC-Q200 | 875In Stock | Aluminum Electrolytic Capacitors | 330 uF | 80 VDC | 16 mm (0.63 in) | 16.8 mm (0.661 in) | 170 mOhms | 2000 Hour | |||||
Mfr: EEE-FPC151XAP TTI: EEE-FPC151XAP Panasonic Industry Availability: 17.100In StockAluminum Electrolytic Capacitors - SMD 150UF 16V ELECT FP SMD | 17.100In Stock | High Temp Electrolytic Capacitors | 150 uF | 16 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 160 mOhms | 2000 Hour | |||||
Mfr: UUL1H220MCL1GS TTI: UUL1H220MCL1GS Nichicon Availability: 7.200In StockAluminum Electrolytic Capacitors - SMD 50volts 22uF AEC-Q200 | 7.200In Stock | Aluminum Electrolytic Capacitors | 22 uF | 50 VDC | 5 mm (0.197 in) | 7.7 mm (0.303 in) | 5000 Hour | ||||||
Mfr: LGU2A102MELZ TTI: LGU2A102MELZ Nichicon Availability: 1.500In StockAluminum Electrolytic Capacitors - Snap In 100volts 1000uF 0.2 22x30 105c | 1.500In Stock | General Purpose Electrolytic Capacitors | Snap In | 1000 uF | 100 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 3000 Hour | ECO-S2AA102BA | ||||
Mfr: UUE1C101MNS1GS TTI: UUE1C101MNS1GS Nichicon Availability: 79.500In StockAluminum Electrolytic Capacitors - SMD 16volts 100uF AEC-Q200 | 79.500In Stock | Aluminum Electrolytic Capacitors | 100 uF | 16 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | |||||||
Mfr: UCW1C470MCL1GS TTI: UCW1C470MCL1GS Nichicon Availability: 7.000In StockAluminum Electrolytic Capacitors - SMD 16volts 47uF AEC-Q200 | 7.000In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 16 VDC | 6.3 mm (0.248 in) | 7 mm (0.276 in) | 7000 Hour | ||||||
Mfr: UWD1V151MCL1GS TTI: UWD1V151MCL1GS Nichicon Availability: 11.000In StockAluminum Electrolytic Capacitors - SMD 35volts 150uF AEC-Q200 | 11.000In Stock | Low Impedance Electrolytic Capacitors | 150 uF | 35 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | ||||||
Mfr: UCD0J470MCL6GS TTI: UCD0J470MCL6GS Nichicon Availability: 22.000In StockAluminum Electrolytic Capacitors - SMD 6.3volts 47uF AEC-Q200 | 22.000In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 6.3 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UCD1C331MNL1GS TTI: UCD1C331MNL1GS Nichicon Availability: 44.000In StockAluminum Electrolytic Capacitors - SMD 16volts 330uF AEC-Q200 | 44.000In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 16 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: ELXZ350ELL332ML40S TTI: ELXZ350ELL332ML40S Chemi-Con Availability: 5.000In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 3300uF 16X40 | 5.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 3300 uF | 35 VDC | 16 mm | 40 mm | 15 mOhms | 8000 Hour | ||||
Mfr: 381LR471M450A052 TTI: 381LR471M450A052 Knowles / Illinois Capacitor Availability: 80In Stock320 On Order Expected 11-Dec-26 Aluminum Electrolytic Capacitors - Snap In 470uF 450V 20% | 80In Stock320 On Order Expected 11-Dec-26 | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 282 mOhms | 3000 Hour | EET-ED2W471EA |