kyocera avx - Aluminum Electrolytic Capacitors
1.319 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AEF0810470M050R TTI: Not Assigned KYOCERA AVX Aluminum Electrolytic Capacitors - SMD 50V 47uF 70.5uA Life6000Hrs 20% +105C ESR=570mOhms | Not Available Online | Aluminum Electrolytic Capacitors | 47 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 6000 Hour | |||||
Mfr: AEF1013330M160R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 160V 33uF 311.2uA Life6000Hrs 20% +105C ESR=9Ohms | Not Available Online | Aluminum Electrolytic Capacitors | 33 uF | 160 VDC | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 6000 Hour | |||||
Mfr: AEF0608100M100R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 100V 10uF 30uA Life6000Hrs 20% +105C ESR=5.5Ohms | Not Available Online | Aluminum Electrolytic Capacitors | 10 uF | 100 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 6000 Hour | |||||
Mfr: AEK0810220M080R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 80V 22uF Life2000Hrs 20% +105C ESR=1.95Ohms | Not Available Online | Aluminum Electrolytic Capacitors | 22 uF | 80 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: APZ1012471M025R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 470uF 3.1A 2.35mA Life2000Hrs ESR=22mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm | 12.5 mm | 0.022 Ohms | 2000 Hours | |||
Mfr: APZ0604101M025R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 100uF 2000Hours ESR=60mOhms 20% | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 25 VDC | 6.3 mm | 4.5 mm (0.177 in) | 60 mOhms | 2000 Hours | |||
Mfr: APZ0606121M010R TTI: Not Assigned KYOCERA AVX Aluminum Organic Polymer Capacitors 10V 120uF 2.7A 500uA Life2000Hrs ESR=30mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 10 VDC | 6.3 mm | 6 mm | 0.03 Ohms | 2000 Hours | |||
Mfr: AEF1010470M100R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 100V 47uF 141uA Life6000Hrs 20% +105C ESR=1.8Ohms | Not Available Online | Aluminum Electrolytic Capacitors | 47 uF | 100 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 6000 Hour | |||||
Mfr: APZ0609181M016R TTI: Not Assigned KYOCERA AVX Aluminum Organic Polymer Capacitors 16V 180uF 2.7A 576uA Life2000Hrs ESR=25mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 16 VDC | 6.3 mm | 9 mm | 0.025 Ohms | 2000 Hours | |||
Mfr: AEH1213221M050R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 50V 220uF 275mA Life5000Hrs 20% +125C | Not Available Online | Aluminum Electrolytic Capacitors | 220 uF | 50 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 0.26 Ohms | 5000 Hour | ||||
Mfr: REH08114R7M050K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 4.7uF | Not Available Online | 4.7 uF | 50 VDC | 8 mm | 11 mm | 3000 Hours | ||||||
Mfr: REH0812221M025K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 220uF | Not Available Online | 220 uF | 25 VDC | 8 mm | 12 mm | 3000 Hours | ||||||
Mfr: REH0611470M035K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 47uF | Not Available Online | 47 uF | 35 VDC | 6.3 mm | 11 mm | 2000 Hours | ||||||
Mfr: REF0812221M025B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 25V 220uF 810mA | Not Available Online | 220 uF | 25 VDC | 8 mm | 12 mm | 4000 Hours | ||||||
Mfr: REH0812220M100B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 100V 22uF 220mA | Not Available Online | 22 uF | 100 VDC | 8 mm | 12 mm | 3000 Hours | ||||||
Mfr: REF0816331M025B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 25V 330uF 1.045A | Not Available Online | 330 uF | 25 VDC | 8 mm | 16 mm | 4000 Hours | ||||||
Mfr: REH1625101M200B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 200V 100uF Life5000Hrs 20% +125C | Not Available Online | High Temp Electrolytic Capacitors | Radial | 100 uF | 200 VDC | 16 mm | 25 mm | 2000 Hours | ||||
Mfr: RES0816221M035B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 35V 220uF Life5000Hrs 20% +105C | Not Available Online | Aluminum Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 8 mm | 16 mm | 7000 Hours | ||||
Mfr: REH1630222M025B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 25V 2200uF Life5000Hrs 20% +125C | Not Available Online | High Temp Electrolytic Capacitors | Radial | 2.2 mF | 25 VDC | 16 mm | 30 mm | 5000 Hours | ||||
Mfr: RES0611221M016B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 16V 220uF Life5000Hrs 20% +105C | Not Available Online | Aluminum Electrolytic Capacitors | Radial | 220 uF | 16 VDC | 6.3 mm | 11 mm | 5000 Hours | ||||
Mfr: RES0812221M025B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 25V 220uF Life5000Hrs 20% +105C | Not Available Online | Aluminum Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 12 mm | 7000 Hours | ||||
Mfr: AHC0812470M080R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD | Not Available Online | Aluminum Electrolytic Capacitors | 47 uF | 80 VDC | 8 mm (0.315 in) | 12.5 mm (0.492 in) | 40 mOhms | 4000 Hour | ||||
Mfr: REH1620820M200B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 200V 82uF Life5000Hrs 20% +125C | Not Available Online | High Temp Electrolytic Capacitors | Radial | 82 uF | 200 VDC | 16 mm | 20 mm | 2000 Hours | ||||
Mfr: REH1625221M100B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 100V 220uF Life5000Hrs 20% +125C | Not Available Online | High Temp Electrolytic Capacitors | Radial | 220 uF | 100 VDC | 16 mm | 25 mm | 0.4 Ohms | 5000 Hours | |||
Mfr: REF1625821M063B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 63V 820uF Life6000Hrs 20% +105C | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 820 uF | 63 VDC | 16 mm | 25 mm | 6000 Hours |