Aluminum Electrolytic Capacitors
175.327 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (6.758)
- Aluminum Electrolytic Capacitors - Radial Leaded (55.877)
- Aluminum Electrolytic Capacitors - SMD (14.985)
- Aluminum Electrolytic Capacitors - Screw Terminal (32.695)
- Aluminum Electrolytic Capacitors - Snap In (54.687)
- Aluminum Organic Polymer Capacitors (10.325)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZC1E560P TTI: EEH-ZC1E560P Panasonic Industry Availability: 6.000In StockAluminum Organic Polymer Capacitors 56uF 25volt AEC-Q200 | 6.000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 56 uF | 25 VDC | 6.3 mm | 5.8 mm (0.228 in) | 50 mOhms | 4000 Hours | ||||
Mfr: EEE-HA0J101WR TTI: EEE-HA0J101WR Panasonic Industry Availability: 4.000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HA Series 105C | 4.000In Stock | General Purpose Electrolytic Capacitors | 100 uF | 6.3 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1000 Hour | ||||||
Mfr: UPS1J101MPD1TD TTI: UPS1J101MPD1TD Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 63volts 105c | 500In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 12.5 mm | 310 mOhms | 2000 Hour | ||||
Mfr: EEU-FM1E221BJ TTI: EEU-FM1E221BJ Panasonic Industry Availability: 10.000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 10.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11.5 mm | 56 mOhms | 3000 Hour | ||||
Mfr: MAL203036109E3 TTI: MAL203036109E3 Vishay / BC Components Availability: 2.000In StockAluminum Electrolytic Capacitors - Axial Leaded 10uF 25V | 2.000In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 25 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 22.3 Ohms | 3000 Hour | ||||
Mfr: MAL211837101E3 TTI: MAL211837101E3 Vishay / BC Components Availability: 500In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 40V 20% Axial | 500In Stock | High Temp Electrolytic Capacitors | Axial | 100 uF | 40 VDC | 8 mm (0.315 in) | 18 mm (0.709 in) | 1.75 Ohms | 4000 Hour | 222211837101 | |||
Mfr: ALS30A103DA040 TTI: ALS30A103DA040 KEMET Availability: 1.550In StockAluminum Electrolytic Capacitors - Screw Terminal 40volts 10000uF 20% | 1.550In Stock | Aluminum Electrolytic Capacitors | 10000 uF | 40 VDC | 36 mm | 52 mm | 23 mOhms | 11000 Hour | A331FB103M040A | ||||
Mfr: LGN2G331MELB35 TTI: LGN2G331MELB35 Nichicon Availability: 600In StockAluminum Electrolytic Capacitors - Snap In 400volts 330uF 105c 30x35x10L/S | 600In Stock | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 400 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 3000 Hour | EET-HC2G331DA | ||||
Mfr: UCW1E470MCL1GS TTI: UCW1E470MCL1GS Nichicon Availability: 2.000In StockAluminum Electrolytic Capacitors - SMD 25volts 47uF AEC-Q200 | 2.000In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 25 VDC | 6.3 mm (0.248 in) | 7 mm (0.276 in) | 7000 Hour | ||||||
Mfr: EKY-500ELL272MM40S TTI: EKY-500ELL272MM40S Chemi-Con Availability: 2.000In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 2700uF Tol 20% 18x40mm | 2.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 2700 uF | 50 VDC | 18 mm | 40 mm | 14 mOhms | 10000 Hour | ||||
Mfr: EKZE101ELL331MK35S TTI: EKZE101ELL331MK35S Chemi-Con Availability: 1.000In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 330uF 12.5X35 | 1.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 100 VDC | 12.5 mm | 35 mm | 36 mOhms | 5000 Hour | ||||
Mfr: MAL212017102E3 TTI: MAL212017102E3 Vishay / BC Components Availability: 240In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 40V 20% Axial | 240In Stock | High Temp Electrolytic Capacitors | Axial | 1000 uF | 40 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 99 mOhms | 222212017102 | ||||
Mfr: MAL212018221E3 TTI: MAL212018221E3 Vishay / BC Components Availability: 3.380In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 63V 20% Axial | 3.380In Stock | General Purpose Electrolytic Capacitors | Axial | 220 uF | 63 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 222212018221 | |||||
Mfr: EEU-FR1C222B TTI: EEU-FR1C222B Panasonic Industry Availability: 19.000In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 2200uF 12x20mm LS 5.0mm | 19.000In Stock | Low ESR Electrolytic Capacitors | Radial | 2200 uF | 16 VDC | 12.5 mm | 20 mm | 18 mOhms | 10000 Hour | ||||
Mfr: EEU-FC1V101B TTI: EEU-FC1V101B Panasonic Industry Availability: 24.000In Stock15.000 On Order Expected 18-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 100uF 35volts AEC-Q200 | 24.000In Stock15.000 On Order Expected 18-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 8 mm | 11 mm | 117 mOhms | 2000 Hour | ||||
Mfr: EEE-FPJ470UAR TTI: EEE-FPJ470UAR Panasonic Industry Availability: 38.000In StockAluminum Electrolytic Capacitors - SMD 47UF 6.3V ELECT FP SMD | 38.000In Stock | High Temp Electrolytic Capacitors | 47 uF | 6.3 VDC | 4 mm (0.157 in) | 6.1 mm (0.24 in) | 850 mOhms | 2000 Hour | |||||
Mfr: UWD1A221MCL1GS TTI: UWD1A221MCL1GS Nichicon Availability: 14.400In StockAluminum Electrolytic Capacitors - SMD 10volts 220uF AEC-Q200 | 14.400In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 10 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: UWD1E101MCL1GS TTI: UWD1E101MCL1GS Nichicon Availability: 9.000In StockAluminum Electrolytic Capacitors - SMD 25volts 100uF AEC-Q200 | 9.000In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: UCD1A221MCL1GS TTI: UCD1A221MCL1GS Nichicon Availability: 2.700In StockAluminum Electrolytic Capacitors - SMD 10volts 220uF AEC-Q200 | 2.700In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 10 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: UCD0J101MCL6GS TTI: UCD0J101MCL6GS Nichicon Availability: 60.000In StockAluminum Electrolytic Capacitors - SMD 6.3volts 100uF AEC-Q200 | 60.000In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 6.3 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: EEE-FC0J221P TTI: EEE-FC0J221P Panasonic Industry Availability: 4.000In StockAluminum Electrolytic Capacitors - SMD 220uF 6.3V | 4.000In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 6.3 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 400 mOhms | 1000 Hour | |||||
Mfr: EEE-HB1C220R TTI: EEE-HB1C220R Panasonic Industry Availability: 4.000In StockAluminum Electrolytic Capacitors - SMD 22UF 16V ELECT HB SMD | 4.000In Stock | Aluminum Electrolytic Capacitors | 22 uF | 16 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||||
Mfr: EEU-FC1J181 TTI: EEU-FC1J181 Panasonic Industry Availability: 4.200In StockAluminum Electrolytic Capacitors - Radial Leaded 180uF 63V | 4.200In Stock | Low Impedance Electrolytic Capacitors | Radial | 180 uF | 63 VDC | 10 mm | 20 mm | 147 mOhms | 3000 Hour | ||||
Mfr: UPM1H821MHD6 TTI: UPM1H821MHD6 Nichicon Availability: 3.800In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 820uF AEC-Q200 | 3.800In Stock | Low Impedance Electrolytic Capacitors | Radial | 820 uF | 50 VDC | 18 mm | 20 mm | 36 mOhms | 2000 Hour | ||||
Mfr: UPW1J471MHD3TN TTI: UPW1J471MHD3TN Nichicon Availability: 750In Stock750 On Order Expected 12-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 470uF 63 Volts 20% AEC-Q200 | 750In Stock750 On Order Expected 12-May-27 | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 16 mm | 20 mm | 59 mOhms | 8000 Hour |