Aluminum Electrolytic Capacitors
175.327 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (6.758)
- Aluminum Electrolytic Capacitors - Radial Leaded (55.877)
- Aluminum Electrolytic Capacitors - SMD (14.985)
- Aluminum Electrolytic Capacitors - Screw Terminal (32.695)
- Aluminum Electrolytic Capacitors - Snap In (54.687)
- Aluminum Organic Polymer Capacitors (10.325)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYF1C102MCQ1GS TTI: GYF1C102MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 16VDC 1000uF 20% 10 x 10mm AEC-Q200 | 500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 1000 uF | 16 VDC | 10 mm | 10 mm (0.394 in) | 20 mOhms | |||||
Mfr: ESK476M050AE3AA TTI: ESK476M050AE3AA KEMET Availability: 2.000In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 47uF 85C 2k Hour Radial | 2.000In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 6.3 mm | 11 mm | 2000 Hour | SK476M050AE3AAKPLP | ||||
Mfr: MAL202127102E3 TTI: MAL202127102E3 Vishay / BC Components Availability: 400In Stock400 On Order Expected 07-Jan-27 Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 40V 20% | 400In Stock400 On Order Expected 07-Jan-27 | General Purpose Electrolytic Capacitors | Axial | 1000 uF | 40 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 190 mOhms | 8000 Hour | ||||
Mfr: UCY2C560MPD TTI: UCY2C560MPD Nichicon Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 160volts 56uF AEC-Q200 | 400In Stock | General Purpose Electrolytic Capacitors | Radial | 56 uF | 160 VDC | 10 mm | 20 mm | 12000 Hour | |||||
Mfr: EEU-TP1E471 TTI: EEU-TP1E471 Panasonic Industry Availability: 9.000In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 25volts AEC-Q200 | 9.000In Stock | High Ripple Current Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 16 mm | 130 mOhms | 2000 Hour | ||||
Mfr: UCS2E101MHD TTI: UCS2E101MHD Nichicon Availability: 1.150In StockAluminum Electrolytic Capacitors - Radial Leaded 250volts 100uF 16X25 20% | 1.150In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 250 VDC | 16 mm | 25 mm | 10000 Hour | |||||
Mfr: UVZ1V102MHD TTI: UVZ1V102MHD Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 1000uF 12.5x20 20% 5LS | 500In Stock | High Temp Electrolytic Capacitors | Radial | 1000 uF | 35 VDC | 12.5 mm | 20 mm | 1000 Hour | |||||
Mfr: ECA-1EM100 TTI: ECA-1EM100 Panasonic Industry Availability: 1.000In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 25V | 1.000In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 25 VDC | 5 mm | 11 mm | 2000 Hour | |||||
Mfr: EKZE500ELL102ML25S TTI: EKZE500ELL102ML25S Chemi-Con Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF 16X25 | 500In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 50 VDC | 16 mm | 25 mm | 21 mOhms | 5000 Hour | ||||
Mfr: UCS2G6R8MPD TTI: UCS2G6R8MPD Nichicon Availability: 1.800In StockAluminum Electrolytic Capacitors - Radial Leaded 400volts 6.8uF 10X16 20% | 1.800In Stock | General Purpose Electrolytic Capacitors | Radial | 6.8 uF | 400 VDC | 10 mm | 16 mm | 8000 Hour | |||||
Mfr: UPM1H101MPD TTI: UPM1H101MPD Nichicon Availability: 2.600In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 100uF AEC-Q200 | 2.600In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 20 mm | 140 mOhms | 3000 Hour | ||||
Mfr: UHE1H101MPD TTI: UHE1H101MPD Nichicon Availability: 2.200In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 100uF 8x11.5 20% 3.5LS | 2.200In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 170 mOhms | 7000 Hour | ||||
Mfr: UWT1V4R7MCL1GB TTI: UWT1V4R7MCL1GB Nichicon Availability: 42.000In StockAluminum Electrolytic Capacitors - SMD 35volts 4.7uF AEC-Q200 | 42.000In Stock | Aluminum Electrolytic Capacitors | 4.7 uF | 35 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 1000 Hour | ||||||
Mfr: UVR1C471MPD TTI: UVR1C471MPD Nichicon Availability: 43.200In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 470uF 8x11.5 20% 3.5LS | 43.200In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 8 mm | 11.5 mm | 2000 Hour | |||||
Mfr: ECA-1EHG471 TTI: ECA-1EHG471 Panasonic Industry Availability: 6.000In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 25V | 6.000In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 12.5 mm | 2000 Hour | |||||
Mfr: ELXY500ELL102ML30S TTI: ELXY500ELL102ML30S Chemi-Con Availability: 1.000In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V | 1.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 50 VDC | 16 mm | 30 mm | 30 mOhms | 8000 Hour | ||||
Mfr: UCS2W470MHD TTI: UCS2W470MHD Nichicon Availability: 700In StockAluminum Electrolytic Capacitors - Radial Leaded 450volts 47uF 18X25 20% | 700In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 450 VDC | 18 mm | 25 mm | 10000 Hour | |||||
Mfr: ECE-A1CKA101 TTI: ECE-A1CKA101 Panasonic Industry Availability: 5.800In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 16V | 5.800In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 16 VDC | 6.3 mm | 7 mm | 1000 Hour | |||||
Mfr: UPM1V471MHD6 TTI: UPM1V471MHD6 Nichicon Availability: 15.900In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 470uF AEC-Q200 | 15.900In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 16 mm | 15 mm | 55 mOhms | 5000 Hour | ||||
Mfr: UPW1V151MPD1TD TTI: UPW1V151MPD1TD Nichicon Availability: 3.000In StockAluminum Electrolytic Capacitors - Radial Leaded 150uF 35 Volts 20% AEC-Q200 | 3.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 150 uF | 35 VDC | 8 mm | 11.5 mm | 117 mOhms | 3000 Hour | ||||
Mfr: EEE-HD1H1R0R TTI: EEE-HD1H1R0R Panasonic Industry Availability: 2.000In StockAluminum Electrolytic Capacitors - SMD 1UF 50V ELECT HD SMD | 2.000In Stock | Aluminum Electrolytic Capacitors | 1 uF | 50 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 12 Ohms | 5000 Hour | |||||
Mfr: ECE-A1VKS100 TTI: ECE-A1VKS100 Panasonic Industry Availability: 2.000In StockAluminum Electrolytic Capacitors - Radial Leaded 10UF 35V KS RADIAL | 2.000In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 35 VDC | 5 mm | 5 mm | 1000 Hour | |||||
Mfr: EEE-1HA221UAP TTI: EEE-1HA221UAP Panasonic Industry Availability: 9.000In StockAluminum Electrolytic Capacitors - SMD 220UF 50V VS SMD | 9.000In Stock | High Temp Electrolytic Capacitors | 220 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||||
Mfr: EEU-FM1A221 TTI: EEU-FM1A221 Panasonic Industry Availability: 17.400In StockAluminum Electrolytic Capacitors - Radial Leaded 220UF 10V FM RADIAL | 17.400In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 10 VDC | 6 mm | 11 mm | 130 mOhms | 2000 Hour | ||||
Mfr: EEF-SX0D331ER TTI: EEF-SX0D331ER Panasonic Industry Availability: 3.500In StockAluminum Organic Polymer Capacitors 330uF 2VDC 9mOhm SP Polymer | 3.500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 2 VDC | 7.3 mm (0.287 in) | 9 mOhms | 2000 Hours |