Aluminum Electrolytic Capacitors
175.327 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (6.758)
- Aluminum Electrolytic Capacitors - Radial Leaded (55.877)
- Aluminum Electrolytic Capacitors - SMD (14.985)
- Aluminum Electrolytic Capacitors - Screw Terminal (32.695)
- Aluminum Electrolytic Capacitors - Snap In (54.687)
- Aluminum Organic Polymer Capacitors (10.325)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-FK1E681SP TTI: EEE-FK1E681SP Panasonic Industry Availability: 4.500In Stock1.500 On Order Expected 07-Dec-26 Aluminum Electrolytic Capacitors - SMD 25volts 680uF SMD AEC-Q200 Reflow Only | 4.500In Stock1.500 On Order Expected 07-Dec-26 | High Temp Electrolytic Capacitors | 680 uF | 25 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EKY-350ELL222MLN3S TTI: EKY-350ELL222MLN3S Chemi-Con Availability: 1.000In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 2200uF Tol 20% 16x31.5mm | 1.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 2200 uF | 35 VDC | 16 mm | 31.5 mm | 17 mOhms | 10000 Hour | |||
Mfr: ELXV101ELL101MK20S TTI: ELXV101ELL101MK20S Chemi-Con Availability: 1.000In StockAluminum Electrolytic Capacitors - Radial Leaded 100UF 100V | 1.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 12.5 mm | 20 mm | 150 mOhms | 5000 Hour | |||
Mfr: UCL1V220MCL1GS TTI: UCL1V220MCL1GS Nichicon Availability: 6.000In Stock55.000 On Order Expected 02-Mar-27 Aluminum Electrolytic Capacitors - SMD 35V 22 uF 105CSMT AEC-Q200 | 6.000In Stock55.000 On Order Expected 02-Mar-27 | Low Impedance Electrolytic Capacitors | 22 uF | 35 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 2000 Hour | |||||
Mfr: ULT2W3R3MNL1GS TTI: ULT2W3R3MNL1GS Nichicon Availability: 2.000In StockAluminum Electrolytic Capacitors - SMD 450V 3.3uF 125C AEC-Q200 | 2.000In Stock | High Temp Electrolytic Capacitors | 3.3 uF | 450 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: EEU-FR1V331U TTI: EEU-FR1V331U Panasonic Industry Availability: 38.600In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 330uF 20% L/S=5mm | 38.600In Stock | Low ESR Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 12.5 mm | 43 mOhms | 5000 Hour | |||
Mfr: UCY2E151MHD6 TTI: UCY2E151MHD6 Nichicon Availability: 1.500In StockAluminum Electrolytic Capacitors - Radial Leaded 150uF 250 Volts 20% AEC-Q200 | 1.500In Stock | General Purpose Electrolytic Capacitors | Radial | 150 uF | 250 VDC | 12.5 mm | 40 mm | 12000 Hour | ||||
Mfr: EKZN800ELL152MMP1S TTI: EKZN800ELL152MMP1S Chemi-Con Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 80V 1500uF 20% Tol. | 500In Stock | Low Impedance Electrolytic Capacitors | Radial | 1500 uF | 80 VDC | 18 mm | 35.5 mm | 18 mOhms | 10000 Hour | |||
Mfr: EEE-FK1E102AV TTI: EEE-FK1E102AV Panasonic Industry Availability: 1.800In StockAluminum Electrolytic Capacitors - SMD 25VDC 1000uF 20% Anti-Vibe AEC-Q200 | 1.800In Stock | Aluminum Electrolytic Capacitors | 1000 uF | 25 VDC | 12.5 mm (0.492 in) | 13.8 mm (0.543 in) | 60 mOhms | 5000 Hour | ||||
Mfr: EKXJ401ELL101MU40S TTI: EKXJ401ELL101MU40S Chemi-Con Availability: 1.000In StockAluminum Electrolytic Capacitors - Radial Leaded 400VDC 100uF Tol 20% 14.5x40mm AEC-Q200 | 1.000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 400 VDC | 14.5 mm | 40 mm | 12000 Hour | ||||
Mfr: ECA-1EHG472 TTI: ECA-1EHG472 Panasonic Industry Availability: 700In StockAluminum Electrolytic Capacitors - Radial Leaded 4700uF 25V | 700In Stock | General Purpose Electrolytic Capacitors | Radial | 4700 uF | 25 VDC | 16 mm | 31.5 mm | 2000 Hour | ||||
Mfr: UPW1E102MHD TTI: UPW1E102MHD Nichicon Availability: 3.500In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 1000uF AEC-Q200 | 3.500In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 25 VDC | 12.5 mm | 20 mm | 38 mOhms | 7000 Hour | |||
Mfr: UWT1C221MCL1GS TTI: UWT1C221MCL1GS Nichicon Availability: 97.200In Stock1.800 On Order Expected 01-Dec-26 Aluminum Electrolytic Capacitors - SMD 16volts 220uF AEC-Q200 | 97.200In Stock1.800 On Order Expected 01-Dec-26 | Aluminum Electrolytic Capacitors | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 1000 Hour | |||||
Mfr: UWT1C470MCL1GB TTI: UWT1C470MCL1GB Nichicon Availability: 95.000In StockAluminum Electrolytic Capacitors - SMD 16volts 47uF AEC-Q200 | 95.000In Stock | Aluminum Electrolytic Capacitors | 47 uF | 16 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 1000 Hour | |||||
Mfr: PCW0J102MCO1GS TTI: PCW0J102MCO1GS Nichicon Availability: 2.000In StockAluminum Organic Polymer Capacitors 6.3VDC 1000uF 20% AEC-Q200 | 2.000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 1000 uF | 6.3 VDC | 8 mm | 10 mm (0.394 in) | 14 mOhms | 2000 Hours | |||
Mfr: PCW0J471MCO1GS TTI: PCW0J471MCO1GS Nichicon Availability: 4.000In StockAluminum Organic Polymer Capacitors 6.3VDC 470uF 20% AEC-Q200 | 4.000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 6.3 VDC | 8 mm | 10 mm (0.394 in) | 15 mOhms | 2000 Hours | |||
Mfr: LGA2W151MELA25 TTI: LGA2W151MELA25 Nichicon Availability: 250In StockAluminum Electrolytic Capacitors - Snap In 450V 150uF 20% AEC-Q200 25x25mm | 250In Stock | Aluminum Electrolytic Capacitors | Snap In | 150 uF | 450 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 5000 Hours | ||||
Mfr: LGA2W181MELA30 TTI: LGA2W181MELA30 Nichicon Availability: 250In StockAluminum Electrolytic Capacitors - Snap In 450V 180uF 20% AEC-Q200 25x30mm | 250In Stock | Aluminum Electrolytic Capacitors | Snap In | 180 uF | 450 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 5000 Hours | ||||
Mfr: LGA2W561MELB50 TTI: LGA2W561MELB50 Nichicon Availability: 200In StockAluminum Electrolytic Capacitors - Snap In 450V 560uF 20% AEC-Q200 30x50mm | 200In Stock | Aluminum Electrolytic Capacitors | Snap In | 560 uF | 450 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 5000 Hours | ||||
Mfr: LGA2W271MELA40 TTI: LGA2W271MELA40 Nichicon Availability: 250In StockAluminum Electrolytic Capacitors - Snap In 450V 270uF 20% AEC-Q200 25x40mm | 250In Stock | Aluminum Electrolytic Capacitors | Snap In | 270 uF | 450 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 5000 Hours | ||||
Mfr: LGA2W391MELB40 TTI: LGA2W391MELB40 Nichicon Availability: 200In StockAluminum Electrolytic Capacitors - Snap In 450V 390uF 20% AEC-Q200 30x40mm | 200In Stock | Aluminum Electrolytic Capacitors | Snap In | 390 uF | 450 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 5000 Hours | ||||
Mfr: UCM1A152MNL1GS TTI: UCM1A152MNL1GS Nichicon Availability: 38.000In StockAluminum Electrolytic Capacitors - SMD 10V 1500uF TOL 20% AEC-Q200 | 38.000In Stock | Low Impedance Electrolytic Capacitors | 1500 uF | 10 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: PCW0E821MCO1GS TTI: PCW0E821MCO1GS Nichicon Availability: 4.000In StockAluminum Organic Polymer Capacitors 2.5VDC 820uF 20% AEC-Q200 | 4.000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 820 uF | 2.5 VDC | 8 mm | 7 mm (0.276 in) | 14 mOhms | 2000 Hours | |||
Mfr: PCW0G561MCO1GS TTI: PCW0G561MCO1GS Nichicon Availability: 4.000In StockAluminum Organic Polymer Capacitors 4VDC 560uF 20% AEC-Q200 | 4.000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 560 uF | 4 VDC | 8 mm | 7 mm (0.276 in) | 15 mOhms | 2000 Hours | |||
Mfr: LGA2W221MELB25 TTI: LGA2W221MELB25 Nichicon Availability: 200In StockAluminum Electrolytic Capacitors - Snap In 450V 220uF 20% AEC-Q200 30x25mm | 200In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 450 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 5000 Hours |