kyocera avx - Aluminum Electrolytic Capacitors
1.319 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: REF1016151M080K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 80V 150uF Life6000Hrs 20% +105C LS=5mm | Not Available Online | Aluminum Electrolytic Capacitors | Radial | 150 uF | 80 VDC | 10 mm | 16 mm | 5000 Hours | ||||
Mfr: REF1016680M100K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 100V 68uF Life6000Hrs 20% +105C LS=5mm | Not Available Online | Aluminum Electrolytic Capacitors | Radial | 68 uF | 100 VDC | 10 mm | 16 mm | 5000 Hours | ||||
Mfr: REF1020681M025K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 25V 680uF Life6000Hrs 20% +105C LS=5mm | Not Available Online | Aluminum Electrolytic Capacitors | Radial | 680 uF | 25 VDC | 10 mm | 20 mm | 5000 Hours | ||||
Mfr: REF0820181M050K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 50V 180uF Life6000Hrs 20% +105C LS=3.5mm | Not Available Online | Aluminum Electrolytic Capacitors | Radial | 180 uF | 50 VDC | 8 mm | 20 mm | 4000 Hours | ||||
Mfr: REF1225152M025K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 25V 1500uF Life6000Hrs 20% +105C LS=5mm | Not Available Online | Aluminum Electrolytic Capacitors | Radial | 1.5 mF | 25 VDC | 12.5 mm | 25 mm | 6000 Hours | ||||
Mfr: REF1225331M100K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 100V 330uF Life6000Hrs 20% +105C LS=5mm | Not Available Online | Aluminum Electrolytic Capacitors | Radial | 330 uF | 100 VDC | 12.5 mm | 25 mm | 6000 Hours | ||||
Mfr: APV0609101M025R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 100uF 2.2A 500uA Life2000Hrs ESR=45mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 25 VDC | 6.3 mm | 9 mm | 0.045 Ohms | 2000 Hours | |||
Mfr: APD0811121M050R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50V 120uF 2.1A 1.2mA Life2000Hrs ESR=27mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 50 VDC | 8 mm | 11.5 mm | 0.027 Ohms | 2000 Hours | |||
Mfr: APD0811820M050R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50V 82uF 2.1A 820uA Life2000Hrs ESR=27mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 82 uF | 50 VDC | 8 mm | 11.5 mm | 0.027 Ohms | 2000 Hours | |||
Mfr: APD1012471M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 470uF 3.1A 3.29mA Life2000Hrs ESR=27mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 35 VDC | 10 mm | 12.5 mm | 0.027 Ohms | 2000 Hours | |||
Mfr: RPF0816821M025K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 820uF 4.1mA Life5000Hrs ESR=22mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | Radial | 820 uF | 25 VDC | 8 mm | 16 mm | 0.022 Ohms | 5000 Hours | |||
Mfr: RPF1018821M035K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 820uF 5mA Life5000Hrs ESR=22mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | Radial | 820 uF | 35 VDC | 10 mm | 18 mm | 0.022 Ohms | 5000 Hours | |||
Mfr: APZ0609101M025R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 100uF 2.4A 500uA Life2000Hrs ESR=30mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 25 VDC | 6.3 mm | 9 mm | 0.03 Ohms | 2000 Hours | |||
Mfr: RPF0507221M006K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 220uF 500uA Life5000Hrs ESR=22mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | Radial | 220 uF | 6.3 VDC | 5 mm | 7 mm | 0.022 Ohms | 5000 Hours | |||
Mfr: RPF1015221M063K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63V 220uF 2.772mA Life5000Hrs ESR=22mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | Radial | 220 uF | 63 VDC | 10 mm | 15 mm | 0.022 Ohms | 5000 Hours | |||
Mfr: APZ0809101M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 100uF 2.8A 700uA Life2000Hrs ESR=40mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 35 VDC | 8 mm | 9.5 mm | 0.04 Ohms | 2000 Hours | |||
Mfr: APV0609221M016R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 220uF 2.6A 704uA Life2000Hrs ESR=22mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 16 VDC | 6.3 mm | 9 mm | 0.022 Ohms | 2000 Hours | |||
Mfr: APZ0609101M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 100uF 2.1A 700uA Life2000Hrs ESR=40mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 35 VDC | 6.3 mm | 9 mm | 0.04 Ohms | 2000 Hours | |||
Mfr: APD0809101M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 100uF 2.9A 700uA Life2000Hrs ESR=36mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 35 VDC | 8 mm | 9.5 mm | 0.036 Ohms | 2000 Hours | |||
Mfr: APD0811680M050R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50V 68uF 2.1A 680uA Life2000Hrs ESR=27mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 50 VDC | 8 mm | 11.5 mm | 0.027 Ohms | 2000 Hours | |||
Mfr: APZ0811271M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 270uF 2.5A 1.89mA Life2000Hrs ESR=30mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 8 mm | 11.5 mm | 0.03 Ohms | 2000 Hours | |||
Mfr: APZ0811471M025R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 470uF 2.8A 2.35mA Life2000Hrs ESR=30mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 25 VDC | 8 mm | 11.5 mm | 0.03 Ohms | 2000 Hours | |||
Mfr: APD0606330M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 33uF 1.1A 500uA Life2000Hrs ESR=54mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 33 uF | 35 VDC | 6.3 mm | 6 mm | 0.054 Ohms | 2000 Hours | |||
Mfr: APD0606680M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 68uF 1.1A 500uA Life2000Hrs ESR=40mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 35 VDC | 6.3 mm | 6 mm | 0.04 Ohms | 2000 Hours | |||
Mfr: APD0609470M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 47uF 1.5A 500uA Life2000Hrs ESR=45mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 35 VDC | 6.3 mm | 9.3 mm | 0.045 Ohms | 2000 Hours |