Aluminum Electrolytic Capacitors
175.327 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (6.758)
- Aluminum Electrolytic Capacitors - Radial Leaded (55.877)
- Aluminum Electrolytic Capacitors - SMD (14.985)
- Aluminum Electrolytic Capacitors - Screw Terminal (32.695)
- Aluminum Electrolytic Capacitors - Snap In (54.687)
- Aluminum Organic Polymer Capacitors (10.325)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL215097903E3 TTI: MAL215097903E3 Vishay / BC Components Availability: 500In StockAluminum Electrolytic Capacitors - SMD 22UF 100V 105C 3000H | 500In Stock | Low Impedance Electrolytic Capacitors | 22 uF | 100 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 3000 Hour | ||||||
Mfr: HHXC350ARA151MJA0G TTI: HHXC350ARA151MJA0G Chemi-Con Availability: 500In StockAluminum Organic Polymer Capacitors 150uF 35V 20% 10 x 10 AEC-Q200 | 500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 35 VDC | 10 mm | 10 mm (0.394 in) | 20 mOhms | 4000 Hours | ||||
Mfr: RXW331M1CBK-0811 TTI: RXW331M1CBK-0811 Lelon Availability: 1.000In StockAluminum Electrolytic Capacitors - Radial Leaded 330UF 16V 8X11.5 3.5MMLS | 1.000In Stock | Low ESR Electrolytic Capacitors | Radial | 330 uF | 16 VDC | 8 mm | 11 mm | 5000 Hour | |||||
Mfr: HHXD350ARA680MF80G TTI: HHXD350ARA680MF80G Chemi-Con Availability: 900In StockAluminum Organic Polymer Capacitors 680UF 35V 6.3X7.7 | 900In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 35 VDC | 6.3 mm | 7.7 mm (0.303 in) | 35 mOhms | 10000 Hours | ||||
Mfr: UCK1E452MNJ1MS TTI: UCK1E452MNJ1MS Nichicon Availability: 375In StockAluminum Electrolytic Capacitors - SMD 25VDC 4500uF 20% AEC-Q200 | 375In Stock | Aluminum Electrolytic Capacitors | 4500 uF | 25 VDC | 16 mm (0.63 in) | 21.5 mm (0.846 in) | 1000 Hour | ||||||
Mfr: GYF1V391MCQ1GS TTI: GYF1V391MCQ1GS Nichicon Availability: 2.000In StockAluminum Organic Polymer Capacitors 35VDC 390uF 20% AEC-Q200 | 2.000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 390 uF | 35 VDC | 10 mm | 10 mm (0.394 in) | 20 mOhms | 4000 Hours | ||||
Mfr: EKXJ451ELL121MM40S TTI: EKXJ451ELL121MM40S Chemi-Con Availability: 250In StockAluminum Electrolytic Capacitors - Radial Leaded 450VDC 120uF Tol 20% 18x40mm AEC-Q200 | 250In Stock | General Purpose Electrolytic Capacitors | Radial | 120 uF | 450 VDC | 18 mm | 40 mm | 12000 Hour | |||||
Mfr: A700D227M002ATE018 TTI: A700D227M002ATE018 KEMET Availability: 19.000In StockAluminum Organic Polymer Capacitors 2Vol 220uF 2917 2KHr ESR=18 mOhms | 19.000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 2 VDC | 7.3 mm (0.287 in) | 18 mOhms | 2000 Hours | |||||
Mfr: UUE1E101MNS1GS TTI: UUE1E101MNS1GS Nichicon Availability: 15.500In StockAluminum Electrolytic Capacitors - SMD 25volts 100uF AEC-Q200 | 15.500In Stock | Aluminum Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | ||||||
Mfr: ELXZ160ELL103MM40S TTI: ELXZ160ELL103MM40S Chemi-Con Availability: 250In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 10000uF 18X40 | 250In Stock | Low Impedance Electrolytic Capacitors | Radial | 10000 uF | 16 VDC | 18 mm | 40 mm | 15 mOhms | 8000 Hour | ||||
Mfr: ELXZ350ETE102MK25S TTI: ELXZ350ETE102MK25S Chemi-Con Availability: 1.500In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 1000uF 12.5X25 | 1.500In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 35 VDC | 12.5 mm | 25 mm | 30 mOhms | 7000 Hour | ||||
Mfr: LGU2D681MELA TTI: LGU2D681MELA Nichicon Availability: 2.000In StockAluminum Electrolytic Capacitors - Snap In 200volts 680uF 105c | 2.000In Stock | General Purpose Electrolytic Capacitors | Snap In | 680 uF | 200 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 3000 Hour | EET-ED2D681CA EET-ED2D681JA ECO-S2DA681CA | ||||
Mfr: UCY2E101MHD1TN TTI: UCY2E101MHD1TN Nichicon Availability: 1.000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 250 Volts 20% AEC-Q200 | 1.000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 250 VDC | 16 mm | 20 mm | 12000 Hour | |||||
Mfr: EKY-100ELL122MJ20S TTI: EKY-100ELL122MJ20S Chemi-Con Availability: 4.000In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 1200uF Tol 20% 10x20mm | 4.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 1200 uF | 10 VDC | 10 mm | 20 mm | 46 mOhms | 6000 Hour | ||||
Mfr: MAL215957471E3 TTI: MAL215957471E3 Vishay / BC Components Availability: 600In StockAluminum Electrolytic Capacitors - Snap In 470uF 450V 35x50 | 600In Stock | Long Life Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 210 mOhms | 5000 Hour | ECO-S2WB471EA | |||
Mfr: EKXJ401ELL680MK40S TTI: EKXJ401ELL680MK40S Chemi-Con Availability: 1.000In StockAluminum Electrolytic Capacitors - Radial Leaded 400VDC 68uF Tol 20% 12.5x40mm AEC-Q200 | 1.000In Stock | General Purpose Electrolytic Capacitors | Radial | 68 uF | 400 VDC | 12.5 mm | 40 mm | ||||||
Mfr: EKYB500ELL821MK30S TTI: EKYB500ELL821MK30S Chemi-Con Availability: 2.000In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 820uF Tol 20% 12.5x30mm | 2.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 820 uF | 50 VDC | 12.5 mm | 30 mm | 25 mOhms | 10000 Hour | ||||
Mfr: HHXD350ARA151MHA0G TTI: HHXD350ARA151MHA0G Chemi-Con Availability: 2.500In StockAluminum Organic Polymer Capacitors 150UF 35V 8X10 | 2.500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 35 VDC | 8 mm | 10 mm (0.394 in) | 27 mOhms | 10000 Hours | ||||
Mfr: UCK1V112MNJ1MS TTI: UCK1V112MNJ1MS Nichicon Availability: 1.200In StockAluminum Electrolytic Capacitors - SMD 35VDC 1100uF 20% AEC-Q200 | 1.200In Stock | Aluminum Electrolytic Capacitors | 1100 uF | 35 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 1000 Hour | ||||||
Mfr: UCK1E382MNJ1MS TTI: UCK1E382MNJ1MS Nichicon Availability: 625In StockAluminum Electrolytic Capacitors - SMD 25VDC 3800uF 20% AEC-Q200 | 625In Stock | Aluminum Electrolytic Capacitors | 3800 uF | 25 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 1000 Hour | ||||||
Mfr: UCK1E592MNJ1MS TTI: UCK1E592MNJ1MS Nichicon Availability: 375In StockAluminum Electrolytic Capacitors - SMD 25VDC 5900uF 20% AEC-Q200 | 375In Stock | Aluminum Electrolytic Capacitors | 5900 uF | 25 VDC | 18 mm (0.709 in) | 21.5 mm (0.846 in) | 1000 Hour | ||||||
Mfr: PCW0G331MCO1GS TTI: PCW0G331MCO1GS Nichicon Availability: 1.000In StockAluminum Organic Polymer Capacitors 4VDC 330uF 20% AEC-Q200 | 1.000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 4 VDC | 6.3 mm | 6 mm (0.236 in) | 16 mOhms | 2000 Hours | ||||
Mfr: ESMQ201VSN471MP30S TTI: ESMQ201VSN471MP30S Chemi-Con Availability: 400In StockAluminum Electrolytic Capacitors - Snap In 470uF 200 Volt | 400In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 200 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 2000 Hour | EET-UQ2D471HA EET-UQ2D471BA | ||||
Mfr: EKMQ161ELL471MM40S TTI: EKMQ161ELL471MM40S Chemi-Con Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 160VDC 470uF Tol 20% 18x40mm AEC-Q200 | 500In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 160 VDC | 18 mm | 40 mm | 1000 Hour | |||||
Mfr: EKMR351VSN471MQ45S TTI: EKMR351VSN471MQ45S Chemi-Con Availability: 400In StockAluminum Electrolytic Capacitors - Snap In 350Volts 470uF 20% Tol. | 400In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 350 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) |