kyocera avx - Aluminum Electrolytic Capacitors
1.319 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APD0811101M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 100uF 3.1A 700uA Life2000Hrs ESR=27mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 35 VDC | 8 mm | 11.5 mm | 0.027 Ohms | 2000 Hours | |||
Mfr: APD1012101M050R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50V 100uF 2.2A 1mA Life2000Hrs ESR=27mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm | 12.5 mm | 0.027 Ohms | 2000 Hours | |||
Mfr: APD0811221M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 220uF 2.5A 1.54mA Life2000Hrs ESR=27mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 35 VDC | 8 mm | 11.5 mm | 0.027 Ohms | 2000 Hours | |||
Mfr: APD0811271M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 270uF 2.6A 1.89mA Life2000Hrs ESR=27mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 8 mm | 11.5 mm | 0.027 Ohms | 2000 Hours | |||
Mfr: RPF0811221M025K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 220uF 1.1mA Life5000Hrs ESR=22mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11 mm | 0.022 Ohms | 5000 Hours | |||
Mfr: APV0609221M010R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10V 220uF 3.1A 500uA Life2000Hrs ESR=18mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 10 VDC | 6.3 mm | 9 mm | 0.018 Ohms | 2000 Hours | |||
Mfr: APV0811331M025R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 330uF 2.9A 1.65mA Life2000Hrs ESR=19mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 25 VDC | 8 mm | 11.5 mm | 0.019 Ohms | 2000 Hours | |||
Mfr: RPF0509221M010K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10V 220uF 500uA Life5000Hrs ESR=22mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | Radial | 220 uF | 10 VDC | 5 mm | 9 mm | 0.022 Ohms | 5000 Hours | |||
Mfr: RPF0608221M010K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10V 220uF 500uA Life5000Hrs ESR=16mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | Radial | 220 uF | 10 VDC | 6.3 mm | 8 mm | 0.016 Ohms | 5000 Hours | |||
Mfr: APZ0811270M080R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 80V 27uF 600mA 500uA Life2000Hrs ESR=50mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 27 uF | 80 VDC | 8 mm | 11.5 mm | 0.05 Ohms | 2000 Hours | |||
Mfr: AEF0608101M006R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 6.3V 100uF 18uA Life6000Hrs 20% +105C ESR=750mOhms | Not Available Online | Aluminum Electrolytic Capacitors | 100 uF | 6.3 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 6000 Hour | |||||
Mfr: APD1012331M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 330uF 2.8A 2.31mA Life2000Hrs ESR=27mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 35 VDC | 10 mm | 12.5 mm | 0.027 Ohms | 2000 Hours | |||
Mfr: RPF0813821M016K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 820uF 2.624mA Life5000Hrs ESR=12mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | Radial | 820 uF | 16 VDC | 8 mm | 13 mm | 0.012 Ohms | 5000 Hours | |||
Mfr: RPF1012221M035K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 220uF 1.54mA Life5000Hrs ESR=33mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 12 mm | 0.033 Ohms | 5000 Hours | |||
Mfr: APZ0609221M016R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 220uF 2.5A 704uA Life2000Hrs ESR=25mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 16 VDC | 6.3 mm | 9 mm | 0.025 Ohms | 2000 Hours | |||
Mfr: APZ0809470M063R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63V 47uF 1A 592uA Life2000Hrs ESR=60mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 63 VDC | 8 mm | 9.5 mm | 0.06 Ohms | 2000 Hours | |||
Mfr: APZ0809471M010R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10V 470uF 3.4A 940uA Life2000Hrs ESR=22mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 10 VDC | 8 mm | 9.5 mm | 0.022 Ohms | 2000 Hours | |||
Mfr: APZ0811102M010R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10V 1000uF 4.2A 2mA Life2000Hrs ESR=15mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 1000 uF | 10 VDC | 8 mm | 11.5 mm | 0.015 Ohms | 2000 Hours | |||
Mfr: APV0811331M016R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 330uF 4.2A 1.056mA Life2000Hrs ESR=18mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 16 VDC | 8 mm | 11.5 mm | 0.018 Ohms | 2000 Hours | |||
Mfr: APZ0609221M010R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10V 220uF 3A 500uA Life2000Hrs ESR=20mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 10 VDC | 6.3 mm | 9 mm | 0.02 Ohms | 2000 Hours | |||
Mfr: APD0606220M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 22uF 1.1A 500uA Life2000Hrs ESR=54mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 35 VDC | 6.3 mm | 6 mm | 0.054 Ohms | 2000 Hours | |||
Mfr: APD0609330M063R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63V 33uF 520mA 500uA Life2000Hrs ESR=54mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 33 uF | 63 VDC | 6.3 mm | 9.3 mm | 0.054 Ohms | 2000 Hours | |||
Mfr: APD0809470M063R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63V 47uF 1A 592uA Life2000Hrs ESR=54mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 63 VDC | 8 mm | 9.5 mm | 0.054 Ohms | 2000 Hours | |||
Mfr: RPF0811221M035K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 220uF 1.54mA Life5000Hrs ESR=44mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | Radial | 220 uF | 35 VDC | 8 mm | 11 mm | 0.044 Ohms | 5000 Hours | |||
Mfr: RPF0609821M006K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 820uF 1.033mA Life5000Hrs ESR=22mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | Radial | 820 uF | 6.3 VDC | 6.3 mm | 9 mm | 0.022 Ohms | 5000 Hours |