Aluminum Electrolytic Capacitors
175.327 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (6.758)
- Aluminum Electrolytic Capacitors - Radial Leaded (55.877)
- Aluminum Electrolytic Capacitors - SMD (14.985)
- Aluminum Electrolytic Capacitors - Screw Terminal (32.695)
- Aluminum Electrolytic Capacitors - Snap In (54.687)
- Aluminum Organic Polymer Capacitors (10.325)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-FK1C101AP TTI: EEE-FK1C101AP Panasonic Industry Availability: 43.000In Stock180.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 100UF 16V FK SMD | 43.000In Stock180.000 On Order Expected | High Temp Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: UCM1H331MNL1GS TTI: UCM1H331MNL1GS Nichicon Availability: 99.000In Stock97.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 50V 330uF TOL 20% AEC-Q200 | 99.000In Stock97.500 On Order Expected | Low Impedance Electrolytic Capacitors | 330 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: UCM1H101MCL1GS TTI: UCM1H101MCL1GS Nichicon Availability: 68.400In Stock78.300 On Order Expected 23-Mar-27 Aluminum Electrolytic Capacitors - SMD 50V 100uF TOL 20% AEC-Q200 | 68.400In Stock78.300 On Order Expected 23-Mar-27 | Low Impedance Electrolytic Capacitors | 100 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | |||||
Mfr: EEE-FT1H331GP TTI: EEE-FT1H331GP Panasonic Industry Availability: 22.500In Stock40.000 On Order Expected 15-Jul-27 Aluminum Electrolytic Capacitors - SMD 50volts 330uf | 22.500In Stock40.000 On Order Expected 15-Jul-27 | High Temp Electrolytic Capacitors | 330 uF | 50 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 120 mOhms | 5000 Hour | ||||
Mfr: EEE-FP1V221AP TTI: EEE-FP1V221AP Panasonic Industry Availability: 1.000In Stock41.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 220UF 35V ELECT FP SMD | 1.000In Stock41.500 On Order Expected | High Temp Electrolytic Capacitors | 220 uF | 35 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 80 mOhms | 2000 Hour | ||||
Mfr: UWT1V100MCL1GB TTI: UWT1V100MCL1GB Nichicon Availability: 222.000In StockAluminum Electrolytic Capacitors - SMD 35volts 10uF AEC-Q200 | 222.000In Stock | Aluminum Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.4 mm (0.213 in) | 1000 Hour | |||||
Mfr: UUD1C101MCL1GS TTI: UUD1C101MCL1GS Nichicon Availability: 53.000In Stock391.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 16volts 100uF AEC-Q200 | 53.000In Stock391.000 On Order Expected | Low Impedance Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | |||||
Mfr: EEU-FC1C471B TTI: EEU-FC1C471B Panasonic Industry Availability: 22.500In Stock11.500 On Order Expected 12-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 470uF 16V | 22.500In Stock11.500 On Order Expected 12-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 10 mm | 12.5 mm | 90 mOhms | 3000 Hour | |||
Mfr: UCS2G220MHD TTI: UCS2G220MHD Nichicon Availability: 63.200In Stock61.400 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 400volts 22uF 12.5X20 20% | 63.200In Stock61.400 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 22 uF | 400 VDC | 12.5 mm | 20 mm | 10000 Hour | ||||
Mfr: EEU-FC1V222 TTI: EEU-FC1V222 Panasonic Industry Availability: 4.950In Stock7.600 On Order Expected 15-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 35V | 4.950In Stock7.600 On Order Expected 15-Apr-27 | Low Impedance Electrolytic Capacitors | Radial | 2200 uF | 35 VDC | 16 mm | 31 mm | 18 mOhms | 5000 Hour | |||
Mfr: ECA-1HM102 TTI: ECA-1HM102 Panasonic Industry Availability: 3.700In Stock10.000 On Order Expected 18-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V | 3.700In Stock10.000 On Order Expected 18-May-27 | General Purpose Electrolytic Capacitors | Radial | 1000 uF | 50 VDC | 12.5 mm | 25 mm | 2000 Hour | ||||
Mfr: UPW2A471MHD TTI: UPW2A471MHD Nichicon Availability: 6.650In Stock26.400 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 100volts 470uF AEC-Q200 | 6.650In Stock26.400 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 100 VDC | 16 mm | 31.5 mm | 76 mOhms | 8000 Hour | |||
Mfr: UPW1E471MPD1TD TTI: UPW1E471MPD1TD Nichicon Availability: 14.000In Stock40.000 On Order Expected 27-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 470uF 25 Volts 20% AEC-Q200 | 14.000In Stock40.000 On Order Expected 27-Apr-27 | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 16 mm | 68 mOhms | 5000 Hour | |||
Mfr: EEE-FT1E471AP TTI: EEE-FT1E471AP Panasonic Industry Availability: 55.000In StockAluminum Electrolytic Capacitors - SMD 470uF 25volts 8x10.2mm SMD | 55.000In Stock | High Temp Electrolytic Capacitors | 470 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEE-FC1V221P TTI: EEE-FC1V221P Panasonic Industry Availability: 75.500In Stock35.500 On Order Expected 13-Apr-27 Aluminum Electrolytic Capacitors - SMD 220uF 35V | 75.500In Stock35.500 On Order Expected 13-Apr-27 | Low Impedance Electrolytic Capacitors | 220 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 1000 Hour | ||||
Mfr: UCM1E221MCL1GS TTI: UCM1E221MCL1GS Nichicon Availability: 24.300In Stock317.700 On Order Expected Aluminum Electrolytic Capacitors - SMD 25V 220uF TOL 20% AEC-Q200 | 24.300In Stock317.700 On Order Expected | Low Impedance Electrolytic Capacitors | 220 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | |||||
Mfr: UCY2G100MPD TTI: UCY2G100MPD Nichicon Availability: 33.800In Stock43.000 On Order Expected 26-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 400volts 10uF AEC-Q200 | 33.800In Stock43.000 On Order Expected 26-May-27 | General Purpose Electrolytic Capacitors | Radial | 10 uF | 400 VDC | 10 mm | 16 mm | 10000 Hour | ||||
Mfr: EEE-FK0J221AP TTI: EEE-FK0J221AP Panasonic Industry Availability: 27.000In Stock30.000 On Order Expected 13-Apr-27 Aluminum Electrolytic Capacitors - SMD 220UF 6.3V FK SMD | 27.000In Stock30.000 On Order Expected 13-Apr-27 | High Temp Electrolytic Capacitors | 220 uF | 6.3 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEU-HD1V222 TTI: EEU-HD1V222 Panasonic Industry Availability: 3.500In StockAluminum Electrolytic Capacitors - Radial Leaded 2,200uF 35volts 12.5x25 LS 5mm | 3.500In Stock | General Purpose Electrolytic Capacitors | Radial | 2200 uF | 35 VDC | 12.5 mm | 25 mm | 2000 Hour | ||||
Mfr: UCM1C221MCL1GS TTI: UCM1C221MCL1GS Nichicon Availability: 36.000In Stock60.000 On Order Expected 10-Aug-27 Aluminum Electrolytic Capacitors - SMD 16V 220uF TOL 20% AEC-Q200 | 36.000In Stock60.000 On Order Expected 10-Aug-27 | Low Impedance Electrolytic Capacitors | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | |||||
Mfr: UCD0J152MNL1GS TTI: UCD0J152MNL1GS Nichicon Availability: 44.000In Stock140.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 6.3volts 1500uF AEC-Q200 | 44.000In Stock140.000 On Order Expected | Low Impedance Electrolytic Capacitors | 1500 uF | 6.3 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: UCD1E331MNL1GS TTI: UCD1E331MNL1GS Nichicon Availability: 211.500In StockAluminum Electrolytic Capacitors - SMD 25volts 330uF AEC-Q200 | 211.500In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: UUX2A330MNL1GS TTI: UUX2A330MNL1GS Nichicon Availability: 4.500In Stock56.000 On Order Expected 08-Jun-27 Aluminum Electrolytic Capacitors - SMD 100volts 33uF 105c | 4.500In Stock56.000 On Order Expected 08-Jun-27 | Aluminum Electrolytic Capacitors | 33 uF | 100 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: UUX1E101MNL1GS TTI: UUX1E101MNL1GS Nichicon Availability: 36.500In Stock126.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 25volts 100uF 105c | 36.500In Stock126.000 On Order Expected | Aluminum Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: UUX1H101MNL1GS TTI: UUX1H101MNL1GS Nichicon Availability: 52.500In Stock44.000 On Order Expected 02-Feb-27 Aluminum Electrolytic Capacitors - SMD 50volts 100uF 105c | 52.500In Stock44.000 On Order Expected 02-Feb-27 | Aluminum Electrolytic Capacitors | 100 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour |