kyocera avx - Aluminum Electrolytic Capacitors
1.319 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APA0609471M006R TTI: APA0609471M006R KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 470uF 3.2A 592uA Life5000Hrs ESR=22mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 6.3 VDC | 6.3 mm | 9.3 mm | 0.022 Ohms | 5000 Hours | |||
Mfr: AHA0608150M050R TTI: AHA0608150M050R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 15uF 8uA 1.2A Life5000Hrs 20% +105C ESR=80mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 15 uF | 50 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 0.08 Ohms | 5000 Hour | ||||
Mfr: APA1010152M004R TTI: APA1010152M004R KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4V 1500uF 4.5A 1.2mA Life5000Hrs ESR=13mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 1500 uF | 4 VDC | 10 mm | 10.5 mm | 0.013 Ohms | 5000 Hours | |||
Mfr: AEA1010221M035R TTI: AEA1010221M035R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 220uF 77uA 510mA Life5000Hrs 20% +105C | 0In Stock | Aluminum Electrolytic Capacitors | 220 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: AEA0810221M025R TTI: AEA0810221M025R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 220uF 55uA 600mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: AEA1213151M080R TTI: AEA1213151M080R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 80V 150uF 120uA 500mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 150 uF | 80 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | |||||
Mfr: AEA1213470M100R TTI: AEA1213470M100R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100V 47uF 47uA 500mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 100 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | |||||
Mfr: AEA0810151M035R TTI: AEA0810151M035R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 150uF 53uA 600mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 150 uF | 35 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: AEA1010102M016R TTI: AEA1010102M016R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 1000uF 160uA 850mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 1 mF | 16 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: AEA1213331M050R TTI: AEA1213331M050R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 330uF 165uA 900mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 50 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | |||||
Mfr: AEA0810471M016R TTI: AEA0810471M016R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 470uF 75uA 600mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 16 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: AEA1213151M063R TTI: AEA1213151M063R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 63V 150uF 95uA 800mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 150 uF | 63 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | |||||
Mfr: AEA12134R7M450R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 450V 4.7uF 184uA 20% +105C | 0In Stock | Aluminum Electrolytic Capacitors | 4.7 uF | 450 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 7 Ohms | 2000 Hour | ||||
Mfr: AEA1616220M450R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 450V 22uF 496uA 20% +105C | 0In Stock | Aluminum Electrolytic Capacitors | 22 uF | 450 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 5 Ohms | 2000 Hour | ||||
Mfr: SNAI35221M450BK TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 220uF 1.17A Life5000Hrs 20% +105C | 0In Stock | Electrolytic Capacitors | Snap In | 220 uF | 450 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 0.66 Ohms | 5000 Hour | |||
Mfr: AEA12133R3M450R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 450V 3.3uF 159uA 20% +105C | 0In Stock | Aluminum Electrolytic Capacitors | 3.3 uF | 450 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 8 Ohms | 2000 Hour | ||||
Mfr: REA08123R3M400K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | 3.3 uF | 400 VDC | 8 mm | 12 mm | 3000 Hours | ||||||
Mfr: SNAJ45122M250BK TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250V 1200uF 3.05A Life5000Hrs 20% +105C | 0In Stock | Electrolytic Capacitors | Snap In | 1200 uF | 250 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 0.25 Ohms | 5000 Hour | |||
Mfr: AEA1216100M450R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 450V 10uF 280uA 20% +105C | 0In Stock | Aluminum Electrolytic Capacitors | 10 uF | 450 VDC | 12.5 mm (0.492 in) | 16.5 mm (0.65 in) | 6 Ohms | 2000 Hour | ||||
Mfr: SNAH25111M450BK TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 100uF 700mA Life5000Hrs 20% +105C | 0In Stock | Electrolytic Capacitors | Snap In | 100 uF | 450 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 0.87 Ohms | 5000 Hour | |||
Mfr: AEA1213101M063R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 63V 100uF 63uA 800mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 63 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | |||||
Mfr: AEA0810471M010R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10V 470uF 47uA 600mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 10 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: AEA1213681M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 680uF 170uA 1.1A Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 680 uF | 25 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | |||||
Mfr: AEA1010470M080R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 80V 47uF 38uA 200mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 80 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: SNAJ50471M450BK TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 470uF 1.98A Life5000Hrs 20% +105C | 0In Stock | Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 0.23 Ohms | 5000 Hour |