Aluminum Electrolytic Capacitors
175.327 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (6.758)
- Aluminum Electrolytic Capacitors - Radial Leaded (55.877)
- Aluminum Electrolytic Capacitors - SMD (14.985)
- Aluminum Electrolytic Capacitors - Screw Terminal (32.695)
- Aluminum Electrolytic Capacitors - Snap In (54.687)
- Aluminum Organic Polymer Capacitors (10.325)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UUX1E221MNL1GS TTI: UUX1E221MNL1GS Nichicon Availability: 43.000In StockAluminum Electrolytic Capacitors - SMD 25volts 220uF 105c | 43.000In Stock | Aluminum Electrolytic Capacitors | 220 uF | 25 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: EEE-FC1E471P TTI: EEE-FC1E471P Panasonic Industry Availability: 20.000In StockAluminum Electrolytic Capacitors - SMD 470uF 25V | 20.000In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 1000 Hour | |||||
Mfr: EEE-0JA221WP TTI: EEE-0JA221WP Panasonic Industry Availability: 45.000In Stock23.000 On Order Expected 13-Apr-27 Aluminum Electrolytic Capacitors - SMD 220uF 6.3V | 45.000In Stock23.000 On Order Expected 13-Apr-27 | Aluminum Electrolytic Capacitors | 220 uF | 6.3 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||||
Mfr: EEE-FC1V220P TTI: EEE-FC1V220P Panasonic Industry Availability: 24.000In Stock80.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 22uF 35V | 24.000In Stock80.000 On Order Expected | Low Impedance Electrolytic Capacitors | 22 uF | 35 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1 Ohms | 1000 Hour | |||||
Mfr: EEE-FK1C220R TTI: EEE-FK1C220R Panasonic Industry Availability: 13.000In Stock80.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 22UF 16V FK SMD | 13.000In Stock80.000 On Order Expected | High Temp Electrolytic Capacitors | 22 uF | 16 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | |||||
Mfr: EEE-HB1V100R TTI: EEE-HB1V100R Panasonic Industry Availability: 13.000In Stock41.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 10uF 35V | 13.000In Stock41.000 On Order Expected | Aluminum Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||||
Mfr: RXW470M1JBK-0811 TTI: RXW470M1JBK-0811 Lelon Availability: 11.000In StockAluminum Electrolytic Capacitors - Radial Leaded 47UF 63V 8X11.5 3.5MMLS | 11.000In Stock | Low ESR Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 8 mm | 11 mm | 5000 Hour | |||||
Mfr: EEH-ZC1V470P TTI: EEH-ZC1V470P Panasonic Industry Availability: 1.000In Stock60.000 On Order Expected Aluminum Organic Polymer Capacitors 47uF 35volt AEC-Q200 | 1.000In Stock60.000 On Order Expected | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 35 VDC | 6.3 mm | 5.8 mm (0.228 in) | 60 mOhms | 4000 Hours | ||||
Mfr: EEE-1EA100SR TTI: EEE-1EA100SR Panasonic Industry Availability: 7.000In Stock135.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 10uF 25V | 7.000In Stock135.000 On Order Expected | Aluminum Electrolytic Capacitors | 10 uF | 25 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||||
Mfr: EEE-FT1H221GP TTI: EEE-FT1H221GP Panasonic Industry Availability: 3.000In Stock20.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 50volts 220uf | 3.000In Stock20.000 On Order Expected | High Temp Electrolytic Capacitors | 220 uF | 50 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 180 mOhms | 5000 Hour | |||||
Mfr: RXW471M1CBK-1012 TTI: RXW471M1CBK-1012 Lelon Availability: 4.000In StockAluminum Electrolytic Capacitors - Radial Leaded 470UF 16V 10X12.5 5MMLS | 4.000In Stock | Low ESR Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 10 mm | 12 mm | 6000 Hour | |||||
Mfr: EEU-FR1C102L TTI: EEU-FR1C102L Panasonic Industry Availability: 30.200In Stock40.000 On Order Expected 24-Jun-27 Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 1000uF 8x20mm LS3.5mm | 30.200In Stock40.000 On Order Expected 24-Jun-27 | Low ESR Electrolytic Capacitors | Radial | 1000 uF | 16 VDC | 8 mm | 20 mm | 30 mOhms | 9000 Hour | ||||
Mfr: EEU-FR1H102B TTI: EEU-FR1H102B Panasonic Industry Availability: 1.250In Stock54.250 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 1000uF 16x25mm LS7.5mm | 1.250In Stock54.250 On Order Expected | Low ESR Electrolytic Capacitors | Radial | 1000 uF | 50 VDC | 16 mm | 25 mm | 16 mOhms | 10000 Hour | ||||
Mfr: EXV107M050A9PAA TTI: EXV107M050A9PAA KEMET Availability: 4.500In Stock15.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 50V 100uF 20% | 4.500In Stock15.500 On Order Expected | Aluminum Electrolytic Capacitors | 100 uF | 50 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 5000 Hour | XV107M050A9PAAKPLP | |||||
Mfr: EEU-FR1V681B TTI: EEU-FR1V681B Panasonic Industry Availability: 2.500In Stock77.500 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 35volts 680uF 10x20mm LS=5.0mm | 2.500In Stock77.500 On Order Expected | Low ESR Electrolytic Capacitors | Radial | 680 uF | 35 VDC | 10 mm | 20 mm | 20 mOhms | 10000 Hour | ||||
Mfr: EEU-FR1V471B TTI: EEU-FR1V471B Panasonic Industry Availability: 7.500In Stock75.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 470uF 10x16mm LS 5.0mm | 7.500In Stock75.000 On Order Expected | Low ESR Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 16 mm | 28 mOhms | 8000 Hour | ||||
Mfr: EEU-FM1V102 TTI: EEU-FM1V102 Panasonic Industry Availability: 4.000In Stock60.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 1000UF 35V ELECT FM RADIAL | 4.000In Stock60.000 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 35 VDC | 12 mm | 25 mm | 15 mOhms | 7000 Hour | ||||
Mfr: EEU-FM1V331B TTI: EEU-FM1V331B Panasonic Industry Availability: 6.500In Stock20.000 On Order Expected 08-Jul-27 Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 6.500In Stock20.000 On Order Expected 08-Jul-27 | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 16 mm | 26 mOhms | 4000 Hour | ||||
Mfr: EEE-FK1J680UP TTI: EEE-FK1J680UP Panasonic Industry Availability: 56.000In StockAluminum Electrolytic Capacitors - SMD 68UF 63V FK SMD | 56.000In Stock | High Temp Electrolytic Capacitors | 68 uF | 63 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 650 mOhms | 2000 Hour | |||||
Mfr: ECA-1EHG101 TTI: ECA-1EHG101 Panasonic Industry Availability: 13.400In Stock8.400 On Order Expected 10-Jun-27 Aluminum Electrolytic Capacitors - Radial Leaded 100uF 25V | 13.400In Stock8.400 On Order Expected 10-Jun-27 | General Purpose Electrolytic Capacitors | Radial | 100 uF | 25 VDC | 6.3 mm | 11.2 mm | 1000 Hour | |||||
Mfr: ECA-1JM101 TTI: ECA-1JM101 Panasonic Industry Availability: 200In Stock60.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 100uF 63V | 200In Stock60.000 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 8 mm | 11.5 mm | 2000 Hour | |||||
Mfr: ECA-2AHG471 TTI: ECA-2AHG471 Panasonic Industry Availability: 2.600In Stock11.800 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 470UF 100V ELECT NHG RADIAL | 2.600In Stock11.800 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 470 uF | 100 VDC | 16 mm | 25 mm | 2000 Hour | |||||
Mfr: UCS2W220MHD1TN TTI: UCS2W220MHD1TN Nichicon Availability: 38.000In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 450 Volts 20% | 38.000In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 450 VDC | 16 mm | 20 mm | 10000 Hour | |||||
Mfr: ECA-1VM470 TTI: ECA-1VM470 Panasonic Industry Availability: 8.000In Stock20.000 On Order Expected 10-Jun-27 Aluminum Electrolytic Capacitors - Radial Leaded 47uF 35V | 8.000In Stock20.000 On Order Expected 10-Jun-27 | General Purpose Electrolytic Capacitors | Radial | 47 uF | 35 VDC | 5 mm | 11 mm | 2000 Hour | |||||
Mfr: ECA-1HM100 TTI: ECA-1HM100 Panasonic Industry Availability: 1.600In Stock20.000 On Order Expected 26-Aug-27 Aluminum Electrolytic Capacitors - Radial Leaded 10uF 50V | 1.600In Stock20.000 On Order Expected 26-Aug-27 | General Purpose Electrolytic Capacitors | Radial | 10 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour |