Aluminum Electrolytic Capacitors
175.327 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (6.758)
- Aluminum Electrolytic Capacitors - Radial Leaded (55.877)
- Aluminum Electrolytic Capacitors - SMD (14.985)
- Aluminum Electrolytic Capacitors - Screw Terminal (32.695)
- Aluminum Electrolytic Capacitors - Snap In (54.687)
- Aluminum Organic Polymer Capacitors (10.325)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-FC1H470P TTI: EEE-FC1H470P Panasonic Industry Availability: 3.000In Stock33.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 47uF 50V | 3.000In Stock33.000 On Order Expected | Low Impedance Electrolytic Capacitors | 47 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 300 mOhms | 1000 Hour | ||||
Mfr: EEE-FC1V331P TTI: EEE-FC1V331P Panasonic Industry Availability: 6.000In Stock36.000 On Order Expected 18-May-27 Aluminum Electrolytic Capacitors - SMD 330uF 35V | 6.000In Stock36.000 On Order Expected 18-May-27 | Low Impedance Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 1000 Hour | ||||
Mfr: EEE-1HA010SR TTI: EEE-1HA010SR Panasonic Industry Availability: 30.000In Stock4.000 On Order Expected 15-Apr-27 Aluminum Electrolytic Capacitors - SMD 1UF 50V VS SMD | 30.000In Stock4.000 On Order Expected 15-Apr-27 | Aluminum Electrolytic Capacitors | 1 uF | 50 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-FK1A221XP TTI: EEE-FK1A221XP Panasonic Industry Availability: 26.100In Stock34.200 On Order Expected 25-May-27 Aluminum Electrolytic Capacitors - SMD 220uF 10V | 26.100In Stock34.200 On Order Expected 25-May-27 | High Temp Electrolytic Capacitors | 220 uF | 10 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | ||||
Mfr: EEE-FT0J222AP TTI: EEE-FT0J222AP Panasonic Industry Availability: 14.500In Stock51.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 2200uF 6.3volts 10x10.2mm SMD | 14.500In Stock51.000 On Order Expected | High Temp Electrolytic Capacitors | 2200 uF | 6.3 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 60 mOhms | 2000 Hour | ||||
Mfr: EEU-FR1J471 TTI: EEU-FR1J471 Panasonic Industry Availability: 1.100In Stock40.000 On Order Expected 18-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded 63volt 470uF 12X25mm LS:5mm Bulk Strait | 1.100In Stock40.000 On Order Expected 18-Mar-27 | Low ESR Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 12.5 mm | 25 mm | 27 mOhms | 10000 Hour | |||
Mfr: UPM1V101MPD TTI: UPM1V101MPD Nichicon Availability: 7.200In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 100uF AEC-Q200 | 7.200In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 8 mm | 11.5 mm | 160 mOhms | 3000 Hour | |||
Mfr: UPW1V221MPD1TD TTI: UPW1V221MPD1TD Nichicon Availability: 40.500In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 35V 105c AEC-Q200 | 40.500In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 12.5 mm | 90 mOhms | 5000 Hour | |||
Mfr: ECA-1JHG471B TTI: ECA-1JHG471B Panasonic Industry Availability: 0In Stock40.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 0In Stock40.000 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 12.5 mm | 20 mm | 2000 Hour | ||||
Mfr: EEE-FK1E102AQ TTI: EEE-FK1E102AQ Panasonic Industry Availability: 15.200In Stock8.000 On Order Expected 07-Jan-28 Aluminum Electrolytic Capacitors - SMD Al Lytic SMT FK SeriesH-Temp Reflow | 15.200In Stock8.000 On Order Expected 07-Jan-28 | High Temp Electrolytic Capacitors | 1000 uF | 25 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 60 mOhms | 5000 Hour | ||||
Mfr: EEE-TPV470XAP TTI: EEE-TPV470XAP Panasonic Industry Availability: 51.300In Stock85.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 47uF 35V ELECT TP SMD | 51.300In Stock85.500 On Order Expected | High Temp Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 450 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1J681AM TTI: EEE-FK1J681AM Panasonic Industry Availability: 375In StockAluminum Electrolytic Capacitors - SMD 680UF 63V FK SMD | 375In Stock | High Temp Electrolytic Capacitors | 680 uF | 63 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 80 mOhms | 5000 Hour | ||||
Mfr: EEU-FC1J471B TTI: EEU-FC1J471B Panasonic Industry Availability: 500In Stock12.500 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 470uF 63volts AEC-Q200 | 500In Stock12.500 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 16 mm | 20 mm | 59 mOhms | 5000 Hour | |||
Mfr: EEU-FM1V221 TTI: EEU-FM1V221 Panasonic Industry Availability: 19.400In Stock30.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 220UF 35V ELECT FM RADIAL | 19.400In Stock30.000 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 12.5 mm | 38 mOhms | 4000 Hour | |||
Mfr: EEU-FM1V221B TTI: EEU-FM1V221B Panasonic Industry Availability: 44.500In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 44.500In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 12.5 mm | 41 mOhms | 4000 Hour | |||
Mfr: EEU-ED2G470 TTI: EEU-ED2G470 Panasonic Industry Availability: 5.300In Stock14.100 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 47uF 400volts AEC-Q200 | 5.300In Stock14.100 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 47 uF | 400 VDC | 16 mm | 25 mm | 10000 Hour | ||||
Mfr: EEE-FK1V331AP TTI: EEE-FK1V331AP Panasonic Industry Availability: 37.000In StockAluminum Electrolytic Capacitors - SMD 330UF 35V FK SMD | 37.000In Stock | High Temp Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | ||||
Mfr: PCF1C331MCL1GS TTI: PCF1C331MCL1GS Nichicon Availability: 4.000In StockAluminum Organic Polymer Capacitors 330uF 16 Volts 20% AEC-Q200 | 4.000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 16 VDC | 10 mm | 12.7 mm (0.5 in) | 14 mOhms | 2000 Hours | |||
Mfr: EEE-FKJ331XAP TTI: EEE-FKJ331XAP Panasonic Industry Availability: 24.300In Stock36.000 On Order Expected 18-May-27 Aluminum Electrolytic Capacitors - SMD 330UF 6.3V FK SMD | 24.300In Stock36.000 On Order Expected 18-May-27 | High Temp Electrolytic Capacitors | 330 uF | 6.3 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | ||||
Mfr: EEE-FP1C471AP TTI: EEE-FP1C471AP Panasonic Industry Availability: 56.000In StockAluminum Electrolytic Capacitors - SMD 470UF 16V ELECT FP SMD | 56.000In Stock | High Temp Electrolytic Capacitors | 470 uF | 16 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 80 mOhms | 2000 Hour | ||||
Mfr: UWD1H221MCL1GS TTI: UWD1H221MCL1GS Nichicon Availability: 99.500In StockAluminum Electrolytic Capacitors - SMD 50volts 220uF AEC-Q200 | 99.500In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: UWD1H470MCL1GS TTI: UWD1H470MCL1GS Nichicon Availability: 40.500In Stock186.300 On Order Expected Aluminum Electrolytic Capacitors - SMD 50volts 47uF AEC-Q200 | 40.500In Stock186.300 On Order Expected | Low Impedance Electrolytic Capacitors | 47 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | |||||
Mfr: EEU-HD1V332 TTI: EEU-HD1V332 Panasonic Industry Availability: 17.200In StockAluminum Electrolytic Capacitors - Radial Leaded 3,300uF 35volts 16x25 LS 7.5mm | 17.200In Stock | General Purpose Electrolytic Capacitors | Radial | 3300 uF | 35 VDC | 16 mm | 25 mm | 2000 Hour | ||||
Mfr: EEE-1HA101UP TTI: EEE-1HA101UP Panasonic Industry Availability: 6.000In Stock18.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 100uF 50V | 6.000In Stock18.000 On Order Expected | Aluminum Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: UPW2A102MHD TTI: UPW2A102MHD Nichicon Availability: 6.650In Stock4.100 On Order Expected 08-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 100volts 1000uF AEC-Q200 | 6.650In Stock4.100 On Order Expected 08-Dec-26 | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 100 VDC | 18 mm | 40 mm | 47 mOhms | 8000 Hour |