TDK - Specialty Ceramic Capacitors
1.148 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Length | Width | Product | Dielectric | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CKG57NX7S2A226M500JH TTI: CKG57NX7S2A226M500JH TDK Availability: 189.000In Stock280.000 On Order Expected Specialty Ceramic Capacitors CKG 2220 100V 22uF X7S 20% T: 5mm | 189.000In Stock280.000 On Order Expected | 22 uF | Metal Frame | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Capacitors | X7S | 20 % | - 55 C | + 125 C | CKG | Reel | CKG57NX7S2A226MT009W CKG57NX7S2A226MT | |||||
Mfr: CKG57NX7R2A106M500JH TTI: CKG57NX7R2A106M500JH TDK Availability: 34.000In Stock20.000 On Order Expected 26-Jan-27 Specialty Ceramic Capacitors CKG 2220 100V 10uF X7R 20% T: 5mm | 34.000In Stock20.000 On Order Expected 26-Jan-27 | 10 uF | Metal Frame | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Capacitors | X7R | 20 % | - 55 C | + 125 C | CKG | Reel | CKG57NX7R2A106MT009W CKG57NX7R2A106MT | |||||
Mfr: CKG57NX7R2E225M500JH TTI: CKG57NX7R2E225M500JH TDK Availability: 7.000In Stock16.000 On Order Expected 02-Feb-27 Specialty Ceramic Capacitors CKG 2220 250V 2.2uF X7R 20% T: 5mm | 7.000In Stock16.000 On Order Expected 02-Feb-27 | 2.2 uF | Metal Frame | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Capacitors | X7R | 20 % | - 55 C | + 125 C | CKG | Reel | CKG57NX7R2E225MT009W CKG57NX7R2E225MT | |||||
Mfr: CKG57NX7T2E335M500JH TTI: CKG57NX7T2E335M500JH TDK Availability: 11.000In Stock100.000 On Order Expected 26-May-27 Specialty Ceramic Capacitors CKG 2220 250V 3.3uF X7T 20% T: 5mm | 11.000In Stock100.000 On Order Expected 26-May-27 | 3.3 uF | Metal Frame | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Capacitors | X7T | 20 % | - 55 C | + 125 C | CKG | Reel | CKG57NX7T2E335MT009W CKG57NX7T2E335MT | |||||
Mfr: CKG57NX7S2A226M500JJ TTI: CKG57NX7S2A226M500JJ TDK Availability: 6.000In StockSpecialty Ceramic Capacitors CKG 2220 100V 22uF 20% T:5mm AEC-Q200 | 6.000In Stock | 22 uF | Metal Frame | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Capacitors | X7S | 20 % | - 55 C | + 125 C | CKG | AEC-Q200 | Reel | CKG57NX7S2A226MT0Y9W CKG57NX7S2A226MT0Y9W | ||||
Mfr: CKG57NX7S1H226M500JH TTI: CKG57NX7S1H226M500JH TDK Availability: 2.000In StockSpecialty Ceramic Capacitors CKG 2220 50V 22uF X7S 20% T: 5mm | 2.000In Stock | 22 uF | Metal Frame | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Capacitors | X7S | 20 % | - 55 C | + 125 C | CKG | Reel | CKG57NX7S1H226MT0S9W CKG57NX7S1H226MT | |||||
Mfr: CKG57KX7T2J474M335JH TTI: CKG57KX7T2J474M335JH TDK Availability: 58.000In StockSpecialty Ceramic Capacitors CKG 2220 630V 0.47uF X7T 20% T: 3.35mm | 58.000In Stock | 470 nF | Metal Frame | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Capacitors | X7T | 20 % | - 55 C | + 125 C | CKG | Reel | CKG57KX7T2J474MT009W CKG57KX7T2J474MT | |||||
Mfr: CKG57NX7T2W225M500JH TTI: CKG57NX7T2W225M500JH TDK Availability: 0In Stock283.000 On Order Expected Specialty Ceramic Capacitors CKG 2220 450V 2.2uF X7T 20% T: 5mm | 0In Stock283.000 On Order Expected | 2.2 uF | Metal Frame | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Capacitors | X7T | 20 % | - 55 C | + 125 C | CKG | Reel | CKG57NX7T2W225MT009W CKG57NX7T2W225MT | |||||
Mfr: CKG57NX7R2J474M500JH TTI: CKG57NX7R2J474M500JH TDK Availability: 0In Stock30.000 On Order Expected 26-Jan-27 Specialty Ceramic Capacitors CKG 2220 630V 0.47uF X7R 20% T: 5mm | 0In Stock30.000 On Order Expected 26-Jan-27 | 470 nF | Metal Frame | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Capacitors | X7R | 20 % | - 55 C | + 125 C | CKG | Reel | CKG57NX7R2J474MT009W CKG57NX7R2J474MT | |||||
Mfr: B58031I5105M062 TTI: B58031I5105M062 TDK Availability: 0In StockSpecialty Ceramic Capacitors 1uF 500volt Ceralink (LP) L-Style Lead | 0In Stock | 1 uF | 500 VDC | SMD/SMT | 10.84 mm (0.427 in) | 10.84 mm (0.427 in) | DC Link Capacitors | PLZT Ceramic | 20 % | - 40 C | + 150 C | CeraLink LP | AEC-Q200 | Reel | B58031I5105M62 | |||
0In Stock | 2 nF | 40 kVDC | Screw | 32 mm (1.26 in) | High Voltage Ceramic Capacitors | Z5T | 10 % | + 10 C | + 85 C | 60 mm | UHV | Bulk | 60750ZT202K4GDA | |||||
Mfr: CKG57NX7T2J105M500JH TTI: CKG57NX7T2J105M500JH TDK Availability: 0In Stock17.000 On Order Expected 17-Nov-26 Specialty Ceramic Capacitors CKG 2220 630V 1uF X7T 20% T: 5mm | 0In Stock17.000 On Order Expected 17-Nov-26 | 1 uF | Metal Frame | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Capacitors | X7T | 20 % | - 55 C | + 125 C | CKG | Reel | CKG57NX7T2J105MT009W CKG57NX7T2J105MT | |||||
Mfr: CKG57NX7S1H226M500JJ TTI: CKG57NX7S1H226M500JJ TDK Availability: 0In StockSpecialty Ceramic Capacitors CKG 2220 50V 22uF 20% T:5mm AEC-Q200 | 0In Stock | 22 uF | Metal Frame | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Capacitors | X7S | 20 % | - 55 C | + 125 C | CKG | AEC-Q200 | Reel | CKG57NX7S1H226MT0Y9W CKG57NX7S1H226MT0Y9W | ||||
Mfr: CKG57NX7R1E107M500JJ TTI: CKG57NX7R1E107M500JJ TDK Specialty Ceramic Capacitors CKG 2220 25V 100uF 20% T:5mm AEC-Q200 | 0In Stock | 100 uF | Metal Frame | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Capacitors | X7R | 20 % | - 55 C | + 125 C | CKG | AEC-Q200 | Reel | CKG57NX7R1E107MT0Y9W CKG57NX7R1E107MT0Y9W | ||||
Mfr: CKG32KC0G3A102J335AJ TTI: CKG32KC0G3A102J335AJ TDK Availability: 0In StockSpecialty Ceramic Capacitors CKG 1210 1000V1000pF 5% T:3.35mm AEC-Q20 | 0In Stock | 1 nF | Metal Frame | 3.6 mm (0.142 in) | 2.6 mm (0.102 in) | Stacked Capacitors | C0G (NP0) | 5 % | - 55 C | + 125 C | CKG | AEC-Q200 | Reel | CKG32KC0G3A102JT0Y0W CKG32KC0G3A102JT0Y0W | ||||
Mfr: CKG57NX7R2A106M500JJ TTI: CKG57NX7R2A106M500JJ TDK Availability: 0In StockSpecialty Ceramic Capacitors CKG 2220 100V 10uF 20% T:5mm AEC-Q200 | 0In Stock | 10 uF | Metal Frame | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Capacitors | X7R | 20 % | - 55 C | + 125 C | CKG | AEC-Q200 | Reel | CKG57NX7R2A106MT0Y9W CKG57NX7R2A106MT0Y9W | ||||
Mfr: CKG57KX7R1E476M335JH TTI: CKG57KX7R1E476M335JH TDK Availability: 0In StockSpecialty Ceramic Capacitors CKG 2220 25V 47uF X7R 20% T: 3.35mm | 0In Stock | 47 uF | Metal Frame | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Capacitors | X7R | 20 % | - 55 C | + 125 C | CKG | Reel | CKG57KX7R1E476MT009W CKG57KX7R1E476MT | |||||
Mfr: B58035U5106M001 TTI: B58035U5106M001 TDK Availability: 0In Stock500 On Order Expected 18-Dec-26 Specialty Ceramic Capacitors 500V 10uF Ceralink Flex Assembly 10 | 0In Stock500 On Order Expected 18-Dec-26 | 10 uF | 500 VDC | SMD/SMT | 30.3 mm (1.193 in) | 7.43 mm (0.293 in) | DC Link Capacitors | PLZT | 20 % | - 40 C | + 150 C | CeraLink FA10 | AEC-Q200 | Reel | B58035U5106M1 | |||
Mfr: CAA573X7T2V335M640LJ TTI: CAA573X7T2V335M640LJ TDK Availability: 0In StockSpecialty Ceramic Capacitors Inline MEGA Cap,2232,X7T,350V,3.3uF,+/-20%,6.4mm AEC-Q200 | 0In Stock | 3.3 uF | Metal Frame | 6 mm (0.236 in) | 7.5 mm (0.295 in) | Stacked Capacitors | X7T | 20 % | - 55 C | + 125 C | CA | Reel | CAA573X7T2V335MT0Y9W | |||||
Mfr: CKG57NX5R1H226M500JH TTI: CKG57NX5R1H226M500JH TDK Specialty Ceramic Capacitors CKG 2220 50V 22uF X5R 20% T: 5mm | 0In Stock | 22 uF | Metal Frame | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Capacitors | X5R | 20 % | - 55 C | + 85 C | CKG | Reel | CKG57NX5R1H226MT0S9W CKG57NX5R1H226MT | |||||
Mfr: CKG57NX7R1V107M500JJ TTI: CKG57NX7R1V107M500JJ TDK Availability: 0In StockSpecialty Ceramic Capacitors 2221 35VDC 100uF 20% X7R AEC-Q200 Double Stack | 0In Stock | 100 uF | Metal Frame | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Capacitors | X7R | 20 % | - 55 C | + 125 C | CKG | AEC-Q200 | Reel | CKG57NX7R1V107MT0Y9W | ||||
Mfr: B58035U7505M001 TTI: B58035U7505M001 TDK Availability: 0In StockSpecialty Ceramic Capacitors 700V 5uF Ceralink Flex Assembly 10 | 0In Stock | 5 uF | 700 VDC | SMD/SMT | 30.3 mm (1.193 in) | 7.43 mm (0.293 in) | DC Link Capacitors | PLZT | 20 % | - 40 C | + 150 C | CeraLink FA10 | AEC-Q200 | Reel | B58035U7505M1 | |||
0In Stock | 5.2 nF | 20 kVDC | Screw | 22.5 mm (0.886 in) | High Voltage Ceramic Capacitors | Y5S | 10 % | - 30 C | + 85 C | 60 mm | FHV | Bulk | 60750YS522K4DDA | |||||
Mfr: CKG57NX7T2W225M500JJ TTI: CKG57NX7T2W225M500JJ TDK Specialty Ceramic Capacitors CKG 2220 450V 2.2uF 20% T:5mm AEC-Q200 | 0In Stock | 2.2 uF | Metal Frame | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Capacitors | X7T | 20 % | - 55 C | + 125 C | CKG | AEC-Q200 | Reel | CKG57NX7T2W225MT0Y9W CKG57NX7T2W225MT0Y9W | ||||
Mfr: CKG57NX5R1C107M500JH TTI: CKG57NX5R1C107M500JH TDK Specialty Ceramic Capacitors CKG 2220 16V 100uF X5R 20% T: 5mm | 0In Stock | 100 uF | Metal Frame | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Capacitors | X5R | 20 % | - 55 C | + 85 C | CKG | Reel | CKG57NX5R1C107MT009W CKG57NX5R1C107MT |