CeraLink LP - Specialty Ceramic Capacitors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Length | Width | Product | Dielectric | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B58031I5105M062 TTI: B58031I5105M062 TDK Availability: 0In Stock29.000 On Order Expected Specialty Ceramic Capacitors 1uF 500volt Ceralink (LP) L-Style Lead | 0In Stock29.000 On Order Expected | 1 uF | 500 VDC | SMD/SMT | 10.84 mm (0.427 in) | 10.84 mm (0.427 in) | DC Link Capacitors | PLZT Ceramic | 20 % | - 40 C | + 150 C | CeraLink LP | AEC-Q200 | Reel | B58031I5105M62 | |||
Mfr: B58031I9254M062 TTI: B58031I9254M062 TDK Availability: 0In StockSpecialty Ceramic Capacitors 0.25uF 900volts (LP) Ceralink L-Leads | 0In Stock | 250 nF | 900 VDC | SMD/SMT | 10.84 mm (0.427 in) | 7.85 mm (0.309 in) | DC Link Capacitors | PLZT | 20 % | - 40 C | + 150 C | CeraLink LP | AEC-Q200 | Reel | B58031I9254M62 | |||
Mfr: B58031U5105M062 TTI: B58031U5105M062 TDK Availability: 0In StockSpecialty Ceramic Capacitors 1uF 500volt Ceralink (LP) J-Style Lead | 0In Stock | 1 uF | 500 VDC | SMD/SMT | 7.14 mm (0.281 in) | 7.14 mm (0.281 in) | DC Link Capacitors | PLZT | 20 % | - 40 C | + 150 C | CeraLink LP | AEC-Q200 | Reel | B58031U5105M62 | |||
Mfr: B58031I7504M062 TTI: Not Assigned TDK Availability: Not Available OnlineSpecialty Ceramic Capacitors 0.5uF 700volts Ceralink LP | Not Available Online | 500 nF | 700 VDC | SMD/SMT | 10.84 mm (0.427 in) | 10.84 mm (0.427 in) | DC Link Capacitors | PLZT | 20 % | - 40 C | + 150 C | CeraLink LP | AEC-Q200 | Reel | B58031I7504M62 | |||
Mfr: B58031U7504M062 TTI: Not Assigned TDK Availability: 0In StockSpecialty Ceramic Capacitors 0.5uF 700V Ceralink LowProfile | 0In Stock | 500 nF | 700 VDC | SMD/SMT | 7.14 mm (0.281 in) | 7.14 mm (0.281 in) | DC Link Capacitors | PLZT | 20 % | - 40 C | + 150 C | CeraLink LP | AEC-Q200 | Reel | B58031U7504M62 | |||
Mfr: B58031U9254M062 TTI: Not Assigned TDK Availability: 0In StockSpecialty Ceramic Capacitors 0.25uF 900volts Ceralink J-Lead | 0In Stock | 250 nF | 900 VDC | SMD/SMT | 7.14 mm (0.281 in) | 7.85 mm (0.309 in) | DC Link Capacitors | PLZT | 20 % | - 40 C | + 150 C | CeraLink LP | AEC-Q200 | Reel | B58031U9254M62 | |||
Mfr: B58031I5105M2 TTI: Not Assigned TDK Availability: Not Available OnlineCut Tape Specialty Ceramic Capacitors Ceralink LowProfile (LP) 1uF 500volts | Not Available Online | 1 uF | 500 VDC | SMD/SMT | 10.84 mm (0.427 in) | 7.85 mm (0.309 in) | DC Link Capacitors | PLZT Ceramic | 20 % | - 40 C | + 150 C | CeraLink LP | AEC-Q200 | Cut Tape | B58031I5105M002 | |||
Mfr: B58031I7504M002 TTI: Not Assigned TDK Availability: Not Available OnlineSpecialty Ceramic Capacitors Ceralink (LP) 0.5uF 700 volts | Not Available Online | 500 nF | 500 VDC | SMD/SMT | 10.84 mm (0.427 in) | 7.85 mm (0.309 in) | DC Link Capacitors | PLZT Ceramic | 20 % | - 40 C | + 150 C | CeraLink LP | AEC-Q200 | Bulk |