Aluminum Electrolytic Capacitors - KEMET - Multilayer Ceramic Capacitors MLCC - SMD/SMT
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C1206R474K5RACT500 TTI: Not Assigned KEMET Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF X7R 1206 10% | 0In Stock | 470 nF | 50 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 175 C | 3.3 mm (0.13 in) | 1.6 mm (0.063 in) | 1.7 mm (0.067 in) | General Type MLCCs | SMD Indust X7R HT175C | Reel | |||
Mfr: C1206R105K3RACT500 TTI: Not Assigned KEMET Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 1206 10% Flex Soft | 0In Stock | 1 uF | 25 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 175 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.7 mm (0.067 in) | General Type MLCCs | SMD Indust X7R HT175C | Reel | |||
Mfr: C1210R105K5RACT500 TTI: Not Assigned KEMET Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1210 10% Flex Term | Not Available Online | 1 uF | 50 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 175 C | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | 2.1 mm (0.083 in) | General Type MLCCs | SMD Indust X7R HT175C | Reel |