KNH10 - KYOCERA - Feed Through Capacitors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KNH10C224DA20TS TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 10volts 0.22uF 2A 1.0 x 0.50 | Not Available Online | 220 nF | 10 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1 mm | 0.5 mm | 0.35 mm | Three Terminal Filter Capacitors | 0.3 mm | - 40 C | + 85 C | KNH10 | Reel | ||||||||
Mfr: KNH10C474DA20TS TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 10volts 0.47uF 2A 1.0 x 0.50 | Not Available Online | 470 nF | 10 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 0.3 mm | - 40 C | + 85 C | KNH10 | Reel | ||||||||
Mfr: KNH10C104DA20TS TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFeed Through Capacitors 10V 0.1uF 2A 1.0 x 0.50 | Not Available Online | 100 nF | 10 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.35 mm | Three Terminal Filter Capacitors | 2 A | 0.3 mm | - 40 C | + 85 C | KNH10 | Reel |