Murata - Feed Through Capacitors
666 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFM18CC221R1C3D TTI: NFM18CC221R1C3D Murata Electronics Availability: 24.000In Stock12.000 On Order Expected 04-Dec-26 Feed Through Capacitors 220PF 16V .30A EMI FILTER | 24.000In Stock12.000 On Order Expected 04-Dec-26 | 220 pF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 300 mA | 0.4 mm | - 55 C | + 125 C | NFM18CC | AEC-Q200 | Reel | ||||||
Mfr: DSS1NB32A102Q91A TTI: DSS1NB32A102Q91A Murata Electronics Availability: 15.000In Stock6.000 On Order Expected 27-Nov-26 Feed Through Capacitors 1000PF 100V 6.0A EMI FILTER | 15.000In Stock6.000 On Order Expected 27-Nov-26 | 1 nF | 100 VDC | Radial | 10 % | 3 Terminal | 8.5 mm | 3.5 mm | 7.5 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | DSS | Ammo Pack | |||||||||
Mfr: NFM21HC223R1H3D TTI: NFM21HC223R1H3D Murata Electronics Availability: 16.000In StockFeed Through Capacitors .022UF 50V 2.0A EMI FILTER | 16.000In Stock | 22 nF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 2 A | 0.6 mm | - 55 C | + 125 C | NFM21HC | AEC-Q200 | Reel | ||||||
Mfr: NFM41CC471R2A3L TTI: NFM41CC471R2A3L Murata Electronics Availability: 12.000In StockFeed Through Capacitors 470PF 100V .30A EMI FILTER | 12.000In Stock | 470 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 300 mA | 1.5 mm | - 55 C | + 125 C | NFM41CC | AEC-Q200 | Reel | ||||||
Mfr: NFM18PS105D0J3D TTI: NFM18PS105D0J3D Murata Electronics Availability: 16.000In Stock8.000 On Order Expected 19-Mar-27 Feed Through Capacitors 1UF 6.3V 2.0A EMI FILTER | 16.000In Stock8.000 On Order Expected 19-Mar-27 | 3 Terminal | 0603 (1608 metric) | NFM18PS | AEC-Q200 | Reel | ||||||||||||||||||
Mfr: NFM18PC105R0J3D TTI: NFM18PC105R0J3D Murata Electronics Feed Through Capacitors 1UF 6.3V 4.0A EMI FILTER | 0In Stock | 1 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Three Terminal Filter Capacitors | 4 A | 0.4 mm | - 55 C | + 105 C | NFM18PC | Reel | |||||||
Mfr: DSS1NB32A222Q93A TTI: DSS1NB32A222Q93A Murata Electronics Availability: 4.500In StockFeed Through Capacitors 2200PF 100V 6.0A EMI FILTER | 4.500In Stock | 3 Terminal | DSS | Ammo Pack | ||||||||||||||||||||
Mfr: DSS1NB32A222Q91A TTI: DSS1NB32A222Q91A Murata Electronics Availability: 1.500In StockFeed Through Capacitors 2200PF 100V 6.0A EMI FILTER | 1.500In Stock | 2.2 nF | 100 VDC | Radial | 10 % | 3 Terminal | 8.5 mm | 3.5 mm | 7.5 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | DSS | Bulk | |||||||||
Mfr: NFM21PC225B0J3D TTI: NFM21PC225B0J3D Murata Electronics Availability: 4.000In StockFeed Through Capacitors 2.2UF 6.3V 4.0A EMI FILTER | 4.000In Stock | 2.2 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 4 A | 0.6 mm | - 40 C | + 85 C | NFM21PC | AEC-Q200 | Reel | ||||||
Mfr: NFM3DCC471R1H3L TTI: NFM3DCC471R1H3L Murata Electronics Availability: 12.000In StockFeed Through Capacitors 470PF 50V .30A EMI FILTER | 12.000In Stock | 470 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.7 mm | Three Terminal Filter Capacitors | 300 mA | 1.1 mm | - 55 C | + 125 C | NFM3DCC | AEC-Q200 | Reel | ||||||
Mfr: NFM18CC471R1C3D TTI: NFM18CC471R1C3D Murata Electronics Availability: 4.000In StockFeed Through Capacitors 470PF 16V .50A EMI FILTER | 4.000In Stock | 470 pF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 300 mA | 0.4 mm | - 55 C | + 125 C | NFM18CC | AEC-Q200 | Reel | ||||||
Mfr: NFM21HC474R1A3D TTI: NFM21HC474R1A3D Murata Electronics Availability: 4.000In StockFeed Through Capacitors .47UF 10V 2.0A EMI FILTER | 4.000In Stock | 470 nF | 10 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 300 mA | 0.6 mm | - 55 C | + 125 C | NFM21HC | AEC-Q200 | Reel | ||||||
Mfr: DSS1NB32A103Q55B TTI: DSS1NB32A103Q55B Murata Electronics Availability: 10.250In Stock23.250 On Order Expected Feed Through Capacitors 100VDC 10000pF 10% 6A 1000Mohm | 10.250In Stock23.250 On Order Expected | 3 Terminal | DSS | Bulk | ||||||||||||||||||||
Mfr: DSS1NB32A222Q55B TTI: DSS1NB32A222Q55B Murata Electronics Availability: 84.000In Stock20.000 On Order Expected 30-Mar-27 Feed Through Capacitors 100VDC 2200pF 10% 1000Mohm 6A | 84.000In Stock20.000 On Order Expected 30-Mar-27 | 3 Terminal | DSS | Bulk | ||||||||||||||||||||
Mfr: DSS1NB32A102Q93A TTI: DSS1NB32A102Q93A Murata Electronics Availability: 1.500In StockFeed Through Capacitors 100VDC 1000pF 10% 1000Mohm | 1.500In Stock | 3 Terminal | DSS | Ammo Pack | ||||||||||||||||||||
Mfr: DSS1NB32A101Q55B TTI: DSS1NB32A101Q55B Murata Electronics Availability: 500In StockFeed Through Capacitors 100PF 100V 6.0A EMI FILTER | 500In Stock | 3 Terminal | Bulk | |||||||||||||||||||||
Mfr: NFE61PT472C1H9L TTI: NFE61PT472C1H9L Murata Electronics Availability: 0In Stock857.500 On Order Expected Feed Through Capacitors 4700PF 50V 2.0A EMI FILTER | 0In Stock857.500 On Order Expected | 4.7 nF | 50 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 2 A | 2.6 mm | - 40 C | + 85 C | NFE | Reel | EKDMGN04-KIT | ||||||
Mfr: NFE31PT222Z1E9L TTI: NFE31PT222Z1E9L Murata Electronics Availability: 0In Stock1.566.000 On Order Expected Feed Through Capacitors 2200PF 25V 6.0A EMI FILTER | 0In Stock1.566.000 On Order Expected | 2.2 nF | 25 VDC | SMD/SMT | 50 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 6 A | 1 mm | - 40 C | + 85 C | NFE | Reel | EKDMGN04-KIT | ||||||
Mfr: NFE61PT102E1H9L TTI: NFE61PT102E1H9L Murata Electronics Availability: 0In Stock227.500 On Order Expected Feed Through Capacitors 1000PF 50V 2.0A EMI FILTER | 0In Stock227.500 On Order Expected | 1 nF | 50 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 2 A | 2.6 mm | - 40 C | + 85 C | NFE | Reel | EKDMGN04-KIT | ||||||
Mfr: NFM18PC104R1C3D TTI: NFM18PC104R1C3D Murata Electronics Availability: 0In Stock76.000 On Order Expected Feed Through Capacitors .1UF 16V 2.0A EMI FILTER | 0In Stock76.000 On Order Expected | 100 nF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | 0.4 mm | - 55 C | + 125 C | NFM18PC | Reel | |||||||
Mfr: NFE61HT332Z2A9L TTI: NFE61HT332Z2A9L Murata Electronics Availability: 0In Stock77.500 On Order Expected Feed Through Capacitors 3300PF 100V 2.0A EMI FILTER | 0In Stock77.500 On Order Expected | 3.3 nF | 100 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 2 A | 2.6 mm | - 55 C | + 125 C | NFE | Reel | |||||||
Mfr: NFE31PT221D1E9L TTI: NFE31PT221D1E9L Murata Electronics Availability: 0In StockFeed Through Capacitors 220PF 25V 6.0A EMI FILTER | 0In Stock | 220 pF | 25 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 6 A | 1 mm | - 40 C | + 85 C | NFE | Reel | |||||||
Mfr: NFM3DCC102R1H3L TTI: NFM3DCC102R1H3L Murata Electronics Availability: 20.000In Stock24.000 On Order Expected 18-Dec-26 Feed Through Capacitors 1000PF 50V .30A EMI FILTER | 20.000In Stock24.000 On Order Expected 18-Dec-26 | 1 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.25 mm | 0.7 mm | Three Terminal Filter Capacitors | 300 mA | 1.1 mm | - 55 C | + 125 C | NFM3DCC | AEC-Q200 | Reel | ||||||
Mfr: NFM31PC276B0J3L TTI: NFM31PC276B0J3L Murata Electronics Availability: 0In Stock60.000 On Order Expected 12-Mar-27 Feed Through Capacitors 27UF 6.3V 6.0A EMI FILTER | 0In Stock60.000 On Order Expected 12-Mar-27 | 27 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Three Terminal Filter Capacitors | 6 A | 1.1 mm | - 40 C | + 85 C | NFM31PC | Reel | |||||||
Mfr: NFE31PT152Z1E9L TTI: NFE31PT152Z1E9L Murata Electronics Availability: 0In StockFeed Through Capacitors 1500PF 25V 6.0A EMI FILTER | 0In Stock | 1.5 nF | 25 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 6 A | 1 mm | - 40 C | + 85 C | NFE | Reel | EKDMGN04-KIT |