Murata - Feed Through Capacitors
666 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSS1ZB32A681Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | DSS | Ammo Pack | ||||||||||||||||||||
Mfr: NFE61PT361B1H9B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 360PF 50V 2.0A EMI FILTER | Not Available Online | 360 pF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 2 A | 2.6 mm | - 40 C | + 85 C | NFE | Bulk | ||||||
Mfr: NFM15CC223C1A3D TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 3 Terminal | 0402 (1005 metric) | NFM15CC | AEC-Q200 | Reel | |||||||||||||||||
Mfr: DSS1NB32A101Q93A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | DSS | Ammo Pack | |||||||||||||||||||
Mfr: NFE31ZT152Z1E9L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | NFE | AEC-Q200 | Reel | |||||||||||||||||||
Mfr: NFM15PC105R0G3D TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 3 Terminal | 0402 (1005 metric) | NFM15PC | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFM31KC103R1H3L TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | - 55 C | + 125 C | NFM31KC | AEC-Q200 | Reel | |||||||||||||
Mfr: DSS1NB32A152Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 1.5 nF | 100 VDC | Radial | 10 % | 3 Terminal | 8.5 mm | 3.5 mm | 7.5 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: NFM15PC146R0G3D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 14 uF | 4 VDC | 20 % | 3 Terminal | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Three Terminal Filter Capacitors | 2 A | - 55 C | + 85 C | 30 mOhms | NFM15PC | Reel | |||||||
Mfr: NFM15PC105D0G3D TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 1 uF | 4 VDC | SMD/SMT | 20 % | 3 Terminal | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.3 mm | Three Terminal Filter Capacitors | 2 A | 0.3 mm | - 55 C | + 105 C | 30 mOhms | NFM15PC | Reel | |||||
Mfr: NFM21HC224R1A3D TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 220 nF | 10 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 300 mA | 0.6 mm | - 55 C | + 125 C | NFM21HC | AEC-Q200 | Reel | |||||
Mfr: NFE31ZT471F1E9L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | NFE | AEC-Q200 | Reel | |||||||||||||||||||
Mfr: DSS1ZB32A152Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | DSS | Ammo Pack | ||||||||||||||||||||
Mfr: DSS1ZB32A221Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 220PF 100V 6.0A EMI FILTER | Not Available Online | DSS | Ammo Pack | ||||||||||||||||||||
0In Stock | 22 uF | 2.5 VDC | SMD/SMT | 20 % | 3 Terminal | 0504 (1209 metric) | 1.2 mm | 0.9 mm | 0.75 mm | Three Terminal Filter Capacitors | 2 A | 0.5 mm | - 55 C | + 105 C | 30 mOhms | NFMJMPC | Reel | ||||||
Mfr: NFE61HT102F2A9B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors RECOMMENDED ALT 81-NFE61HT102F2A9 | Not Available Online | 1 nF | 100 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 2 A | 2.6 mm | - 55 C | + 125 C | NFE | AEC-Q200 | Bulk | |||||
Mfr: NFE61PT680B1H9L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 68 pF | 50 VDC | SMD/SMT | 30 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 2 A | 2.6 mm | - 40 C | + 85 C | NFE | Reel | ||||||
Mfr: NFM21HC104R1A3D TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors .1UF 10V 2.0A EMI FILTER | 0In Stock | 100 nF | 10 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 2 A | 0.6 mm | - 55 C | + 125 C | NFM21HC | AEC-Q200 | Reel | |||||
Mfr: DSS1NB32A471Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 470PF 100V 6.0A EMI FILTER | Not Available Online | 470 pF | 100 VDC | Radial | 10 % | 3 Terminal | 8.5 mm | 3.5 mm | 7.5 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: DSS1NB32A153Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 15 nF | 100 VDC | Radial | 10 % | 3 Terminal | 8.5 mm | 3.5 mm | 7.5 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: DSS1ZB32A153Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | DSS | Ammo Pack | ||||||||||||||||||||
Mfr: DSS1ZB32A331Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | DSS | Ammo Pack | ||||||||||||||||||||
Mfr: DSS1ZB32A682Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | DSS | Ammo Pack | ||||||||||||||||||||
Mfr: NFM31KC153R2A3L TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | - 55 C | + 105 C | NFM31KC | AEC-Q200 | Reel | |||||||||||||
Mfr: DSS1NB31H473Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 47 nF | 50 VDC | Radial | 10 % | 3 Terminal | 8.5 mm | 3.5 mm | 7.5 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | DSS | Ammo Pack |