NFM31PC - Murata - Feed Through Capacitors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFM31PC276B0J3L TTI: NFM31PC276B0J3L Murata Electronics Availability: 0In Stock60.000 On Order Expected 12-Mar-27 Feed Through Capacitors 27UF 6.3V 6.0A EMI FILTER | 0In Stock60.000 On Order Expected 12-Mar-27 | 27 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Three Terminal Filter Capacitors | 6 A | 1.1 mm | - 40 C | + 85 C | NFM31PC | Reel | ||||||
Mfr: NFM31PC276B0J3L. TTI: Not Assigned Murata Electronics Cut Tape Feed Through Capacitors 1206 27uF 20% 6.3v DCR .005ohm 6A | Not Available Online | 27 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Three Terminal Filter Capacitors | 6 A | 1.1 mm | - 40 C | + 85 C | NFM31PC | Cut Tape | ||||||
Mfr: NFM31PC276B0J3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | NFM31PC |