Knowles - Feed Through Capacitors
123 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1206J0500223MXTE07 TTI: 1206J0500223MXTE07 Knowles Syfer Availability: 5.000In StockFeed Through Capacitors 1206 0.022uF 50v X7R 20% 3-Term C Filter | 5.000In Stock | 22 nF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | Three Terminal Filter Capacitors | - 55 C | + 125 C | X7R | E07 | Reel | |||||||
Mfr: 1806J0500204MXTE07 TTI: 1806J0500204MXTE07 Knowles Syfer Availability: 0In Stock260.000 On Order Expected Feed Through Capacitors 0.2 uF 50volts 4.5x1.6 | 0In Stock260.000 On Order Expected | 200 nF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm (0.177 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | Three Terminal Filter Capacitors | - 55 C | + 125 C | X7R | E07 | Reel | |||||||
Mfr: 1806Y1000333MXTE07 TTI: 1806Y1000333MXTE07 Knowles Syfer Availability: 0In Stock5.000 On Order Expected 22-Apr-27 Feed Through Capacitors 1806 .033uF 100V X7R 20% 3-TERM C FILTER | 0In Stock5.000 On Order Expected 22-Apr-27 | 33 nF | 20 % | 3 Terminal | 4.5 mm (0.177 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | Three Terminal Filter Capacitors | - 55 C | + 125 C | E07 | Reel | |||||||||||
Mfr: 1206J1000471MCTE01 TTI: 1206J1000471MCTE01 Knowles Syfer Availability: 0In Stock40.000 On Order Expected 05-Aug-27 Feed Through Capacitors 1206 470pF 100v C0G 20% 3-Term C Filter | 0In Stock40.000 On Order Expected 05-Aug-27 | 470 pF | 100 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | X2Y Capacitor Filters | - 55 C | + 125 C | E01 | Reel | ||||||||
Mfr: 1206J1000473MXTE03 TTI: 1206J1000473MXTE03 Knowles Syfer Availability: 0In StockFeed Through Capacitors 1206 0.047uF 100v X7R 20% X2Y Filter | 0In Stock | 47 nF | 100 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | X2Y Capacitor Filters | - 55 C | + 125 C | X2Y IPC - E03 | Reel | ||||||||
Mfr: 1206J0500104MXTE03 TTI: 1206J0500104MXTE03 Knowles Syfer Availability: 0In StockFeed Through Capacitors 1206 0.1uF 50v X7R 20% X2Y Filter | 0In Stock | 100 nF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm (0.126 in) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | X2Y Capacitor Filters | - 55 C | + 125 C | X2Y IPC - E03 | Reel | ||||||||
Mfr: 1206J1000472MXTE01 TTI: 1206J1000472MXTE01 Knowles Syfer Availability: 0In StockFeed Through Capacitors 1206 4700pF 100v X7R 20% 3-Term C Filter | 0In Stock | 4.7 nF | 100 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | X2Y Capacitor Filters | - 55 C | + 125 C | E01 | Reel | ||||||||
Mfr: SFSWR5000680ZC0 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 500V 68pF -20% +80% Bottom end seal | 0In Stock | 68 pF | 500 VDC | Solder | - 20 %, + 80 % | 2 Terminal | 3.29 mm | 3.25 mm | EMI Filter | 5 A | - 55 C | + 125 C | C0G | SFSWR | Bulk | ||||||||
Mfr: 1206J1000102MCTE01 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 1206 1000pF 100v C0G 20% 3-Term C Filter | 0In Stock | 1 nF | 100 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | X2Y Capacitor Filters | - 55 C | + 125 C | E01 | Reel | ||||||||
Mfr: SFSWG5000330ZC0 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 500V 33pF -20% +80% Flange end seal | 0In Stock | 33 pF | 500 VDC | Solder | - 20 %, + 80 % | 2 Terminal | 3.29 mm | 3.25 mm | EMI Filter | 5 A | - 55 C | + 125 C | C0G | Bulk | |||||||||
Mfr: 0805J1000332MXTE07 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 805 3300pF 100v X7R 20% 3-Term C Filter | 0In Stock | 3.3 nF | 100 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1 mm (0.039 in) | Three Terminal Filter Capacitors | - 55 C | + 125 C | X7R | E07 | Reel | |||||||
Mfr: 1206Y1000103MXTE07 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 1206 100V .01uF 20% X7R 3-TERM C FILTER | 0In Stock | 10 nF | 20 % | 3 Terminal | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | Three Terminal Filter Capacitors | - 55 C | + 125 C | E07 | Reel | |||||||||||
Mfr: SFSWR1000333MX0 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 100V 33nF +/-20% Bottom end seal | 0In Stock | 33 nF | 100 VDC | Solder | 20 % | 2 Terminal | 3.29 mm | 3.25 mm | EMI Filter | 5 A | - 55 C | + 125 C | X7R | SFSWR | Bulk | ||||||||
Mfr: SFSWR5000101MC0 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 500V 100pF +/-20% Bottom end seal | 0In Stock | 100 pF | 500 VDC | Solder | 20 % | 2 Terminal | 3.29 mm | 3.25 mm | EMI Filter | 5 A | - 55 C | + 125 C | C0G | SFSWR | Bulk | ||||||||
Mfr: SFSWR5000151MC0 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 500V 150pF +/-20% Bottom end seal | 0In Stock | 150 pF | 500 VDC | Solder | 20 % | 2 Terminal | 3.29 mm | 3.25 mm | EMI Filter | 5 A | - 55 C | + 125 C | C0G | SFSWR | Bulk | ||||||||
Mfr: SFSWG2000153MX0 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 200V 15nF +/-20% Flange end seal | 0In Stock | 15 nF | 200 VDC | Solder | 20 % | 2 Terminal | 3.29 mm | 3.25 mm | EMI Filter | 5 A | - 55 C | + 125 C | X7R | SFSWG | Bulk | ||||||||
Mfr: SFSWG5000681MX0 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 500V 680pF +/-20% Flange end seal | 0In Stock | 680 pF | 500 VDC | Solder | 20 % | 2 Terminal | 3.29 mm | 3.25 mm | EMI Filter | 5 A | - 55 C | + 125 C | X7R | SFSWG | Bulk | ||||||||
Mfr: SFSWR5000470ZC0 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 500V 47pF -20% +80% Bottom end seal | 0In Stock | 47 pF | 500 VDC | Solder | - 20 %, + 80 % | 2 Terminal | 3.29 mm | 3.25 mm | EMI Filter | 5 A | - 55 C | + 125 C | C0G | SFSWR | Bulk | ||||||||
Mfr: SFSWG5000682MX0 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 500V 6.8nF +/-20% Flange end seal | 0In Stock | 6.8 nF | 500 VDC | Solder | 20 % | 2 Terminal | 3.29 mm | 3.25 mm | EMI Filter | 5 A | - 55 C | + 125 C | X7R | SFSWG | Bulk | ||||||||
Mfr: 0805Y1000102MXTE07 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 805 100V .001uF 20% X7R 3-TERM C FILTER | 0In Stock | 1 nF | 20 % | 3 Terminal | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1 mm (0.039 in) | Three Terminal Filter Capacitors | - 55 C | + 125 C | E07 | Reel | |||||||||||
Mfr: SFSWG2000223MX0 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 200V 22nF +/-20% Flange end seal | 0In Stock | 22 nF | 200 VDC | Solder | 20 % | 2 Terminal | 3.29 mm | 3.25 mm | EMI Filter | 5 A | - 55 C | + 125 C | X7R | SFSWG | Bulk | ||||||||
Mfr: SFSWG5000103MX0 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 500V 10nF +/-20% Flange end seal | 0In Stock | 10 nF | 500 VDC | Solder | 20 % | 2 Terminal | 3.29 mm | 3.25 mm | EMI Filter | 5 A | - 55 C | + 125 C | X7R | SFSWG | Bulk | ||||||||
Mfr: SFSWG5000472MX0 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 500V 4.7nF +/-20% Flange end seal | 0In Stock | 4.7 nF | 500 VDC | Solder | 20 % | 2 Terminal | 3.29 mm | 3.25 mm | EMI Filter | 5 A | - 55 C | + 125 C | X7R | SFSWG | Bulk | ||||||||
Mfr: SFSWR5000100ZC0 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 500V 10pF -20% +80% Bottom end seal | 0In Stock | 10 pF | 500 VDC | Solder | - 20 %, + 80 % | 2 Terminal | 3.29 mm | 3.25 mm | EMI Filter | 5 A | - 55 C | + 125 C | C0G | SFSWR | Bulk | ||||||||
Mfr: SFSWR5000220ZC0 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 500V 22pF -20% +80% Bottom end seal | 0In Stock | 22 pF | 500 VDC | Solder | - 20 %, + 80 % | 2 Terminal | 3.29 mm | 3.25 mm | EMI Filter | 5 A | - 55 C | + 125 C | C0G | SFSWR | Bulk |