Murata - Feed Through Capacitors
666 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSS6NC52A470Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 100V 47pF 20% | Not Available Online | 47 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | Bulk | ||||||||
Mfr: DSS6NB32A220Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 22pF 100volt Disc Type EMIFIL | Not Available Online | 22 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Bulk | ||||||||
Mfr: NFM41PC204F1H3L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors RECOMMENDED ALT 81-NFM21PC224R1C3D | Not Available Online | 200 nF | 50 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 2 A | 1.5 mm | - 55 C | + 85 C | NFM41PC | Reel | ||||||
Mfr: DSS6NC52A271U31A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 270pF 100volt Disc Type EMIFIL | Not Available Online | 270 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: DSS6NC52A221U31A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 220pF 100volt Disc Type EMIFIL | Not Available Online | 220 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: DSS9NB32A101Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 100pF 100volt Disc Type EMIFIL | Not Available Online | 100 pF | 100 VDC | Radial | 20 % | 3 Terminal | 12 mm | 7.5 mm | 10 mm | Three Terminal Filter Capacitors | 7 A | - 25 C | + 85 C | DS | Bulk | ||||||||
Mfr: DST9NB32A222Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2200pF 100volt Disc Type EMIFIL | Not Available Online | 2.2 nF | 100 VDC | Radial | 3 Terminal | 4 mm | 15.5 mm | 9.5 mm | - 25 C | + 85 C | DS | Bulk | |||||||||||
Mfr: DSN6NC51H330Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 33pF 50volt Disc Type EMIFIL | Not Available Online | 33 pF | 50 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 8 mm | 8 mm | - 25 C | + 85 C | DSN6N | Bulk | ||||||||||
Mfr: DSS9NC52A101Q91J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 100pF 100volt Disc Type EMIFIL | Not Available Online | 100 pF | 100 VDC | Radial | 20 % | 3 Terminal | 12 mm | 7.5 mm | 10 mm | Three Terminal Filter Capacitors | 7 A | - 25 C | + 85 C | DSS | Reel | ||||||||
Mfr: DSN9ND31C104Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 0.10uF 16volt Disc Type EMIFIL | Not Available Online | 100 nF | 16 VDC | Radial | 20 % | 3 Terminal | 4 mm | 10 mm | 9.5 mm | - 25 C | + 85 C | DSN9N | Bulk | ||||||||||
Mfr: DSS9NP32A222Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 100V 2200pF 20% | Not Available Online | 2.2 nF | 100 VDC | Radial | 20 % | 3 Terminal | 12 mm | 7.5 mm | 10 mm | Three Terminal Filter Capacitors | 7 A | - 25 C | + 85 C | DSS | Bulk | ||||||||
Mfr: DSS9HB32E222Q91J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2200pF 250volt Disc Type EMIFIL | Not Available Online | 2.2 nF | 250 VDC | Radial | 3 Terminal | 12 mm | 7.5 mm | 10 mm | - 25 C | + 85 C | DSS9H | Reel | |||||||||||
Mfr: DSS6NC52A330T51B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 33pF 100volt Disc Type EMIFIL | Not Available Online | 33 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | Bulk | ||||||||
Mfr: NFM21HC101U1H3D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 0805 100pF +/-20% 50 volt 700mA | Not Available Online | 100 pF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 300 mA | 0.6 mm | - 55 C | + 125 C | NFM21HC | AEC-Q200 | Reel | |||||
Mfr: NFM55PC155F1H4L-X TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2220 1.5uF +30/-84% 50volt | Not Available Online | 1.5 uF | 50 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 2220 (5750 metric) | 5.7 mm | 5 mm | 2.2 mm | Three Terminal Filter Capacitors | 6 A | 1.7 mm | - 55 C | + 85 C | NFM55PC | AEC-Q200 | ||||||
Mfr: DSS6NC52A220U31A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 22 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | |||||||||
Mfr: DSS6NC52A271Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors RECOMMENDED ALT 81-DSS1NB32A271Q91A | Not Available Online | 270 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | Ammo Pack | ||||||||
Not Available Online | 1.5 uF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 6 A | 1.5 mm | - 55 C | + 85 C | NFM41PC | ||||||||
Mfr: NFM18PS105D0J3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | NFM18PS | ||||||||||||||||||||
Mfr: NFM31KC103R2A3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | NFM31KC | ||||||||||||||||||||
Mfr: NFM31KC223R2A3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | NFM31KC | ||||||||||||||||||||
Mfr: NFM3DCC471R1H3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | NFM3DCC | ||||||||||||||||||||
Mfr: NFM41CC102R2A3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | NFM41CC | ||||||||||||||||||||
Mfr: NFM41CC222R2A3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | NFM41CC | ||||||||||||||||||||
Mfr: NFM41CC471R2A3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | NFM41CC |