Murata - Feed Through Capacitors
666 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSS9NB32A220Q92J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 22pF 100Volts 10% | Not Available Online | 22 pF | 100 VDC | Radial | 20 % | 3 Terminal | 12 mm | 7.5 mm | 10 mm | Three Terminal Filter Capacitors | 7 A | - 25 C | + 85 C | DS | |||||||||
Mfr: DSS9NB32A271Q56B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 270pF 100Volts 10% | Not Available Online | 270 pF | 100 VDC | Radial | 20 % | 3 Terminal | 12 mm | 7.5 mm | 10 mm | Three Terminal Filter Capacitors | 7 A | - 25 C | + 85 C | DS | |||||||||
Mfr: DSS9ND31H223Q92J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors .022UF 50Volts | Not Available Online | 22 nF | 50 VDC | Radial | - 20 %, + 50 % | 3 Terminal | 12 mm | 7.5 mm | 10 mm | Three Terminal Filter Capacitors | 7 A | - 25 C | + 85 C | DSS | |||||||||
Mfr: DST9NB32A271Q52B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 270pF 100Volts 10% | Not Available Online | 270 pF | 100 VDC | Radial | 3 Terminal | 4 mm | 15.5 mm | 9.5 mm | - 25 C | + 85 C | DS | Bulk | |||||||||||
Mfr: DSS6NC52A151Q93A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 150pF 100Volts 22% | Not Available Online | 150 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: DSS6NC52A220Q93A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 22pF 100Volts 22% | Not Available Online | 22 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: DSS6NC52A271Q92A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 270pF 100Volts 22% | Not Available Online | 270 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: NFE61HT102F2A9L. TTI: Not Assigned Murata Electronics Cut Tape Feed Through Capacitors 100V 1000PF 20% | Not Available Online | 1 nF | 100 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 2 A | 2.6 mm | - 55 C | + 125 C | NFE | Cut Tape | ||||||
Mfr: NFM21PC475B1A3D. TTI: Not Assigned Murata Electronics Availability: Not Available OnlineCut Tape Feed Through Capacitors 0805 4.7uF +/-20% DCR .005ohm 6A | Not Available Online | 4.7 uF | 10 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 6 A | 0.6 mm | - 40 C | + 85 C | NFM21PC | Cut Tape | ||||||
Mfr: DSN6NC51H102Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors RECOMMENDED ALT 81-DSS1NB32A102Q91A | Not Available Online | 1 nF | 50 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 8 mm | 8 mm | - 25 C | + 85 C | DSN6N | Ammo Pack | ||||||||||
Mfr: DSS6NC52A221Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors RECOMMENDED ALT 81-DSS1NB32A221Q91A | Not Available Online | 220 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: DST9NC52A222Q91J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2200PF 100V DISC EMI | Not Available Online | 2.2 nF | 100 VDC | Radial | 3 Terminal | 4 mm | 15.5 mm | 9.5 mm | - 25 C | + 85 C | DST | Reel | |||||||||||
Mfr: DSN9HB32E222Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2200pF 250volt Disc Type EMIFIL | Not Available Online | 2.2 nF | 250 VDC | Radial | 20 % | 3 Terminal | 4 mm | 10 mm | 9.5 mm | - 25 C | + 85 C | DSN9H | Ammo Pack | ||||||||||
Mfr: NFM46P11C155T1-X TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 1.5MPF 50V 6.0A EMI | Not Available Online | 1.5 uF | 50 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 2220 (5750 metric) | 5.7 mm | 5 mm | 2.2 mm | - 55 C | + 85 C | 10 mOhms | NFM46P11 | AEC-Q200 | ||||||||
Mfr: NFMJMPC226D0E3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 05035 2.5VDC 22uF 20% Multilayer Chip | Not Available Online | 22 uF | 2.5 VDC | SMD/SMT | 20 % | 3 Terminal | 05035 (1209 metric) | 1.2 mm | 0.9 mm | 0.75 mm | Three Terminal Filter Capacitors | 2 A | - 55 C | + 105 C | 30 mOhms | NFMJMPC | Reel | ||||||
Mfr: NFM15PC435R0E3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | NFM15PC | ||||||||||||||||||||
Mfr: NFM31KC223R1H3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | NFM31KC | ||||||||||||||||||||
Mfr: NFM31PC276B0J3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | NFM31PC | ||||||||||||||||||||
Mfr: NFM3DCC102R1H3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | NFM3DCC | ||||||||||||||||||||
Mfr: NFM2012K04F407T1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | NFM2012 | ||||||||||||||||||||
Mfr: NFM61R00T101T1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | NFM60R | ||||||||||||||||||||
Mfr: DSS1NB32A221Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 220PF 100V 6.0A EMI FILTER | Not Available Online | 3 Terminal | DSS | ||||||||||||||||||||
Mfr: DSS1NB32A223Q93A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | DSS | ||||||||||||||||||||
Mfr: DSS6NB32A471Q92A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 470PF 100V DISC EMI FILTER | Not Available Online | 470 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Ammo Pack | ||||||||
Mfr: NFE31PT471F1E9B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 470PF 25V 6.0A EMI FILTER | Not Available Online | 470 pF | 25 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 6 A | 1 mm | - 40 C | + 85 C | NFE | Reel |