Murata - Feed Through Capacitors
666 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSN6NC51H101Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 50V 100pF 20% | Not Available Online | 100 pF | 50 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 8 mm | 8 mm | - 25 C | + 85 C | DSN6N | Bulk | ||||||||||
Mfr: DSN6NB31H102Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 1000pF 50volt Disc Type EMIFIL | Not Available Online | 1 nF | 50 VDC | Radial | 10 % | 3 Terminal | 2.54 mm | 8 mm | 8 mm | - 25 C | + 85 C | DSN6N | Bulk | ||||||||||
Mfr: DSS6NZ82A103T51B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 10KPF 100V DISC EMI | Not Available Online | 10 nF | 100 VDC | Radial | 30 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 10 C | + 60 C | DSS6 | Bulk | ||||||||
Mfr: NFM18CC220U1C3D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 0603 22pF +/-20% 16 volt 400mA | Not Available Online | 22 pF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 300 mA | 0.4 mm | - 55 C | + 125 C | NFM18CC | AEC-Q200 | Reel | |||||
Mfr: DSN6NZ81H103Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors RECOMMENDED ALT 81-DSS1NB32A103Q91A | Not Available Online | 10 nF | 50 VDC | Radial | - 20 %, + 80 % | 3 Terminal | 2.54 mm | 8 mm | 8 mm | - 25 C | + 85 C | DSN6N | Ammo Pack | ||||||||||
Mfr: DSS9NB32A222Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 2200pF 100volt Disc Type EMIFIL | Not Available Online | 2.2 nF | 100 VDC | Radial | 20 % | 3 Terminal | 12 mm | 7.5 mm | 10 mm | Three Terminal Filter Capacitors | 7 A | - 25 C | + 85 C | DS | Bulk | ||||||||
Mfr: DSS6NC52A330Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 33pF 100volt Disc Type EMIFIL | Not Available Online | 33 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | Bulk | ||||||||
Mfr: NFM55PC155F1H4L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 1.5MPF 50V 6.0A EMI | Not Available Online | 1.5 uF | 50 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 2220 (5750 metric) | 5.7 mm | 5 mm | 2.2 mm | Three Terminal Filter Capacitors | 6 A | 1.7 mm | - 55 C | + 85 C | NFM55PC | AEC-Q200 | Reel | |||||
Mfr: NFM21HC471R1H3B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 0805 470pF 50volt +/-15% | Not Available Online | 470 pF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 300 mA | 0.6 mm | - 55 C | + 125 C | NFM21HC | |||||||
Mfr: DSS6NB32A101Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 100pF 100volt Disc Type EMIFIL | Not Available Online | 100 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Bulk | ||||||||
Mfr: NFM41PC155B1E3B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors RECOMMENDED ALT 81-NFM41PC155B1E3L | Not Available Online | 1.5 uF | 25 VDC | SMD/SMT | 20 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 6 A | 1.5 mm | - 55 C | + 85 C | NFM41PC | AEC-Q200 | Bulk | |||||
Mfr: DSS9NB32A271Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 270pF 100volt Disc Type EMIFIL | Not Available Online | 270 pF | 100 VDC | Radial | 20 % | 3 Terminal | 12 mm | 7.5 mm | 10 mm | Three Terminal Filter Capacitors | 7 A | - 25 C | + 85 C | DS | Bulk | ||||||||
Mfr: DSS6NB32A151Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 150pF 100volt Disc Type EMIFIL | Not Available Online | 150 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Bulk | ||||||||
Mfr: DSS9HB32E101Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 100pF 250volts | Not Available Online | 100 pF | 250 VDC | Radial | 3 Terminal | 12 mm | 7.5 mm | 10 mm | - 25 C | + 85 C | DSS9H | Bulk | |||||||||||
Mfr: DSS6NB32A271Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 270pF 100volt Disc Type EMIFIL | Not Available Online | 270 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Bulk | ||||||||
Mfr: DST9NC52A271Q91J TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 270PF 100V DISC EMI | Not Available Online | 270 pF | 100 VDC | Radial | 3 Terminal | 4 mm | 15.5 mm | 9.5 mm | - 25 C | + 85 C | DST | Reel | |||||||||||
Mfr: DSS6NB32A151T51B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 150pF 100volt Disc Type EMIFIL | Not Available Online | 150 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Bulk | ||||||||
Mfr: DSS9NC52A222Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 100V 2200pF 20% | Not Available Online | 2.2 nF | 100 VDC | Radial | 20 % | 3 Terminal | 12 mm | 7.5 mm | 10 mm | Three Terminal Filter Capacitors | 7 A | - 25 C | + 85 C | DSS | Bulk | ||||||||
Mfr: DSN6NB31H470Q56B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 6A 50Volts EMI Filter | Not Available Online | 47 pF | 50 VDC | Radial | 10 % | 3 Terminal | 2.54 mm | 8 mm | 8 mm | - 25 C | + 85 C | DSN6N | Bulk | ||||||||||
Mfr: DSS6NB32A221Q54B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 220pF 100Volts | Not Available Online | 220 pF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS6 | Bulk | ||||||||
Mfr: DST9ND31H223Q50B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 22000pF 50Volts | Not Available Online | 22 nF | 50 VDC | Radial | 3 Terminal | 4 mm | 15.5 mm | 9.5 mm | - 25 C | + 85 C | DST | Bulk | |||||||||||
Mfr: NFM21PC105B1C3B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors RECOMMENDED ALT 81-NFM21PC105B1C3D | Not Available Online | 1 uF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 4 A | 0.6 mm | - 40 C | + 85 C | NFM21PC | |||||||
Mfr: DSS6NC52A102Q54B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 1000pF 20% 100Volts | Not Available Online | 1 nF | 100 VDC | Radial | 20 % | 3 Terminal | 2.54 mm | 10 mm | 8 mm | Three Terminal Filter Capacitors | 6 A | - 25 C | + 85 C | DSS | Bulk | ||||||||
Mfr: DSS1NB32A271Q92A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | DSS | ||||||||||||||||||||
Mfr: DSN6NB31H220Q55B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 22pF 50volt Disc Type EMIFIL | Not Available Online | 22 pF | 50 VDC | Radial | 10 % | 3 Terminal | 2.54 mm | 8 mm | 8 mm | - 25 C | + 85 C | DSN6N | Bulk |