Murata - Feed Through Capacitors
666 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFM15PC104D0J3D TTI: NFM15PC104D0J3D Murata Electronics Availability: 0In StockFeed Through Capacitors .1UF 6.3V 2.0A EMI FILTER | 0In Stock | 3 Terminal | 0402 (1005 metric) | NFM15PC | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFM31KC104R2A3L TTI: NFM31KC104R2A3L Murata Electronics Availability: 0In StockFeed Through Capacitors .1UF 100V 6A EMI FILTER | 0In Stock | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | - 55 C | + 105 C | NFM31KC | AEC-Q200 | Reel | |||||||||||||
Mfr: NFM18PC224R0J3D TTI: NFM18PC224R0J3D Murata Electronics Feed Through Capacitors .22UF 6.3V 2.0A EMI FILTER | 0In Stock | 220 nF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | 0.4 mm | - 55 C | + 125 C | NFM18PC | AEC-Q200 | Reel | |||||
Mfr: NFM15CC222D1A3D TTI: NFM15CC222D1A3D Murata Electronics Feed Through Capacitors 2200PF 10V 1.0A EMI FILTER | 0In Stock | 3 Terminal | 0402 (1005 metric) | NFM15CC | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFM31HK104R1H3L TTI: NFM31HK104R1H3L Murata Electronics Availability: 0In StockFeed Through Capacitors .1UF 50V 6A AEC-Q200 | 0In Stock | 3 Terminal | 1206 (3216 metric) | NFM31HK | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFM31HK223R1H3L TTI: NFM31HK223R1H3L Murata Electronics Availability: 0In StockFeed Through Capacitors .022UF 50V 10A AEC-Q200 | 0In Stock | 3 Terminal | 1206 (3216 metric) | NFM31HK | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFM15PC435R0G3D TTI: NFM15PC435R0G3D Murata Electronics Availability: 0In StockFeed Through Capacitors 4.3UF 4V 2.0A EMI FILTER | 0In Stock | 4.3 uF | 4 VDC | SMD/SMT | 3 Terminal | 0402 (1005 metric) | 2 A | 30 mOhms | NFM15PC | AEC-Q200 | Reel | ||||||||||||
Mfr: NFM15PC104R1A3D TTI: NFM15PC104R1A3D Murata Electronics Availability: 0In StockFeed Through Capacitors .1UF 10V 2.0A EMI FILTER | 0In Stock | 100 nF | 10 VDC | 20 % | 3 Terminal | 0402 (1005 metric) | 2 A | - 55 C | + 85 C | 30 mOhms | NFM15PC | AEC-Q200 | Reel | ||||||||||
Mfr: NFM21HC221R1H3D TTI: NFM21HC221R1H3D Murata Electronics Feed Through Capacitors 220PF 50V .70A EMI FILTER | 0In Stock | 220 pF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 300 mA | 0.6 mm | - 55 C | + 125 C | NFM21HC | AEC-Q200 | Reel | |||||
Mfr: DSS1NB32A271Q91A TTI: DSS1NB32A271Q91A Murata Electronics Availability: 0In StockFeed Through Capacitors 270PF 100V 6.0A EMI FILTER | 0In Stock | 270 pF | 100 VDC | Radial | 10 % | 3 Terminal | 8.5 mm | 3.5 mm | 7.5 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: DSS1NB32A121Q91A TTI: DSS1NB32A121Q91A Murata Electronics Availability: 0In StockFeed Through Capacitors 120PF 100V 6.0A EMI FILTER | 0In Stock | 120 pF | 100 VDC | Radial | 10 % | 3 Terminal | 8.5 mm | 3.5 mm | 7.5 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: DSS1NB32A332Q91A TTI: DSS1NB32A332Q91A Murata Electronics Availability: 0In StockFeed Through Capacitors 3300PF 100V 6.0A EMI FILTER | 0In Stock | 3.3 nF | 100 VDC | Radial | 10 % | 3 Terminal | 8.5 mm | 3.5 mm | 7.5 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: DSS1NB32A470Q91A TTI: DSS1NB32A470Q91A Murata Electronics Feed Through Capacitors 47PF 100V 6.0A EMI FILTER | Not Available Online | 47 pF | 100 VDC | Radial | 10 % | 3 Terminal | 8.5 mm | 3.5 mm | 7.5 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: NFE61PT101Z1H9B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors RECOMMENDED ALT 81-NFE61PT101Z1H9L | Not Available Online | 100 pF | 50 VDC | SMD/SMT | 30 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 2 A | 2.6 mm | - 40 C | + 85 C | NFE | Reel | ||||||
Mfr: NFM31KC223R1H3L TTI: Not Assigned Murata Electronics Feed Through Capacitors .022UF 50V 10A EMI FILTER | 0In Stock | 22 nF | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | - 55 C | + 125 C | NFM31KC | AEC-Q200 | Reel | ||||||||||||
Mfr: DSS1NB32A151Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 150 pF | 100 VDC | Radial | 10 % | 3 Terminal | 8.5 mm | 3.5 mm | 7.5 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: DSS1NB32A330Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 33 pF | 100 VDC | Radial | 10 % | 3 Terminal | 8.5 mm | 3.5 mm | 7.5 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: DSS1NB32A680Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 68 pF | 100 VDC | Radial | 10 % | 3 Terminal | 8.5 mm | 3.5 mm | 7.5 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | DSS | Ammo Pack | ||||||||
Mfr: NFM18PC474R0J3D TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors .47UF 6.3V 2.0A EMI FILTER | 0In Stock | 470 nF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 2 A | 0.4 mm | - 55 C | + 125 C | NFM18PC | AEC-Q200 | Reel | |||||
Mfr: NFM15PC435D0E3D TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 4.3 uF | 2.5 VDC | SMD/SMT | 20 % | 3 Terminal | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.4 mm | Three Terminal Filter Capacitors | 2 A | 0.35 mm | - 55 C | + 105 C | 30 mOhms | NFM15PC | Reel | |||||
Mfr: NFMJMPC156R0G3D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 3 Terminal | NFMJMPC | Reel | |||||||||||||||||||
Mfr: DSS1ZB32A101Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | DSS | Ammo Pack | ||||||||||||||||||||
Mfr: DSS1ZB32A223Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | DSS | Ammo Pack | ||||||||||||||||||||
0In Stock | 3 Terminal | 0402 (1005 metric) | NFM15PC | AEC-Q200 | Reel | ||||||||||||||||||
Mfr: DSS1ZB32A332Q91A TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | DSS | Ammo Pack |