• Feed Through Capacitors

NFM15HC - Murata - Feed Through Capacitors

2 Results
2 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Number of Terminals
Package / Case
Length
Width
Height
Diameter
Product
Current Rating
Ground Terminal
Minimum Operating Temperature
Maximum Operating Temperature
Dielectric
Maximum DC Resistance
Series
Qualification
Packaging
Datasheet
Mfr: NFM15HC105D0G3D
TTI: NFM15HC105D0G3D
Murata Electronics
Availability:

0In Stock

Other Available Inventory
Feed Through Capacitors 1UF 4V 2.0A EMI FILTER

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
1 uF
4 VDC
SMD/SMT
20 %
3 Terminal
0402 (1005 metric)
1 mm
0.5 mm
0.4 mm
Three Terminal Filter Capacitors
2 A
0.1 mm
- 55 C
+ 125 C
30 mOhms
NFM15HC
AEC-Q200
Reel
Datasheet
Mfr: NFM15HC435D0E3D
TTI: Not Assigned
Murata Electronics
Availability:

0In Stock

Feed Through Capacitors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
4.3 uF
2.5 VDC
SMD/SMT
20 %
3 Terminal
0402 (1005 metric)
1 mm
0.5 mm
0.4 mm
Three Terminal Filter Capacitors
2 A
0.35 mm
- 55 C
+ 125 C
30 mOhms
NFM15HC
Reel