NFM21CC - Murata - Feed Through Capacitors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFM21CC102R1H3D TTI: NFM21CC102R1H3D Murata Electronics Availability: 168.000In Stock208.000 On Order Expected Feed Through Capacitors 1000PF 50V .30A EMI FILTER | 168.000In Stock208.000 On Order Expected | 1 nF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 1 A | 0.6 mm | - 55 C | + 125 C | NFM21CC | Reel | ||||||
Mfr: NFM21CC222R1H3D TTI: NFM21CC222R1H3D Murata Electronics Availability: 480.000In Stock280.000 On Order Expected 13-Nov-26 Feed Through Capacitors 2200PF 50V 1.0A EMI FILTER | 480.000In Stock280.000 On Order Expected 13-Nov-26 | 2.2 nF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 300 mA | 0.6 mm | - 55 C | + 125 C | NFM21CC | Reel | ||||||
Mfr: NFM21CC223R1H3D TTI: NFM21CC223R1H3D Murata Electronics Availability: 400.000In StockFeed Through Capacitors 0805 50VDC 0.022uF 20% | 400.000In Stock | 22 nF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 2 A | 0.6 mm | - 55 C | + 125 C | NFM21CC | Reel | ||||||
Mfr: NFM21CC471R1H3D TTI: NFM21CC471R1H3D Murata Electronics Availability: 208.000In StockFeed Through Capacitors 470PF 50V .30A EMI FILTER | 208.000In Stock | 470 pF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 1 A | 0.6 mm | - 55 C | + 125 C | NFM21CC | Reel | ||||||
Mfr: NFM21CC221R1H3D TTI: NFM21CC221R1H3D Murata Electronics Availability: 68.000In Stock60.000 On Order Expected 18-Jun-27 Feed Through Capacitors 220PF 50V .30A EMI FILTER | 68.000In Stock60.000 On Order Expected 18-Jun-27 | 220 pF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 700 mA | 0.6 mm | - 55 C | + 125 C | NFM21CC | AEC-Q200 | Reel | |||||
Mfr: NFM21CC101U1H3D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 100pF 50V 700mA | Not Available Online | 100 pF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 300 mA | 0.6 mm | - 55 C | + 125 C | NFM21CC | Reel | ||||||
Mfr: NFM21CC220U1H3D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 22pF 50V 700mA | Not Available Online | 22 pF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 300 mA | 0.6 mm | - 55 C | + 125 C | NFM21CC | AEC-Q200 | Reel |