Feed Through Capacitors
1.634 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PSM1-402Z-10B TTI: Not Assigned Spectrum Control Availability: 0In StockFeed Through Capacitors 4000PF 10A PI | 0In Stock | 4 nF | 200 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | Bulk | ||||||||
Mfr: W2H15C10384T1A TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 0805 50V 0.1uF X7R A EC-Q200 +50/-20% | 0In Stock | 10 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Four Terminal Filter Capacitors | 1 A | - 55 C | + 125 C | X7R | W2F | AEC-Q200 | Reel | |||||
Mfr: NFM18HC105C0J3D TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 3 Terminal | NFM18HC | AEC-Q200 | Reel | ||||||||||||||||||
Mfr: CX0603MRX7R6BB224 TTI: Not Assigned Pulse Electronics Availability: 0In StockFeed Through Capacitors 10VDC .22uF X7R 0603 20% Thickness=0.65mm | 0In Stock | 220 nF | 10 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.85 mm | 0.65 mm | X2Y Capacitor Filters | 0.4 mm | - 55 C | + 125 C | X7R | X2Y | Reel | ||||||
Mfr: NFM15TC105D0G3D TTI: Not Assigned Murata Electronics Availability: 0In StockFeed Through Capacitors | 0In Stock | 3 Terminal | NFM15TC | Reel | |||||||||||||||||||
Mfr: SFSWR5000103MX0 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 500V 10nF +/-20% Bottom end seal | 0In Stock | 10 nF | 500 VDC | Solder | 20 % | 2 Terminal | 3.29 mm | 3.25 mm | EMI Filter | 5 A | - 55 C | + 125 C | X7R | SFSWR | Bulk | ||||||||
Mfr: SFSWR5000472MX0 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 500V 4.7nF +/-20% Bottom end seal | 0In Stock | 4.7 nF | 500 VDC | Solder | 20 % | 2 Terminal | 3.29 mm | 3.25 mm | EMI Filter | 5 A | - 55 C | + 125 C | X7R | SFSWR | Bulk | ||||||||
Mfr: SFSWG5000331MC0 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 500V 330pF +/-20% Flange end seal | 0In Stock | 330 pF | 500 VDC | Solder | 20 % | 2 Terminal | 3.29 mm | 3.25 mm | EMI Filter | 5 A | - 55 C | + 125 C | C0G | SFSWG | Bulk | ||||||||
Mfr: SFSWG5000471MC0 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 500V 470pF +/-20% Flange end seal | 0In Stock | 470 pF | 500 VDC | Solder | 20 % | 2 Terminal | 3.29 mm | 3.25 mm | EMI Filter | 5 A | - 55 C | + 125 C | C0G | SFSWG | Bulk | ||||||||
Mfr: SFSWR2000223MX0 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 200V 22nF +/-20% Bottom end seal | 0In Stock | 22 nF | 200 VDC | Solder | 20 % | 2 Terminal | 3.29 mm | 3.25 mm | EMI Filter | 5 A | - 55 C | + 125 C | X7R | SFSWR | Bulk | ||||||||
Mfr: SFSWR5000152MX0 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 500V 1.5nF +/-20% Bottom end seal | 0In Stock | 1.5 nF | 500 VDC | Solder | 20 % | 2 Terminal | 3.29 mm | 3.25 mm | EMI Filter | 5 A | - 55 C | + 125 C | X7R | SFSWR | Bulk | ||||||||
Mfr: SFSWR5000331MC0 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 500V 330pF +/-20% Bottom end seal | 0In Stock | 330 pF | 500 VDC | Solder | 20 % | 2 Terminal | 3.29 mm | 3.25 mm | EMI Filter | 5 A | - 55 C | + 125 C | C0G | SFSWR | Bulk | ||||||||
Mfr: SFSWR5000332MX0 TTI: Not Assigned Knowles Syfer Availability: 0In StockFeed Through Capacitors 500V 3.3nF +/-20% Bottom end seal | 0In Stock | 3.3 nF | 500 VDC | Solder | 20 % | 2 Terminal | 3.29 mm | 3.25 mm | EMI Filter | 5 A | - 55 C | + 125 C | X7R | SFSWR | Bulk | ||||||||
Mfr: PSM1F-252P-10T0 TTI: Not Assigned Spectrum Control Availability: 0In StockFeed Through Capacitors 2500PF 10A PI EMI | 0In Stock | 2.5 nF | 200 VDC | SMD/SMT | 0 %, + 100 % | 3 Terminal | 8 mm | 3 mm | 3 mm | Three Terminal Network Filter Capacitors | 10 A | - 55 C | + 125 C | 5 mOhms | PSM | Reel | |||||||
Mfr: W2F15C4728AT1F TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 50V 4700pF X7R 0805 | 0In Stock | 4.7 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | X7R | 600 mOhms | W2F | Reel | ||||
Mfr: W2F15C22384T1F TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors FEEDTHRU CAPACITOR | 0In Stock | 22 nF | 50 VDC | SMD/SMT | - 20 %, + 80 % | 4 Terminal | 2.01 mm | 1.25 mm | 1.14 mm | Two Terminal Filter Capacitors | 300 mA | - 55 C | + 125 C | X7R | 600 mOhms | W2F Auto | Reel | ||||||
Mfr: W2H11A1018AT1F TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 100V 100pF C0G | 0In Stock | 100 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 500 mA | 0.46 mm | - 55 C | + 125 C | C0G (NP0) | 150 mOhms | W2H | Reel | ||||
0In Stock | 47 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 2 A | 0.46 mm | - 55 C | + 125 C | X7R | 150 mOhms | W2H | Reel | |||||
Mfr: NFE61HT181C2A9L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 180PF 100V 2.0A EMI FILTER | Not Available Online | 180 pF | 100 VDC | SMD/SMT | 30 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 2 A | 2.6 mm | - 55 C | + 125 C | NFE | AEC-Q200 | Reel | |||||
Mfr: NFE61HT332Z2A9B TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFeed Through Capacitors 3300PF 100V 2.0A EMI NFE61HT332Z2A9L | Not Available Online | 3.3 nF | 100 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Filter Capacitors | 2 A | 2.6 mm | - 55 C | + 125 C | NFE | AEC-Q200 | Reel | |||||
Mfr: W2F15C4738AT3A TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 50v 47nF 50-20% 0508 X7R 1CAPS | 0In Stock | 47 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | X7R | 600 mOhms | W2F | Reel | ||||
Mfr: W3F15C1038AT1A TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 50V 10nF X7R 1206 | 0In Stock | 10 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.27 mm | Three Terminal Filter Capacitors | 300 mA | 0.89 mm | - 55 C | + 125 C | X7R | 600 mOhms | W3F | Reel | ||||
Mfr: W2F15C4728AT1B TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 50v 4700pF 50-20% 05 08 X7R 1CAPS | 0In Stock | 4.7 nF | 50 VDC | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | X7R | 600 mOhms | W2F | Reel | |||||
Mfr: W2F15C1028AT1F TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 50V 1000pF X7R 0805 | 0In Stock | 1 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 300 mA | 0.46 mm | - 55 C | + 125 C | X7R | 600 mOhms | W2F | Reel | ||||
Mfr: W3F15C4728AT1F TTI: Not Assigned KYOCERA AVX Availability: 0In StockFeed Through Capacitors 50V 4700pF X7R 1206 | 0In Stock | 4.7 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.27 mm | Three Terminal Filter Capacitors | 300 mA | 0.89 mm | - 55 C | + 125 C | X7R | 600 mOhms | W3F | Reel |