Feed Through Capacitors
1.634 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFE31PT470C1E9L TTI: NFE31PT470C1E9L Murata Electronics Availability: 2.000In StockFeed Through Capacitors 47PF 25V 6.0A EMI FILTER | 2.000In Stock | 47 pF | 25 VDC | SMD/SMT | 50 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 6 A | 1 mm | - 40 C | + 85 C | NFE | Reel | |||||||
Mfr: DSS1NB32A102Q91A TTI: DSS1NB32A102Q91A Murata Electronics Availability: 15.000In Stock6.000 On Order Expected 27-Nov-26 Feed Through Capacitors 1000PF 100V 6.0A EMI FILTER | 15.000In Stock6.000 On Order Expected 27-Nov-26 | 1 nF | 100 VDC | Radial | 10 % | 3 Terminal | 8.5 mm | 3.5 mm | 7.5 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | DSS | Ammo Pack | |||||||||
Mfr: NFM18CC221R1C3D TTI: NFM18CC221R1C3D Murata Electronics Availability: 24.000In Stock12.000 On Order Expected 04-Dec-26 Feed Through Capacitors 220PF 16V .30A EMI FILTER | 24.000In Stock12.000 On Order Expected 04-Dec-26 | 220 pF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 300 mA | 0.4 mm | - 55 C | + 125 C | NFM18CC | AEC-Q200 | Reel | ||||||
Mfr: NFM18CC102R1C3D TTI: NFM18CC102R1C3D Murata Electronics Availability: 40.000In Stock20.000 On Order Expected 18-Dec-26 Feed Through Capacitors 1000PF 16V .30A EMI FILTER | 40.000In Stock20.000 On Order Expected 18-Dec-26 | 1 nF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 300 mA | 0.4 mm | - 55 C | + 125 C | NFM18CC | Reel | |||||||
Mfr: NFM21HC223R1H3D TTI: NFM21HC223R1H3D Murata Electronics Availability: 16.000In StockFeed Through Capacitors .022UF 50V 2.0A EMI FILTER | 16.000In Stock | 22 nF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 2 A | 0.6 mm | - 55 C | + 125 C | NFM21HC | AEC-Q200 | Reel | ||||||
Mfr: NFM41CC471R2A3L TTI: NFM41CC471R2A3L Murata Electronics Availability: 12.000In StockFeed Through Capacitors 470PF 100V .30A EMI FILTER | 12.000In Stock | 470 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1806 (4516 metric) | 4.5 mm | 1.6 mm | 1 mm | Three Terminal Filter Capacitors | 300 mA | 1.5 mm | - 55 C | + 125 C | NFM41CC | AEC-Q200 | Reel | ||||||
Mfr: DSS1NB32A222Q91A TTI: DSS1NB32A222Q91A Murata Electronics Availability: 1.500In StockFeed Through Capacitors 2200PF 100V 6.0A EMI FILTER | 1.500In Stock | 2.2 nF | 100 VDC | Radial | 10 % | 3 Terminal | 8.5 mm | 3.5 mm | 7.5 mm | Three Terminal Filter Capacitors | 6 A | - 40 C | + 85 C | DSS | Bulk | |||||||||
Mfr: NFM18PC105R0J3D TTI: NFM18PC105R0J3D Murata Electronics Feed Through Capacitors 1UF 6.3V 4.0A EMI FILTER | 0In Stock | 1 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Three Terminal Filter Capacitors | 4 A | 0.4 mm | - 55 C | + 105 C | NFM18PC | Reel | |||||||
Mfr: W3F11A4708AT1A TTI: W3F11A4708AT1A KYOCERA AVX Availability: 14.000In StockFeed Through Capacitors 100V 47pF NP0 1206 | 14.000In Stock | 47 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.27 mm | Three Terminal Filter Capacitors | 300 mA | 0.89 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W3F | Reel | |||||
Mfr: DSS1NB32A222Q93A TTI: DSS1NB32A222Q93A Murata Electronics Availability: 4.500In StockFeed Through Capacitors 2200PF 100V 6.0A EMI FILTER | 4.500In Stock | 3 Terminal | DSS | Ammo Pack | ||||||||||||||||||||
Mfr: NFM18PS105D0J3D TTI: NFM18PS105D0J3D Murata Electronics Availability: 16.000In Stock8.000 On Order Expected 19-Mar-27 Feed Through Capacitors 1UF 6.3V 2.0A EMI FILTER | 16.000In Stock8.000 On Order Expected 19-Mar-27 | 3 Terminal | 0603 (1608 metric) | NFM18PS | AEC-Q200 | Reel | ||||||||||||||||||
Mfr: W2H15C4738AT1A TTI: W2H15C4738AT1A KYOCERA AVX Availability: 12.000In StockFeed Through Capacitors 50V .047uF X7R | 12.000In Stock | 47 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 0805 (2012 metric) | 2.01 mm | 1.25 mm | 1.14 mm | Three Terminal Filter Capacitors | 2 A | 0.46 mm | - 55 C | + 125 C | X7R | 150 mOhms | W2H | Reel | |||||
Mfr: NFM21PC225B0J3D TTI: NFM21PC225B0J3D Murata Electronics Availability: 4.000In StockFeed Through Capacitors 2.2UF 6.3V 4.0A EMI FILTER | 4.000In Stock | 2.2 uF | 6.3 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 4 A | 0.6 mm | - 40 C | + 85 C | NFM21PC | AEC-Q200 | Reel | ||||||
Mfr: W3F15C2238AT1A TTI: W3F15C2238AT1A KYOCERA AVX Availability: 6.000In StockFeed Through Capacitors 50V 22nF X7R 1206 | 6.000In Stock | 22 nF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.27 mm | Three Terminal Filter Capacitors | 300 mA | 0.89 mm | - 55 C | + 125 C | X7R | 600 mOhms | W3F | Reel | |||||
Mfr: NFM21HC474R1A3D TTI: NFM21HC474R1A3D Murata Electronics Availability: 4.000In StockFeed Through Capacitors .47UF 10V 2.0A EMI FILTER | 4.000In Stock | 470 nF | 10 VDC | SMD/SMT | 20 % | 3 Terminal | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Three Terminal Filter Capacitors | 300 mA | 0.6 mm | - 55 C | + 125 C | NFM21HC | AEC-Q200 | Reel | ||||||
Mfr: W3F11A2208AT1A TTI: W3F11A2208AT1A KYOCERA AVX Availability: 8.000In StockFeed Through Capacitors 100V 22pF NP0 1206 | 8.000In Stock | 22 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.27 mm | Three Terminal Filter Capacitors | 300 mA | 0.89 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W3F | Reel | |||||
Mfr: NFM18CC471R1C3D TTI: NFM18CC471R1C3D Murata Electronics Availability: 4.000In StockFeed Through Capacitors 470PF 16V .50A EMI FILTER | 4.000In Stock | 470 pF | 16 VDC | SMD/SMT | 20 % | 3 Terminal | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.6 mm | Three Terminal Filter Capacitors | 300 mA | 0.4 mm | - 55 C | + 125 C | NFM18CC | AEC-Q200 | Reel | ||||||
Mfr: W3F11A1018AT1A TTI: W3F11A1018AT1A KYOCERA AVX Availability: 4.000In StockFeed Through Capacitors 100V 100pF NP0 1206 | 4.000In Stock | 100 pF | 100 VDC | SMD/SMT | - 20 %, + 50 % | 4 Terminal | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.27 mm | Three Terminal Filter Capacitors | 300 mA | 0.89 mm | - 55 C | + 125 C | C0G (NP0) | 600 mOhms | W3F | Reel | |||||
Mfr: NFM3DCC471R1H3L TTI: NFM3DCC471R1H3L Murata Electronics Availability: 12.000In StockFeed Through Capacitors 470PF 50V .30A EMI FILTER | 12.000In Stock | 470 pF | 50 VDC | SMD/SMT | - 20 %, + 50 % | 3 Terminal | 1205 (3212 metric) | 3.2 mm | 1.25 mm | 0.7 mm | Three Terminal Filter Capacitors | 300 mA | 1.1 mm | - 55 C | + 125 C | NFM3DCC | AEC-Q200 | Reel | ||||||
Mfr: 1206J0500223MXTE07 TTI: 1206J0500223MXTE07 Knowles Syfer Availability: 5.000In StockFeed Through Capacitors 1206 0.022uF 50v X7R 20% 3-Term C Filter | 5.000In Stock | 22 nF | 50 VDC | SMD/SMT | 20 % | 3 Terminal | 1206 (3216 metric) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.1 mm (0.043 in) | Three Terminal Filter Capacitors | - 55 C | + 125 C | X7R | E07 | Reel | ||||||||
Mfr: DSS1NB32A103Q55B TTI: DSS1NB32A103Q55B Murata Electronics Availability: 10.250In Stock23.250 On Order Expected Feed Through Capacitors 100VDC 10000pF 10% 6A 1000Mohm | 10.250In Stock23.250 On Order Expected | 3 Terminal | DSS | Bulk | ||||||||||||||||||||
Mfr: DSS1NB32A222Q55B TTI: DSS1NB32A222Q55B Murata Electronics Availability: 84.000In Stock20.000 On Order Expected 30-Mar-27 Feed Through Capacitors 100VDC 2200pF 10% 1000Mohm 6A | 84.000In Stock20.000 On Order Expected 30-Mar-27 | 3 Terminal | DSS | Bulk | ||||||||||||||||||||
Mfr: DSS1NB32A102Q93A TTI: DSS1NB32A102Q93A Murata Electronics Availability: 1.500In StockFeed Through Capacitors 100VDC 1000pF 10% 1000Mohm | 1.500In Stock | 3 Terminal | DSS | Ammo Pack | ||||||||||||||||||||
Mfr: DSS1NB32A101Q55B TTI: DSS1NB32A101Q55B Murata Electronics Availability: 500In StockFeed Through Capacitors 100PF 100V 6.0A EMI FILTER | 500In Stock | 3 Terminal | Bulk | |||||||||||||||||||||
Mfr: NFE61PT472C1H9L TTI: NFE61PT472C1H9L Murata Electronics Availability: 0In Stock857.500 On Order Expected Feed Through Capacitors 4700PF 50V 2.0A EMI FILTER | 0In Stock857.500 On Order Expected | 4.7 nF | 50 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 2606 (6816 metric) | 6.8 mm | 1.6 mm | 1.6 mm | Three Terminal Network Filter Capacitors | 2 A | 2.6 mm | - 40 C | + 85 C | NFE | Reel | EKDMGN04-KIT |